Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCJ0G471MCL1GS | Nichicon | 4V 470uF Polymer ±20% 14mΩ 3.95A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275192 | SMD,D8xL7mm | Tape & Reel (TR) | 4V | 470uF | Polymer | ±20% | - | 14mΩ | 7mm | 3.95A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0E331LE | PANASONIC | 2.5V 330uF Polymer ±20% 7mΩ 3.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275212 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | - | 7mΩ | 4.2mm | 3.7A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCX1E220MCL1GS | Nichicon | 25V 22uF Polymer ±20% 65mΩ 900mA@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275267 | SMD,D6.3xL6mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | - | 65mΩ | 6mm | 900mA@100kHz | 6.3mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 20SEF560M | PANASONIC | 20V 560uF Polymer ±20% 12mΩ 85mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275272 | Plugin,D10xL13mm | Tape & Reel (TR) | 20V | 560uF | Polymer | ±20% | 5mm | 12mΩ | 13mm | 85mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 100SXE15MX | PANASONIC | 100V 15uF Polymer ±20% 60mΩ 100mA@120Hz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275287 | Plugin,D10xL8mm | Tape & Reel (TR) | 100V | 15uF | Polymer | ±20% | 5mm | 60mΩ | 8mm | 100mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | PCX1V270MCS1GS | Nichicon | 35V 27uF Polymer ±20% 45mΩ 1.3A@100kHz SMD,D6.3xL8.5mm Polymer Aluminum Capacitors ROHS | C3275297 | SMD,D6.3xL8.5mm | Tape & Reel (TR) | 35V | 27uF | Polymer | ±20% | - | 45mΩ | 8.5mm | 1.3A@100kHz | 6.3mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497556E3 | Vishay Intertech | 20V 47uF Polymer ±20% 30mΩ 133.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275322 | SMD,D6.3xL8mm | Box-packed | 20V | 47uF | Polymer | ±20% | - | 30mΩ | 8mm | 133.5mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41E226M040KA0 | Murata Electronics | 25V 22uF Polymer ±20% 40mΩ 1.6A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275352 | SMD,4.3x7.3mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | - | 40mΩ | 2mm | 1.6A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497506E3 | Vishay Intertech | 16V 22uF Polymer ±20% 30mΩ 130.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275357 | SMD,D6.3xL8mm | Box-packed | 16V | 22uF | Polymer | ±20% | - | 30mΩ | 8mm | 130.5mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597608E3 | Vishay Intertech | 25V 100uF Polymer ±20% 27mΩ 160mA@120Hz SMD,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275362 | SMD,D8xL9mm | Box-packed | 25V | 100uF | Polymer | ±20% | - | 27mΩ | 9mm | 160mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D187M004ATE015 | KEMET | 4V 180uF Polymer ±20% 15mΩ 4.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275377 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 180uF | Polymer | ±20% | - | 15mΩ | 3.1mm | 4.1A@100kHz | - | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CT1D470R | PANASONIC | 20V 47uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275387 | SMD,4.3x7.3mm | Tape & Reel (TR) | 20V | 47uF | Polymer | ±20% | - | 40mΩ | 1.5mm | 3.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 6SW100MX | Rubycon | 6.3V 100uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275397 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | - | 9mΩ | 2.7mm | - | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-LX0D471R | PANASONIC | 2V 470uF Polymer ±20% 6mΩ 7.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275402 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | 6mΩ | 2.1mm | 7.5A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXA6R3ARA820MF60G | NCC(Nippon Chemi-Con) | 6.3V 82uF Polymer ±20% 27mΩ 2.4A@100kHz SMD,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS | C3275417 | SMD,D6.3xL5.7mm | Tape & Reel (TR) | 6.3V | 82uF | Polymer | ±20% | - | 27mΩ | 5.7mm | 2.4A@100kHz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 4SVPC150MY | PANASONIC | 4V 150uF Polymer ±20% 23mΩ 112mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3275432 | SMD,D5xL6mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 23mΩ | 6mm | 112mA@120Hz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A765KN827M0GLAE012 | KEMET | 4V 820uF Polymer ±20% 12mΩ 261mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C3275472 | SMD,D8xL10mm | Tape & Reel (TR) | 4V | 820uF | Polymer | ±20% | - | 12mΩ | 10mm | 261mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697107E3 | Vishay Intertech | 50V 47uF Polymer ±20% 30mΩ 140mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275482 | SMD,D10xL12.7mm | Box-packed | 50V | 47uF | Polymer | ±20% | - | 30mΩ | 12.7mm | 140mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697007E3 | Vishay Intertech | 35V 150uF Polymer ±20% 25mΩ 240mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275502 | SMD,D8xL12mm | Box-packed | 35V | 150uF | Polymer | ±20% | - | 25mΩ | 12mm | 240mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RNE1C561MDNASQKX | Nichicon | 16V 560uF Polymer ±20% 14mΩ 500mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275507 | Plugin,D8xL13mm | Tape & Reel (TR) | 16V | 560uF | Polymer | ±20% | 3.5mm | 14mΩ | 13mm | 500mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLS0G271MCO8 | Nichicon | 4V 270uF Polymer ±20% 8mΩ 4.8A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3275319 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 4V | 270uF | Polymer | ±20% | 2.5mm | 8mΩ | 9mm | 4.8A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 10SEP560M+T | PANASONIC | 10V 560uF Polymer ±20% 13mΩ 261.5mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275354 | Plugin,D10xL13mm | Tape & Reel (TR) | 10V | 560uF | Polymer | ±20% | 5mm | 13mΩ | 13mm | 261.5mA@120Hz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RHS1C561MCN1GS | Nichicon | 16V 560uF Polymer ±20% 14mΩ 495mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275359 | SMD,D8xL12mm | Tape & Reel (TR) | 16V | 560uF | Polymer | ±20% | - | 14mΩ | 12mm | 495mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697004E3 | Vishay Intertech | 35V 56uF Polymer ±20% 35mΩ 115mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275524 | SMD,D8xL12mm | Box-packed | 35V | 56uF | Polymer | ±20% | - | 35mΩ | 12mm | 115mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RR70J681MDN1 | Nichicon | 6.3V 680uF Polymer ±20% 7mΩ 610mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275529 | Plugin,D10xL14mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | 5mm | 7mΩ | 14mm | 610mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ |