Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097401E3 | Vishay Intertech | 10V 68uF Polymer ±20% 2.54A@100kHz SMD,D5xL5.7mm Polymer Aluminum Capacitors ROHS | C3275466 | SMD,D5xL5.7mm | Tape & Reel (TR) | 10V | 68uF | Polymer | ±20% | - | 5.7mm | - | 5mm | 2.54A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXN160ARA101MF61G | NCC(Nippon Chemi-Con) | 16V 100uF Polymer ±20% 30mΩ 125mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275496 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 6.1mm | 30mΩ | 6.3mm | 125mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXN6R3ARA331MF61G | NCC(Nippon Chemi-Con) | 6.3V 330uF Polymer ±20% 25mΩ 140mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275511 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | - | 6.1mm | 25mΩ | 6.3mm | 140mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLV1V820MDL1 | Nichicon | 35V 82uF Polymer ±20% 27mΩ 2.3A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275516 | Plugin,D8xL12mm | Tape & Reel (TR) | 35V | 82uF | Polymer | ±20% | 3.5mm | 12mm | 27mΩ | 8mm | 2.3A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLX1H220MCL1TD | Nichicon | 50V 22uF Polymer ±20% 35mΩ 1.8A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275526 | Plugin,D8xL9mm | Tape & Reel (TR) | 50V | 22uF | Polymer | ±20% | 3.5mm | 9mm | 35mΩ | 8mm | 1.8A@100kHz | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 25SVPS10M | PANASONIC | 25V 10uF Polymer ±20% 60mΩ 75mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275541 | SMD,D8xL7mm | Tape & Reel (TR) | 25V | 10uF | Polymer | ±20% | - | 7mm | 60mΩ | 8mm | 75mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SD0D331ER | PANASONIC | 2V 330uF Polymer ±20% 7mΩ 3.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275581 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 2.8mm | 7mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A769MS107M1JLAS018 | KEMET | 63V 100uF Polymer ±20% 135mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275616 | SMD,D10xL12.7mm | Tape & Reel (TR) | 63V | 100uF | Polymer | ±20% | - | 12.7mm | - | 10mm | 135mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | APSC6R3ELL471MH08S | NCC(Nippon Chemi-Con) | 6.3V 470uF Polymer ±20% 8mΩ 5.7A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C3275621 | Plugin,D8xL8mm | Tape & Reel (TR) | 6.3V | 470uF | Polymer | ±20% | 3.5mm | 8mm | 8mΩ | 8mm | 5.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1C271MDNASQPX | Nichicon | 16V 270uF Polymer ±20% 8mΩ 500mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275626 | Plugin,D8xL13mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | 3.5mm | 13mm | 8mΩ | 8mm | 500mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-16V181MH80E-R2 | Taiyo Yuden | 16V 180uF Polymer ±20% 26mΩ 3.43A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275636 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | - | 8mm | 26mΩ | 10mm | 3.43A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A766EB686M1ALAE030 | KEMET | 10V 68uF Polymer ±20% 30mΩ 110mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275651 | SMD,D6.3xL6mm | Tape & Reel (TR) | 10V | 68uF | Polymer | ±20% | - | 6mm | 30mΩ | 6.3mm | 110mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | PCJ0J331MCL4GS | Nichicon | 6.3V 330uF Polymer ±20% 14mΩ 3.47A@100kHz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275656 | SMD,D6.3xL8mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | - | 8mm | 14mΩ | 6.3mm | 3.47A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXG200ARA560ME61G | NCC(Nippon Chemi-Con) | 20V 56uF Polymer ±20% 30mΩ 2.8A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C3275661 | SMD,D5xL6.1mm | Tape & Reel (TR) | 20V | 56uF | Polymer | ±20% | - | 6.1mm | 30mΩ | 5mm | 2.8A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 4SEP330M+TSS | PANASONIC | 4V 330uF Polymer ±20% 35mΩ 128mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275671 | Plugin,D8xL7mm | Tape & Reel (TR) | 4V | 330uF | Polymer | ±20% | 3.5mm | 7mm | 35mΩ | 8mm | 128mA@120Hz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1C181MDN1 | Nichicon | 16V 180uF Polymer ±20% 8mΩ 570mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275676 | Plugin,D8xL13mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | 3.5mm | 13mm | 8mΩ | 8mm | 570mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6SVP120MV | PANASONIC | 6.3V 120uF Polymer ±20% 17mΩ 139mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275751 | SMD,D6.3xL6mm | Tape & Reel (TR) | 6.3V | 120uF | Polymer | ±20% | - | 6mm | 17mΩ | 6.3mm | 139mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X277M004ATE015 | KEMET | 4V 270uF Polymer ±20% 15mΩ 3.9A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274328 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 270uF | Polymer | ±20% | - | 4.3mm | 15mΩ | - | 3.9A@100kHz | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | RNL1C821MDS6 | Nichicon | 16V 820uF Polymer ±20% 8mΩ 700mA@120Hz Plugin,D8xL17.5mm Polymer Aluminum Capacitors ROHS | C3274338 | Plugin,D8xL17.5mm | Tape & Reel (TR) | 16V | 820uF | Polymer | ±20% | 3.5mm | 17.5mm | 8mΩ | 8mm | 700mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 35SEF22M | PANASONIC | 35V 22uF Polymer ±20% 35mΩ 41mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274343 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 35V | 22uF | Polymer | ±20% | 2.5mm | 6mm | 35mΩ | 6.3mm | 41mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | A759MS226M2AAAE045 | KEMET | 100V 22uF Polymer ±20% 45mΩ 115mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274358 | Plugin,D10xL13mm | Box-packed | 100V | 22uF | Polymer | ±20% | 5mm | 13mm | 45mΩ | 10mm | 115mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APXA200ARA820MJ80G | NCC(Nippon Chemi-Con) | 20V 82uF Polymer ±20% 40mΩ 2.5A@100kHz SMD,D10xL7.7mm Polymer Aluminum Capacitors ROHS | C3274373 | SMD,D10xL7.7mm | Tape & Reel (TR) | 20V | 82uF | Polymer | ±20% | - | 7.7mm | 40mΩ | 10mm | 2.5A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497416E3 | Vishay Intertech | 10V 680uF Polymer ±20% 9mΩ 260mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274383 | SMD,D8xL12mm | Box-packed | 10V | 680uF | Polymer | ±20% | - | 12mm | 9mΩ | 8mm | 260mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497357E3 | Vishay Intertech | 4V 330uF Polymer ±20% 15mΩ 155mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274393 | SMD,D6.3xL6.1mm | Box-packed | 4V | 330uF | Polymer | ±20% | - | 6.1mm | 15mΩ | 6.3mm | 155mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR70G561MDN1PX | Nichicon | 4V 560uF Polymer ±20% 7mΩ 560mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274468 | Plugin,D8xL13mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 8mm | 560mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ |