Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Height - Seated (Max)
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Height - Seated (Max)
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 900
| 0 | PCX1V270MCS1GS | Nichicon | 35V 27uF Polymer ±20% 45mΩ 1.3A@100kHz SMD,D6.3xL8.5mm Polymer Aluminum Capacitors ROHS | C3275297 | SMD,D6.3xL8.5mm | Tape & Reel (TR) | 35V | 27uF | Polymer | ±20% | - | 8.5mm | 45mΩ | 1.3A@100kHz | 6.3mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXG250ARA220MF45G | NCC(Nippon Chemi-Con) | 25V 22uF Polymer ±20% 45mΩ 2.35A@100kHz SMD,D6.3xL4.7mm Polymer Aluminum Capacitors ROHS | C3275303 | SMD,D6.3xL4.7mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | - | 4.7mm | 45mΩ | 2.35A@100kHz | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RS80G561MDNASQPX | Nichicon | 4V 560uF Polymer ±20% 7mΩ 500mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3275311 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 2.5mm | 9mm | 7mΩ | 500mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLV2A180MDL1TD | Nichicon | 100V 18uF Polymer ±20% 2.2A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275313 | Plugin,D10xL13mm | Tape & Reel (TR) | 100V | 18uF | Polymer | ±20% | 5mm | 13mm | - | 2.2A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLS0G271MCO8 | Nichicon | 4V 270uF Polymer ±20% 8mΩ 4.8A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3275319 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 4V | 270uF | Polymer | ±20% | 2.5mm | 9mm | 8mΩ | 4.8A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU0J681MDN1PX | Nichicon | 6.3V 680uF Polymer ±20% 7mΩ 570mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275356 | Plugin,D8xL13mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 570mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RHS1C561MCN1GS | Nichicon | 16V 560uF Polymer ±20% 14mΩ 495mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275359 | SMD,D8xL12mm | Tape & Reel (TR) | 16V | 560uF | Polymer | ±20% | - | 12mm | 14mΩ | 495mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF1A471MCL1GS | Nichicon | 10V 470uF Polymer ±20% 16mΩ 4.6A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3275369 | SMD,D10xL10mm | Tape & Reel (TR) | 10V | 470uF | Polymer | ±20% | - | 10mm | 16mΩ | 4.6A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597002E3 | Vishay Intertech | 35V 27uF Polymer ±20% 60mΩ 70mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275373 | SMD,D6.3xL8mm | Box-packed | 35V | 27uF | Polymer | ±20% | - | 8mm | 60mΩ | 70mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D187M004ATE015 | KEMET | 4V 180uF Polymer ±20% 15mΩ 4.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275377 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 180uF | Polymer | ±20% | - | 3.1mm | 15mΩ | 4.1A@100kHz | - | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497518E3 | Vishay Intertech | 16V 220uF Polymer ±20% 15mΩ 235mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275379 | SMD,D8xL12mm | Box-packed | 16V | 220uF | Polymer | ±20% | - | 12mm | 15mΩ | 235mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697401E3 | Vishay Intertech | 10V 56uF Polymer ±20% 35mΩ 110mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275380 | SMD,D6.3xL6.1mm | Box-packed | 10V | 56uF | Polymer | ±20% | - | 6.1mm | 35mΩ | 110mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PLE0G561MCO1 | Nichicon | 4V 560uF Polymer ±20% 5mΩ 6A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275383 | Plugin,D8xL9mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 9mm | 5mΩ | 6A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APXA160ARA181MHC0G | NCC(Nippon Chemi-Con) | 16V 180uF Polymer ±20% 16mΩ 4.36A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275385 | SMD,D8xL12mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | - | 12mm | 16mΩ | 4.36A@100kHz | 8mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | 160ARCP471M05A2PFBT | APAQ Tech | 16V 470uF ±20% Plugin,5x12mm Polymer Aluminum Capacitors ROHS | C2681075 | Plugin,5x12mm | Box-packed | 16V | 470uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL218497508E3 | Vishay Intertech | 16V 33uF Polymer ±20% 35mΩ 110mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274289 | SMD,D6.3xL6.1mm | Box-packed | 16V | 33uF | Polymer | ±20% | - | 6.1mm | 35mΩ | 110mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A766EB396M1CLAE037 | KEMET | 16V 39uF Polymer ±20% 37mΩ 102.5mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274290 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 6mm | 37mΩ | 102.5mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 20SEQP100M | PANASONIC | 20V 100uF Polymer ±20% 24mΩ 166mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274299 | Plugin,D8xL12mm | Tape & Reel (TR) | 20V | 100uF | Polymer | ±20% | 3.5mm | 12mm | 24mΩ | 166mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 20SEPF120M | PANASONIC | 20V 120uF Polymer ±20% 25mΩ 160mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274306 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 20V | 120uF | Polymer | ±20% | 2.5mm | 6mm | 25mΩ | 160mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D157M2R5ATE018 | KEMET | 2.5V 150uF Polymer ±20% 18mΩ 3.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274319 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 150uF | Polymer | ±20% | - | 3.1mm | 18mΩ | 3.7A@100kHz | - | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D566M010ATE015 | KEMET | 10V 56uF Polymer ±20% 15mΩ 4.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274320 | SMD,4.3x7.3mm | Tape & Reel (TR) | 10V | 56uF | Polymer | ±20% | - | 3.1mm | 15mΩ | 4.1A@100kHz | - | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RNS1D150MDS1 | Nichicon | 20V 15uF Polymer ±20% 63mΩ 170mA@120Hz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274326 | Plugin,D6.3xL8mm | Tape & Reel (TR) | 20V | 15uF | Polymer | ±20% | 2.5mm | 8mm | 63mΩ | 170mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497413E3 | Vishay Intertech | 10V 330uF Polymer ±20% 20mΩ 155mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274329 | SMD,D6.3xL8mm | Box-packed | 10V | 330uF | Polymer | ±20% | - | 8mm | 20mΩ | 155mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNL1C821MDS6 | Nichicon | 16V 820uF Polymer ±20% 8mΩ 700mA@120Hz Plugin,D8xL17.5mm Polymer Aluminum Capacitors ROHS | C3274338 | Plugin,D8xL17.5mm | Tape & Reel (TR) | 16V | 820uF | Polymer | ±20% | 3.5mm | 17.5mm | 8mΩ | 700mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR50E561MDN1 | Nichicon | 2.5V 560uF Polymer ±20% 5mΩ 663mA@120Hz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C3274339 | Plugin,D8xL11.5mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 3.5mm | 11.5mm | 5mΩ | 663mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ |