Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 20SEF180M | PANASONIC | 20V 180uF Polymer ±20% 25mΩ 50.5mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578681 | Plugin,D8xL7mm | Bag-packed | 20V | 180uF | Polymer | ±20% | 3.5mm | 25mΩ | 7mm | 50.5mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PLV1C221MCL1 | Nichicon | 16V 220uF Polymer ±20% 26mΩ@100kHz 2.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578687 | Plugin,D8xL9mm | Bag-packed | 16V | 220uF | Polymer | ±20% | 3.5mm | 26mΩ@100kHz | 9mm | 2.1A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2SEPC330MZ | PANASONIC | 2V 330uF Polymer ±20% 7mΩ 209mA@120Hz Plugin,D5xL9mm Polymer Aluminum Capacitors ROHS | C1578688 | Plugin,D5xL9mm | Bag-packed | 2V | 330uF | Polymer | ±20% | 2mm | 7mΩ | 9mm | 209mA@120Hz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLV1D151MCL1 | Nichicon | 20V 150uF Polymer ±20% 27mΩ@100kHz 2A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578691 | Plugin,D8xL9mm | Bag-packed | 20V | 150uF | Polymer | ±20% | 3.5mm | 27mΩ@100kHz | 9mm | 2A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLV1V560MCL1 | Nichicon | 35V 56uF Polymer ±20% 29mΩ@100kHz 1.9A@100kHz Plugin,8x9mm Polymer Aluminum Capacitors ROHS | C1578693 | Plugin,8x9mm | Bag-packed | 35V | 56uF | Polymer | ±20% | 3.5mm | 29mΩ@100kHz | 9mm | 1.9A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 4SEQP330M | PANASONIC | 4V 330uF Polymer ±20% 35mΩ 128mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578709 | Plugin,D8xL7mm | Bag-packed | 4V | 330uF | Polymer | ±20% | 3.5mm | 35mΩ | 7mm | 128mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 6SEPC470M | PANASONIC | 6.3V 470uF Polymer ±20% 8mΩ 285mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C1578710 | Plugin,D8xL13mm | Bag-packed | 6.3V | 470uF | Polymer | ±20% | 3.5mm | 8mΩ | 13mm | 285mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLV1E151MDL1 | Nichicon | 25V 150uF Polymer ±20% 26mΩ@100kHz 2.4A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578715 | Plugin,D8xL12mm | Bag-packed | 25V | 150uF | Polymer | ±20% | 3.5mm | 26mΩ@100kHz | 12mm | 2.4A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 25SEP56M | PANASONIC | 25V 56uF Polymer ±20% 28mΩ 190mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578721 | Plugin,D10xL13mm | Bag-packed | 25V | 56uF | Polymer | ±20% | 5mm | 28mΩ | 13mm | 190mA@120Hz | 10mm | -55℃~+125℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PLV1H390MDL1TD | Nichicon | 50V 39uF Polymer ±20% 29mΩ@100kHz 2.2A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578722 | Plugin,D8xL12mm | Tape & Reel (TR) | 50V | 39uF | Polymer | ±20% | 3.5mm | 29mΩ@100kHz | 12mm | 2.2A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2SEPC560MX | PANASONIC | 2V 560uF Polymer ±20% 8mΩ 235mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578741 | Plugin,D8xL9mm | Bag-packed | 2V | 560uF | Polymer | ±20% | 3.5mm | 8mΩ | 9mm | 235mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSF2R0ELL102MF08S | NCC(Nippon Chemi-Con) | 2V 1000uF Polymer ±20% 5mΩ 5.9A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C1578769 | Plugin,D6.3xL8mm | Bag-packed | 2V | 1000uF | Polymer | ±20% | 2.5mm | 5mΩ | 8mm | 5.9A@100kHz | 6.3mm | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 4SEP100M | PANASONIC | 4V 100uF Polymer ±20% 40mΩ 90.5mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C1578776 | Plugin,D6.3xL6mm | Bag-packed | 4V | 100uF | Polymer | ±20% | 2.5mm | 40mΩ | 6mm | 90.5mA@120Hz | 6.3mm | -55℃~+125℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RL80J471MDNASQ | Nichicon | 6.3V 470uF Polymer ±20% 8mΩ@100kHz 5.7A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C1578781 | Plugin,D8xL8mm | Bag-packed | 6.3V | 470uF | Polymer | ±20% | 3.5mm | 8mΩ@100kHz | 8mm | 5.7A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNE1C102MDNASQ | Nichicon | 16V 1000uF Polymer ±20% 10mΩ@100kHz 6.1A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C1578806 | Plugin,D10xL12.5mm | Bag-packed | 16V | 1000uF | Polymer | ±20% | 5mm | 10mΩ@100kHz | 12.5mm | 6.1A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 6SEP82M | PANASONIC | 6.3V 82uF Polymer ±20% 45mΩ 85mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C1578813 | Plugin,D6.3xL6mm | Bag-packed | 6.3V | 82uF | Polymer | ±20% | 2.5mm | 45mΩ | 6mm | 85mA@120Hz | 6.3mm | -55℃~+125℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 16SEPG560M | PANASONIC | 16V 560uF Polymer ±20% 8mΩ 305mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C1578817 | Plugin,D8xL13mm | Bag-packed | 16V | 560uF | Polymer | ±20% | 3.5mm | 8mΩ | 13mm | 305mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLV1V820MDL1TD | Nichicon | 35V 82uF Polymer ±20% 27mΩ@100kHz 2.3A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578819 | Plugin,D8xL12mm | Tape & Reel (TR) | 35V | 82uF | Polymer | ±20% | 3.5mm | 27mΩ@100kHz | 12mm | 2.3A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RL80E152MDN1KX | Nichicon | 2.5V 1500uF Polymer ±20% 7mΩ@100kHz 6.1A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C1578820 | Plugin,D8xL8mm | Tape & Reel (TR) | 2.5V | 1500uF | Polymer | ±20% | 3.5mm | 7mΩ@100kHz | 8mm | 6.1A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RNS1E330MDN1PH | Nichicon | 25V 33uF Polymer ±20% 20mΩ@100kHz 3.8A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C1578825 | Plugin,D10xL12.5mm | Tape & Reel (TR) | 25V | 33uF | Polymer | ±20% | 5mm | 20mΩ@100kHz | 12.5mm | 3.8A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLE0E821MDO1TD | Nichicon | 2.5V 820uF Polymer ±20% 5mΩ@100kHz 6.6A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578839 | Plugin,D8xL12mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 5mΩ@100kHz | 12mm | 6.6A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 63SXE56M | PANASONIC | 63V 56uF Polymer ±20% 25mΩ 147.5mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578849 | Plugin,D8xL12mm | Bag-packed | 63V | 56uF | Polymer | ±20% | 3.5mm | 25mΩ | 12mm | 147.5mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 100SXE27M | PANASONIC | 100V 27uF Polymer ±20% 30mΩ 150mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578856 | Plugin,D10xL13mm | Bag-packed | 100V | 27uF | Polymer | ±20% | 5mm | 30mΩ | 13mm | 150mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 63SXE39M | PANASONIC | 63V 39uF Polymer ±20% 25mΩ 46.5mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578859 | Plugin,D8xL12mm | Bag-packed | 63V | 39uF | Polymer | ±20% | 3.5mm | 25mΩ | 12mm | 46.5mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 2SEPC820MY+TSS | PANASONIC | 2.5V 820uF Polymer ±20% 5mΩ 360mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578875 | Plugin,D8xL9mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 5mΩ | 9mm | 360mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ |