Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL218697602E3 | Vishay Intertech | 25V 47uF Polymer ±20% 35mΩ 110mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274507 | SMD,D6.3xL8mm | Box-packed | 25V | 47uF | Polymer | ±20% | - | 35mΩ | 8mm | 6.3mm | 110mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXG160ARA331MH80G | NCC(Nippon Chemi-Con) | 16V 330uF Polymer ±20% 21mΩ 3.4A@100kHz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C3274522 | SMD,D8xL8mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | - | 21mΩ | 8mm | 8mm | 3.4A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A765EB566M1CLAE025 | KEMET | 16V 56uF Polymer ±20% 25mΩ 122mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274532 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 56uF | Polymer | ±20% | - | 25mΩ | 6mm | 6.3mm | 122mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218197703E3 | Vishay Intertech | 4V 330uF Polymer ±20% 2.8A@100kHz SMD,D6xL5.9mm Polymer Aluminum Capacitors ROHS | C3274547 | SMD,D6xL5.9mm | Tape & Reel (TR) | 4V | 330uF | Polymer | ±20% | - | - | 5.9mm | 6mm | 2.8A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 16SVPG820M | PANASONIC | 16V 820uF Polymer ±20% 9mΩ 285mA@120Hz SMD Polymer Aluminum Capacitors ROHS | C3274567 | SMD | Tape & Reel (TR) | 16V | 820uF | Polymer | ±20% | - | 9mΩ | - | - | 285mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCX1V560MCL1GS | Nichicon | 35V 56uF Polymer ±20% 33mΩ 2A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274572 | SMD,D8xL12mm | Tape & Reel (TR) | 35V | 56uF | Polymer | ±20% | - | 33mΩ | 12mm | 8mm | 2A@100kHz | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RL81C101MDN1PX | Nichicon | 16V 100uF Polymer ±20% 12mΩ 500mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274617 | Plugin,D8xL9mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 3.5mm | 12mΩ | 9mm | 8mm | 500mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RE50G561MDN1PX | Nichicon | 4V 560uF Polymer ±20% 5mΩ 630mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274627 | Plugin,D8xL9mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 5mΩ | 9mm | 8mm | 630mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2.5SW220M2.9X7.3 | Rubycon | 2.5V 220uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274642 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 220uF | Polymer | ±20% | - | 9mΩ | 7.3mm | 2.9mm | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 4SWZ180M1.9X7.3 | Rubycon | 4V 180uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274667 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 180uF | Polymer | ±20% | - | 9mΩ | 7.3mm | 1.9mm | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS0G561MDN1 | Nichicon | 4V 560uF Polymer ±20% 10mΩ 523mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274682 | Plugin,D8xL13mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 10mΩ | 13mm | 8mm | 523mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497508E3 | Vishay Intertech | 16V 33uF Polymer ±20% 35mΩ 110mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274289 | SMD,D6.3xL6.1mm | Box-packed | 16V | 33uF | Polymer | ±20% | - | 35mΩ | 6.1mm | 6.3mm | 110mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 20SEQP100M | PANASONIC | 20V 100uF Polymer ±20% 24mΩ 166mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274299 | Plugin,D8xL12mm | Tape & Reel (TR) | 20V | 100uF | Polymer | ±20% | 3.5mm | 24mΩ | 12mm | 8mm | 166mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D157M2R5ATE018 | KEMET | 2.5V 150uF Polymer ±20% 18mΩ 3.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274319 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 150uF | Polymer | ±20% | - | 18mΩ | 3.1mm | - | 3.7A@100kHz | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL218497413E3 | Vishay Intertech | 10V 330uF Polymer ±20% 20mΩ 155mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274329 | SMD,D6.3xL8mm | Box-packed | 10V | 330uF | Polymer | ±20% | - | 20mΩ | 8mm | 6.3mm | 155mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLS0J471MDO1TD | Nichicon | 6.3V 470uF Polymer ±20% 7mΩ 5.5A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274334 | Plugin,D8xL12mm | Tape & Reel (TR) | 6.3V | 470uF | Polymer | ±20% | 3.5mm | 7mΩ | 12mm | 8mm | 5.5A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR50E561MDN1 | Nichicon | 2.5V 560uF Polymer ±20% 5mΩ 663mA@120Hz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C3274339 | Plugin,D8xL11.5mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 3.5mm | 5mΩ | 11.5mm | 8mm | 663mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697008E3 | Vishay Intertech | 35V 180uF Polymer ±20% 30mΩ 220mA@120Hz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3274354 | SMD,D10xL10.8mm | Box-packed | 35V | 180uF | Polymer | ±20% | - | 30mΩ | 10.8mm | 10mm | 220mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | APSK2R5ELL561ME08S | NCC(Nippon Chemi-Con) | 2.5V 560uF Polymer ±20% 7mΩ 4.35A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C3274359 | Plugin,D5xL8mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 2mm | 7mΩ | 8mm | 5mm | 4.35A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ECG-CY0G471R | PANASONIC | 4V 470uF Polymer ±20% 15mΩ 5.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274364 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 470uF | Polymer | ±20% | - | 15mΩ | 3mm | - | 5.1A@100kHz | -55℃~+85℃ | 2000hrs@85℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497366E3 | Vishay Intertech | 4V 2200uF Polymer ±20% 9mΩ 280mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274374 | SMD,D10xL12.7mm | Box-packed | 4V | 2200uF | Polymer | ±20% | - | 9mΩ | 12.7mm | 10mm | 280mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597613E3 | Vishay Intertech | 25V 220uF Polymer ±20% 23mΩ 210mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274379 | SMD,D10xL12.7mm | Box-packed | 25V | 220uF | Polymer | ±20% | - | 23mΩ | 12.7mm | 10mm | 210mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLG0E182MCO1 | Nichicon | 2.5V 1800uF Polymer ±20% 9mΩ 6A@100kHz Plugin Polymer Aluminum Capacitors ROHS | C3274399 | Plugin | Tape & Reel (TR) | 2.5V | 1800uF | Polymer | ±20% | 3.5mm | 9mΩ | 9mm | 8mm | 6A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697606E3 | Vishay Intertech | 25V 82uF Polymer ±20% 25mΩ 190mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274404 | SMD,D8xL12mm | Box-packed | 25V | 82uF | Polymer | ±20% | - | 25mΩ | 12mm | 8mm | 190mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597004E3 | Vishay Intertech | 35V 56uF Polymer ±20% 35mΩ 115mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274409 | SMD,D8xL12mm | Box-packed | 35V | 56uF | Polymer | ±20% | - | 35mΩ | 12mm | 8mm | 115mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ |