Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 400
| 0 | OCV101M1DTR-0812 | Lelon | 20V 100uF ±20% 24mΩ@100kHz~300kHz 3.32A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C249994 | SMD,D8xL12mm | Tape & Reel (TR) | 20V | 100uF | - | ±20% | - | 24mΩ@100kHz~300kHz | 12mm | 8mm | 3.32A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | OCV471M0JTR-1008 | Lelon | 6.3V 470uF ±20% SMD,D10xL7.7mm Polymer Aluminum Capacitors ROHS | C250034 | SMD,D10xL7.7mm | Tape & Reel (TR) | 6.3V | 470uF | - | ±20% | - | - | 7.7mm | 10mm | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | 6R3AREP821M06X8E13P26 | APAQ Tech | 6.3V 820uF ±20% 13mΩ@100kHz 3.68A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C217540 | Plugin,D6.3xL8mm | Bag-packed | 6.3V | 820uF | - | ±20% | 2.5mm | 13mΩ@100kHz | 8mm | 6.3mm | 3.68A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFSR0E181R4 | PANASONIC | 2.5V 180uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C403797 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | - | - | - | - | - | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFSX0D391ER | PANASONIC | 2V 390uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C542541 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 390uF | Polymer | ±20% | - | - | - | - | - | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 2SEPC560MZ | PANASONIC | 2V 560uF Polymer ±20% 7mΩ@100kHz 4.18A@100kHz Plugin,D5xL3mm Polymer Aluminum Capacitors ROHS | C128491 | Plugin,D5xL3mm | Bag-packed | 2V | 560uF | Polymer | ±20% | 2mm | 7mΩ@100kHz | 3mm | 5mm | 4.18A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | 6R3AREP331M06X5E20 | APAQ Tech | 6.3V 330uF ±20% 20mΩ@100kHz~300kHz 2.98A@100kHz Plugin,D6.3xL5mm Polymer Aluminum Capacitors ROHS | C176297 | Plugin,D6.3xL5mm | Bag-packed | 6.3V | 330uF | - | ±20% | 2.5mm | 20mΩ@100kHz~300kHz | 5mm | 6.3mm | 2.98A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 6SVP330M | PANASONIC | 6.3V 330uF Polymer ±20% 25mΩ@100kHz~300kHz 3.7A@100kHz SMD,D10xL7.9mm Polymer Aluminum Capacitors ROHS | C178380 | SMD,D10xL7.9mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | - | 25mΩ@100kHz~300kHz | 7.9mm | 10mm | 3.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | ACAS2R0S331E09Y | APAQ Tech | 2V 220uF Polymer -35%~+10% 9mΩ@100kHz 3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C369899 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 220uF | Polymer | -35%~+10% | - | 9mΩ@100kHz | - | - | 3A@100kHz | - | - | ||
| Min: 5 Mult: 5 | 0 | 2R5AREC821M0809 | APAQ Tech | 2.5V 820uF Polymer ±20% 8mΩ@100kHz~300kHz 6.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C369917 | Plugin,D8xL9mm | Bag-packed | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 8mΩ@100kHz~300kHz | 9mm | 8mm | 6.1A@100kHz | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFSX0D331R | PANASONIC | 2V 330uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C427109 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | - | - | - | - | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFSX0D471R | PANASONIC | 2V 470uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C427171 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | - | - | - | - | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | A750EK107M1CAAE018 | KEMET | 16V 100uF Polymer ±20% 18mΩ 145mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C599535 | Plugin,D6.3xL9mm | Bag-packed | 16V | 100uF | Polymer | ±20% | 2.5mm | 18mΩ | 9mm | 6.3mm | 145mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A755MS477M1CAAE013 | KEMET | 16V 470uF Polymer ±20% 13mΩ 262.5mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C599542 | Plugin,D10xL13mm | Bag-packed | 16V | 470uF | Polymer | ±20% | 5mm | 13mΩ | 13mm | 10mm | 262.5mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759KS107M1VAAE031 | KEMET | 35V 100uF Polymer ±20% 31mΩ 214.5mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C599548 | Plugin,D8xL13mm | Bag-packed | 35V | 100uF | Polymer | ±20% | 3.5mm | 31mΩ | 13mm | 8mm | 214.5mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0
View marketplace suppliers’ inventory
| A767MU227M1VLAE028 | KEMET | 35V 220uF Polymer ±20% 28mΩ 130mA@120Hz SMD,D10xL12.9mm Polymer Aluminum Capacitors ROHS | C599556 | SMD,D10xL12.9mm | Tape & Reel (TR) | 35V | 220uF | Polymer | ±20% | - | 28mΩ | 12.9mm | 10mm | 130mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 16SVPK1200M | PANASONIC | 16V 1200uF Polymer ±20% 12mΩ 85mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C542603 | SMD,D10xL12.7mm | Tape & Reel (TR) | 16V | 1200uF | Polymer | ±20% | - | 12mΩ | 12.7mm | 10mm | 85mA@120Hz | -55℃~+125℃ | 100hrs@125℃ | ||
| Min: 5 Mult: 5 | 0 | ULR227M1CE08CB | Man Yue Tech | 16V 220uF -20%~+20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C718527 | Plugin,D6.3xL8mm | Bag-packed | 16V | 220uF | - | -20%~+20% | - | - | 8mm | 6.3mm | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 16SVP15M | PANASONIC | 16V 15uF Polymer ±20% 120mΩ@100kHz~300kHz 1.02A@120Hz SMD,D5xL5.9mm Polymer Aluminum Capacitors ROHS | C347578 | SMD,D5xL5.9mm | Tape & Reel (TR) | 16V | 15uF | Polymer | ±20% | - | 120mΩ@100kHz~300kHz | 5.9mm | 5mm | 1.02A@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | BC025M681LO8*16L-1A4 | BERYL Electronic Tech | 25V 680uF ±20% Plugin,D8xL16mm Polymer Aluminum Capacitors ROHS | C513945 | Plugin,D8xL16mm | Bag-packed | 25V | 680uF | - | ±20% | 3.5mm | - | 16mm | 8mm | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| A750KK337M1CAAE014 | KEMET | 16V 330uF Polymer ±20% 14mΩ 250mA@120Hz SMD,D8xL9mm Polymer Aluminum Capacitors ROHS | C561813 | SMD,D8xL9mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | 3.5mm | 14mΩ | 9mm | 8mm | 250mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSE6R3EC3561MF08S | NCC(Nippon Chemi-Con) | 6.3V 560uF ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C709463 | Plugin,D6.3xL8mm | Box-packed | 6.3V | 560uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 8152LBM10ABE2RR00O | Zhaoqing Ruilong Elec. | 10V 1500uF ±20% 14mΩ@100kHz 5.5A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C723075 | Plugin,D10xL12.5mm | Bag-packed | 10V | 1500uF | - | ±20% | 5mm | 14mΩ@100kHz | 12.5mm | 10mm | 5.5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | 8271LCM0809E2RR00O | Zhaoqing Ruilong Elec. | 16V 270uF ±20% 15mΩ@100kHz 4.5A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C723082 | Plugin,D8xL9mm | Bag-packed | 16V | 270uF | - | ±20% | 3.5mm | 15mΩ@100kHz | 9mm | 8mm | 4.5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 8821LCM10ABE2RR00O | Zhaoqing Ruilong Elec. | 16V 820uF ±20% 14mΩ@100kHz 4.8A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C723093 | Plugin,D10xL12.5mm | Bag-packed | 16V | 820uF | - | ±20% | 5mm | 14mΩ@100kHz | 12.5mm | 10mm | 4.8A@100kHz | -55℃~+105℃ | 2000hrs@105℃ |