Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSS1C101MCN1GS | Nichicon | 16V 100uF Polymer ±20% 24mΩ 249mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274422 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 6mm | 24mΩ | 249mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RS80E331MDNASQ | Nichicon | 2.5V 330uF Polymer ±20% 7mΩ 560mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3274432 | Plugin,D6.3xL9mm | Bag-packed | 2.5V | 330uF | Polymer | ±20% | 2.5mm | 9mm | 7mΩ | 560mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-HD0E151R | PANASONIC | 2.5V 150uF Polymer ±20% 15mΩ 2.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274447 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 150uF | Polymer | ±20% | - | 3mm | 15mΩ | 2.5A@100kHz | - | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A766KE476M1DLAE045 | KEMET | 20V 47uF Polymer ±20% 45mΩ 94.5mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3274452 | SMD,D8xL7mm | Tape & Reel (TR) | 20V | 47uF | Polymer | ±20% | - | 7mm | 45mΩ | 94.5mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCJ1C331MCL1GS | Nichicon | 16V 330uF Polymer ±20% 16mΩ 4.35A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3274482 | SMD,D10xL10mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | - | 10mm | 16mΩ | 4.35A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697602E3 | Vishay Intertech | 25V 47uF Polymer ±20% 35mΩ 110mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274507 | SMD,D6.3xL8mm | Box-packed | 25V | 47uF | Polymer | ±20% | - | 8mm | 35mΩ | 110mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXG160ARA331MH80G | NCC(Nippon Chemi-Con) | 16V 330uF Polymer ±20% 21mΩ 3.4A@100kHz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C3274522 | SMD,D8xL8mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | - | 8mm | 21mΩ | 3.4A@100kHz | 8mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A765EB566M1CLAE025 | KEMET | 16V 56uF Polymer ±20% 25mΩ 122mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274532 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 56uF | Polymer | ±20% | - | 6mm | 25mΩ | 122mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218197703E3 | Vishay Intertech | 4V 330uF Polymer ±20% 2.8A@100kHz SMD,D6xL5.9mm Polymer Aluminum Capacitors ROHS | C3274547 | SMD,D6xL5.9mm | Tape & Reel (TR) | 4V | 330uF | Polymer | ±20% | - | 5.9mm | - | 2.8A@100kHz | 6mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 16SVPG820M | PANASONIC | 16V 820uF Polymer ±20% 9mΩ 285mA@120Hz SMD Polymer Aluminum Capacitors ROHS | C3274567 | SMD | Tape & Reel (TR) | 16V | 820uF | Polymer | ±20% | - | - | 9mΩ | 285mA@120Hz | - | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCX1V560MCL1GS | Nichicon | 35V 56uF Polymer ±20% 33mΩ 2A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274572 | SMD,D8xL12mm | Tape & Reel (TR) | 35V | 56uF | Polymer | ±20% | - | 12mm | 33mΩ | 2A@100kHz | 8mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RL81C101MDN1PX | Nichicon | 16V 100uF Polymer ±20% 12mΩ 500mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274617 | Plugin,D8xL9mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 3.5mm | 9mm | 12mΩ | 500mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RE50G561MDN1PX | Nichicon | 4V 560uF Polymer ±20% 5mΩ 630mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274627 | Plugin,D8xL9mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 9mm | 5mΩ | 630mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2.5SW220M2.9X7.3 | Rubycon | 2.5V 220uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274642 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 220uF | Polymer | ±20% | - | 7.3mm | 9mΩ | - | 2.9mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 4SWZ180M1.9X7.3 | Rubycon | 4V 180uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274667 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 180uF | Polymer | ±20% | - | 7.3mm | 9mΩ | - | 1.9mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS0G561MDN1 | Nichicon | 4V 560uF Polymer ±20% 10mΩ 523mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274682 | Plugin,D8xL13mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 13mm | 10mΩ | 523mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097504E3 | Vishay Intertech | 16V 100uF Polymer ±20% 2.49A@100kHz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C3275213 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 5.9mm | - | 2.49A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759MS228M0JAAE013 | KEMET | 6.3V 2200uF Polymer ±20% 13mΩ 389.25mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275218 | Plugin,D10xL13mm | Box-packed | 6.3V | 2200uF | Polymer | ±20% | 5mm | 13mm | 13mΩ | 389.25mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | A765MN188M0GLAE010 | KEMET | 4V 1800uF Polymer ±20% 10mΩ 275mA@120Hz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3275258 | SMD,D10xL10mm | Tape & Reel (TR) | 4V | 1800uF | Polymer | ±20% | - | 10mm | 10mΩ | 275mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497519E3 | Vishay Intertech | 16V 220uF Polymer ±20% 15mΩ 255mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275263 | SMD,D10xL12.7mm | Box-packed | 16V | 220uF | Polymer | ±20% | - | 12.7mm | 15mΩ | 255mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXG250ARA220MF45G | NCC(Nippon Chemi-Con) | 25V 22uF Polymer ±20% 45mΩ 2.35A@100kHz SMD,D6.3xL4.7mm Polymer Aluminum Capacitors ROHS | C3275303 | SMD,D6.3xL4.7mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | - | 4.7mm | 45mΩ | 2.35A@100kHz | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLV2A180MDL1TD | Nichicon | 100V 18uF Polymer ±20% 2.2A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275313 | Plugin,D10xL13mm | Tape & Reel (TR) | 100V | 18uF | Polymer | ±20% | 5mm | 13mm | - | 2.2A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218297601E3 | Vishay Intertech | 25V 33uF Polymer ±20% 80mΩ 90mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275343 | SMD,D6.3xL6.1mm | Box-packed | 25V | 33uF | Polymer | ±20% | - | 6.1mm | 80mΩ | 90mA@120Hz | 6.3mm | -55℃~+105℃ | 10000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597002E3 | Vishay Intertech | 35V 27uF Polymer ±20% 60mΩ 70mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275373 | SMD,D6.3xL8mm | Box-packed | 35V | 27uF | Polymer | ±20% | - | 8mm | 60mΩ | 70mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLE0G561MCO1 | Nichicon | 4V 560uF Polymer ±20% 5mΩ 6A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275383 | Plugin,D8xL9mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 9mm | 5mΩ | 6A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ |