Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X127M010ATE010 | KEMET | 10V 120uF Polymer ±20% 10mΩ 4.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274424 | SMD,4.3x7.3mm | Tape & Reel (TR) | 10V | 120uF | Polymer | ±20% | - | 4.3mm | 10mΩ | - | 4.7A@100kHz | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL218597005E3 | Vishay Intertech | 35V 100uF Polymer ±20% 30mΩ 155mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274439 | SMD,D10xL12.7mm | Box-packed | 35V | 100uF | Polymer | ±20% | - | 12.7mm | 30mΩ | 10mm | 155mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597554E3 | Vishay Intertech | 20V 180uF Polymer ±20% 23mΩ 200mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274479 | SMD,D8xL12mm | Box-packed | 20V | 180uF | Polymer | ±20% | - | 12mm | 23mΩ | 8mm | 200mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF1C471MDO1 | Nichicon | 16V 470uF Polymer ±20% 9mΩ 6.1A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274499 | Plugin,D10xL13mm | Tape & Reel (TR) | 16V | 470uF | Polymer | ±20% | 5mm | 13mm | 9mΩ | 10mm | 6.1A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLX1V101MDL1 | Nichicon | 35V 100uF Polymer ±20% 28mΩ 2.7A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274529 | Plugin,D10xL13mm | Tape & Reel (TR) | 35V | 100uF | Polymer | ±20% | 5mm | 13mm | 28mΩ | 10mm | 2.7A@100kHz | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | A750EK337M0EAAE007 | KEMET | 2.5V 330uF Polymer ±20% 7mΩ 280mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3274544 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | 2.5mm | 9mm | 7mΩ | 6.3mm | 280mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597405E3 | Vishay Intertech | 10V 470uF Polymer ±20% 12mΩ 225mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274569 | SMD,D8xL12mm | Box-packed | 10V | 470uF | Polymer | ±20% | - | 12mm | 12mΩ | 8mm | 225mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | RSA1C221MCN1GS | Nichicon | 16V 220uF Polymer ±20% 20mΩ 350mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274604 | SMD,D6.3xL8mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | - | 8mm | 20mΩ | 6.3mm | 350mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXK6R3ARA181ME61G | NCC(Nippon Chemi-Con) | 6.3V 180uF Polymer ±20% 17mΩ 3.39A@100kHz SMD,D5xL5.8mm Polymer Aluminum Capacitors ROHS | C3274654 | SMD,D5xL5.8mm | Tape & Reel (TR) | 6.3V | 180uF | Polymer | ±20% | - | 5.8mm | 17mΩ | 5mm | 3.39A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVM-10V470ME60E-R2 | Taiyo Yuden | 10V 47uF Polymer ±20% 28mΩ 2.31A@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3274669 | SMD,D5xL6mm | Tape & Reel (TR) | 10V | 47uF | Polymer | ±20% | - | 6mm | 28mΩ | 5mm | 2.31A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 80SXE27M | PANASONIC | 80V 27uF Polymer ±20% 35mΩ 39mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274674 | Plugin,D8xL12mm | Tape & Reel (TR) | 80V | 27uF | Polymer | ±20% | 3.5mm | 12mm | 35mΩ | 8mm | 39mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RNL1C122MDS1 | Nichicon | 16V 1200uF Polymer ±20% 8mΩ 750mA@120Hz Plugin,D8xL21.5mm Polymer Aluminum Capacitors ROHS | C3274694 | Plugin,D8xL21.5mm | Tape & Reel (TR) | 16V | 1200uF | Polymer | ±20% | 3.5mm | 21.5mm | 8mΩ | 8mm | 750mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2SLG150M1.4X7.3 | Rubycon | 2V 150uF Polymer ±20% 9mΩ 2.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274704 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 150uF | Polymer | ±20% | - | 7.3mm | 9mΩ | 1.4mm | 2.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750EK567M0JAAE018 | KEMET | 6.3V 560uF Polymer ±20% 18mΩ 155mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3274714 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 6.3V | 560uF | Polymer | ±20% | 2.5mm | 9mm | 18mΩ | 6.3mm | 155mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-SL0E151R | PANASONIC | 2.5V 150uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274734 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 150uF | Polymer | ±20% | - | 1.8mm | 9mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750BK127M1AAAE024 | KEMET | 10V 120uF Polymer ±20% 24mΩ 124.5mA@120Hz Plugin,D5xL9mm Polymer Aluminum Capacitors ROHS | C3274759 | Plugin,D5xL9mm | Tape & Reel (TR) | 10V | 120uF | Polymer | ±20% | 2mm | 9mm | 24mΩ | 5mm | 124.5mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF0G821MCL1GS | Nichicon | 4V 820uF Polymer ±20% 13mΩ 4.8A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3274784 | SMD,D10xL10mm | Tape & Reel (TR) | 4V | 820uF | Polymer | ±20% | - | 10mm | 13mΩ | 10mm | 4.8A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759BQ226M1VAAE080 | KEMET | 35V 22uF Polymer ±20% 80mΩ 30mA@120Hz Plugin,D5xL12mm Polymer Aluminum Capacitors ROHS | C3274809 | Plugin,D5xL12mm | Tape & Reel (TR) | 35V | 22uF | Polymer | ±20% | 2mm | 12mm | 80mΩ | 5mm | 30mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0
View marketplace suppliers’ inventory
| MAL218097002E3 | Vishay Intertech | 35V 82uF Polymer ±20% 4A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274814 | SMD,D8xL12mm | Tape & Reel (TR) | 35V | 82uF | Polymer | ±20% | - | 12mm | - | 8mm | 4A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF1A561MCL1GS | Nichicon | 10V 560uF Polymer ±20% 15mΩ 4.8A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3274829 | SMD,D10xL10mm | Tape & Reel (TR) | 10V | 560uF | Polymer | ±20% | - | 10mm | 15mΩ | 10mm | 4.8A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS1D330MDS1JX | Nichicon | 20V 33uF Polymer ±20% 49mΩ 220mA@120Hz Plugin,D6.3xL11mm Polymer Aluminum Capacitors ROHS | C3274854 | Plugin,D6.3xL11mm | Tape & Reel (TR) | 20V | 33uF | Polymer | ±20% | 2.5mm | 11mm | 49mΩ | 6.3mm | 220mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-16V151MH80E-R2 | Taiyo Yuden | 16V 150uF Polymer ±20% 26mΩ 3.43A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3274859 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 150uF | Polymer | ±20% | - | 8mm | 26mΩ | 10mm | 3.43A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497356E3 | Vishay Intertech | 4V 220uF Polymer ±20% 20mΩ 155mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274884 | SMD,D6.3xL8mm | Box-packed | 4V | 220uF | Polymer | ±20% | - | 8mm | 20mΩ | 6.3mm | 155mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 10SVPC68MV | PANASONIC | 10V 68uF Polymer ±20% 23mΩ 127mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3274918 | SMD,D5xL6mm | Tape & Reel (TR) | 10V | 68uF | Polymer | ±20% | - | 6mm | 23mΩ | 5mm | 127mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLS0J331MDL4 | Nichicon | 6.3V 330uF Polymer ±20% 20mΩ 3A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C3274943 | Plugin,D6.3xL10.5mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | 2.5mm | 10.5mm | 20mΩ | 6.3mm | 3A@100kHz | -55℃~+105℃ | 5000hrs@105℃ |