Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ESRD4R7M12R | Cornell Dubilier Electronics | 12.5V 4.7uF Polymer ±20% 80mΩ 1A@100kHz Polymer Aluminum Capacitors ROHS | C19298713 | - | Bag-packed | 12.5V | 4.7uF | Polymer | ±20% | 80mΩ | 1.8mm | - | 1A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 10SWZ47MR25 | Rubycon | 10V 47uF Polymer ±20% 25mΩ 1.8A@100kHz Polymer Aluminum Capacitors ROHS | C19316837 | - | Bag-packed | 10V | 47uF | Polymer | ±20% | 25mΩ | 1.9mm | - | 1.8A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 6SEPC470ME | PANASONIC | 6.3V 470uF Polymer ±20% 20mΩ 2.97A@100kHz Polymer Aluminum Capacitors ROHS | C19302847 | - | Bag-packed | 6.3V | 470uF | Polymer | ±20% | 20mΩ | 7mm | 6.3mm | 2.97A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UD0E181R | PANASONIC | 2.5V 180uF Polymer ±20% 15mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19292666 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | 15mΩ | 3mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | UPS0J681MNN0808EU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6582410 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPS1C821MP51012E | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6582416 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UGP1E680MP30811U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6731555 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPC0J152MP30811F5 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6731796 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE1E471MH30811RU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6731829 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | URH1C122MP51012S | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6731995 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VSG1C271MCB8067 | Chinsan | SMD Polymer Aluminum Capacitors ROHS | C6925877 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE1C102MP51012U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6582350 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 226AVG100MFBJ | Illinois Capacitor | 100V 22uF Polymer ±20% 40mΩ 92.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6662757 | Plugin,D8xL13.5mm | Bag-packed | 100V | 22uF | Polymer | ±20% | 40mΩ | 13.5mm | 8mm | 92.5mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | UPE1C271MP30811ER | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6731824 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UGP1E101MNN1012 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6582032 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UGV1E221MP26311U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6582043 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 336XMPL025MG19 | Illinois Capacitor | 25V 33uF Polymer ±20% 40mΩ 2.2A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6674978 | 2917 | Tape & Reel (TR) | 25V | 33uF | Polymer | ±20% | 40mΩ | 2.1mm | - | 2.2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 107AVG035MFBJ | Illinois Capacitor | 35V 100uF Polymer ±20% 26mΩ 147.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6782662 | Plugin,D8xL13.5mm | Bag-packed | 35V | 100uF | Polymer | ±20% | 26mΩ | 13.5mm | 8mm | 147.5mA@120Hz | -55℃~+125℃ | 1500hrs@125℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SD0E271ER | PANASONIC | 2.5V 270uF Polymer ±20% 7mΩ 3.5A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6843568 | 2917 | Tape & Reel (TR) | 2.5V | 270uF | Polymer | ±20% | 7mΩ | 2.8mm | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VSE1E470MCB6357 | Chinsan | SMD Polymer Aluminum Capacitors ROHS | C6326571 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXC4R0ARA331MH70G | NCC(Nippon Chemi-Con) | 4V 330uF Polymer ±20% 18mΩ 3.3A@100kHz SMD Polymer Aluminum Capacitors ROHS | C6507000 | SMD | Tape & Reel (TR) | 4V | 330uF | Polymer | ±20% | 18mΩ | 6.7mm | 8mm | 3.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 5 Mult: 5 | 0 | 250ARCP471M06A4T | APAQ Tech | Plugin,D6.3xL14mm Polymer Aluminum Capacitors ROHS | C5379942 | Plugin,D6.3xL14mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | 6R3ARCP102M06A0P00 | APAQ Tech | Plugin,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C5379953 | Plugin,D6.3xL10mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HF1C227M0607PC | Honor Elec | 16V 220uF ±20% 25mΩ 1.65A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438737 | Plugin,D6.3xL7mm | Bag-packed | 16V | 220uF | - | ±20% | 25mΩ | 7mm | 6.3mm | 1.65A | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | HF1C477M609PC | Honor Elec | 16V 470uF ±20% 22mΩ 1.9A Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C5438743 | Plugin,D6.3xL9mm | Bag-packed | 16V | 470uF | - | ±20% | 22mΩ | 9mm | 6.3mm | 1.9A | - | 5000hrs@105℃ | 2.5mm |