Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PLF1C331MDO1 | Nichicon | 16V 330uF Polymer ±20% 9mΩ 6.1A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274926 | Plugin,D10xL13mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | 5mm | 13mm | 9mΩ | 6.1A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF0J331MDL4TD | Nichicon | 6.3V 330uF Polymer ±20% 24mΩ 3.3A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C3274931 | Plugin,D6.3xL10.5mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | 2.5mm | 10.5mm | 24mΩ | 3.3A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218197701E3 | Vishay Intertech | 4V 150uF Polymer ±20% 2.57A@100kHz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C3274941 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 5.9mm | - | 2.57A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU0E272MDN1PH | Nichicon | 2.5V 2700uF Polymer ±20% 7mΩ 610mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3274946 | Plugin,D10xL14mm | Tape & Reel (TR) | 2.5V | 2700uF | Polymer | ±20% | 5mm | 14mm | 7mΩ | 610mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A755KS687M0EAAE014 | KEMET | 2.5V 680uF Polymer ±20% 14mΩ 240mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274961 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 680uF | Polymer | ±20% | 3.5mm | 13mm | 14mΩ | 240mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497805E3 | Vishay Intertech | 63V 33uF Polymer ±20% 30mΩ 125mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274966 | SMD,D10xL12.7mm | Box-packed | 63V | 33uF | Polymer | ±20% | - | 12.7mm | 30mΩ | 125mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4SVQP150M | PANASONIC | 4V 150uF Polymer ±20% 40mΩ 90.5mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275001 | SMD,D6.3xL6mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 6mm | 40mΩ | 90.5mA@120Hz | 6.3mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RHS1E101MCN1GS | Nichicon | 25V 100uF Polymer ±20% 18mΩ 400mA@120Hz SMD,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275016 | SMD,D8xL9mm | Tape & Reel (TR) | 25V | 100uF | Polymer | ±20% | - | 9mm | 18mΩ | 400mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497563E3 | Vishay Intertech | 20V 330uF Polymer ±20% 20mΩ 240mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275046 | SMD,D10xL12.7mm | Box-packed | 20V | 330uF | Polymer | ±20% | - | 12.7mm | 20mΩ | 240mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1C331MDN1KX | Nichicon | 16V 330uF Polymer ±20% 8mΩ 610mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275101 | Plugin,D8xL13mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | 3.5mm | 13mm | 8mΩ | 610mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759MS227M1EAAE022 | KEMET | 25V 220uF Polymer ±20% 22mΩ 181.65mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275151 | Plugin,D10xL13mm | Box-packed | 25V | 220uF | Polymer | ±20% | 5mm | 13mm | 22mΩ | 181.65mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497562E3 | Vishay Intertech | 20V 220uF Polymer ±20% 20mΩ 240mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275156 | SMD,D10xL12.7mm | Box-packed | 20V | 220uF | Polymer | ±20% | - | 12.7mm | 20mΩ | 240mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497403E3 | Vishay Intertech | 10V 47uF Polymer ±20% 30mΩ 100mA@120Hz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C3275181 | SMD,D8xL8mm | Box-packed | 10V | 47uF | Polymer | ±20% | - | 8mm | 30mΩ | 100mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218297803E3 | Vishay Intertech | 63V 33uF Polymer ±20% 40mΩ 170mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275196 | SMD,D8xL12mm | Box-packed | 63V | 33uF | Polymer | ±20% | - | 12mm | 40mΩ | 170mA@120Hz | 8mm | -55℃~+105℃ | 10000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 25SVPT330M | PANASONIC | 25V 330uF Polymer ±20% 14mΩ 250mA@120Hz SMD Polymer Aluminum Capacitors ROHS | C3275221 | SMD | Tape & Reel (TR) | 25V | 330uF | Polymer | ±20% | - | 12.7mm | 14mΩ | 250mA@120Hz | 10mm | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759KK106M1KAAE075 | KEMET | 80V 10uF Polymer ±20% 75mΩ 47.6mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275241 | Plugin,D8xL9mm | Tape & Reel (TR) | 80V | 10uF | Polymer | ±20% | 3.5mm | 9mm | 75mΩ | 47.6mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X477M002ATE007 | KEMET | 2V 470uF Polymer ±20% 7mΩ 5.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275286 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | 4.3mm | 7mΩ | 5.7A@100kHz | - | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | RS80G561MDNASQPX | Nichicon | 4V 560uF Polymer ±20% 7mΩ 500mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3275311 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 2.5mm | 9mm | 7mΩ | 500mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 4SXB100M1.9X7.3 | Rubycon | 4V 100uF Polymer ±20% 13mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275321 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 100uF | Polymer | ±20% | - | 7.3mm | 13mΩ | - | 1.9mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V477M002ATE4R5 | KEMET | 2V 470uF Polymer ±20% 4.5mΩ 7.75A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275331 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | 2mm | 4.5mΩ | 7.75A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU0J681MDN1PX | Nichicon | 6.3V 680uF Polymer ±20% 7mΩ 570mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275356 | Plugin,D8xL13mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 570mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVH-20V390MG70E-R2 | Taiyo Yuden | 20V 39uF Polymer ±20% 45mΩ 2A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275386 | SMD,D8xL7mm | Tape & Reel (TR) | 20V | 39uF | Polymer | ±20% | - | 7mm | 45mΩ | 2A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218497702E3 | Vishay Intertech | 80V 22uF Polymer ±20% 38mΩ 2.3A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275391 | SMD,D10xL12.7mm | Tape & Reel (TR) | 80V | 22uF | Polymer | ±20% | - | 12.7mm | 38mΩ | 2.3A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU0J471MDN1KX | Nichicon | 6.3V 470uF Polymer ±20% 7mΩ 570mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275406 | Plugin,D8xL13mm | Tape & Reel (TR) | 6.3V | 470uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 570mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-10V331MH80E-R2 | Taiyo Yuden | 10V 330uF Polymer ±20% 24mΩ 3.77A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275421 | SMD,D10xL8mm | Tape & Reel (TR) | 10V | 330uF | Polymer | ±20% | - | 8mm | 24mΩ | 3.77A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ |