Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXC160ARA270ME60G | NCC(Nippon Chemi-Con) | 16V 27uF Polymer ±20% 45mΩ 1.57A@100kHz SMD,D5xL5.7mm Polymer Aluminum Capacitors ROHS | C3274860 | SMD,D5xL5.7mm | Tape & Reel (TR) | 16V | 27uF | Polymer | ±20% | - | 5.7mm | 45mΩ | 1.57A@100kHz | 5mm | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVH-16V390MF60E-R2 | Taiyo Yuden | 16V 39uF Polymer ±20% 37mΩ 2.05A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274865 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 6mm | 37mΩ | 2.05A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497614E3 | Vishay Intertech | 25V 470uF Polymer ±20% 25mΩ 190mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274870 | SMD,D10xL12.7mm | Box-packed | 25V | 470uF | Polymer | ±20% | - | 12.7mm | 25mΩ | 190mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X187M006ATE015 | KEMET | 6.3V 180uF Polymer ±20% 15mΩ 3.9A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274895 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 180uF | Polymer | ±20% | - | 4.3mm | 15mΩ | 3.9A@100kHz | - | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL218497311E3 | Vishay Intertech | 6.3V 470uF Polymer ±20% 9mΩ 260mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274909 | SMD,D8xL12mm | Box-packed | 6.3V | 470uF | Polymer | ±20% | - | 12mm | 9mΩ | 260mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497408E3 | Vishay Intertech | 10V 100uF Polymer ±20% 20mΩ 140mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274914 | SMD,D6.3xL8mm | Box-packed | 10V | 100uF | Polymer | ±20% | - | 8mm | 20mΩ | 140mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLS0E331MCO8 | Nichicon | 2.5V 330uF Polymer ±20% 8mΩ 4.8A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3274954 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | 2.5mm | 9mm | 8mΩ | 4.8A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSS1V100MCN1GS | Nichicon | 35V 10uF Polymer ±20% 60mΩ 170mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274959 | SMD,D6.3xL6mm | Tape & Reel (TR) | 35V | 10uF | Polymer | ±20% | - | 6mm | 60mΩ | 170mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A755KS567M1AAAE015 | KEMET | 10V 560uF Polymer ±20% 15mΩ 241mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274964 | Plugin,D8xL13mm | Tape & Reel (TR) | 10V | 560uF | Polymer | ±20% | 3.5mm | 13mm | 15mΩ | 241mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2.5SW180M2.7X7.3 | Rubycon | 2.5V 180uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274969 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | - | 7.3mm | 9mΩ | - | 2.7mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 4SXE150M1.9X7.3 | Rubycon | 4V 150uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274974 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 7.3mm | 9mΩ | - | 1.9mm | -25℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU0J122MDN1KX | Nichicon | 6.3V 1200uF Polymer ±20% 9mΩ 610mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274984 | Plugin,D8xL13mm | Tape & Reel (TR) | 6.3V | 1200uF | Polymer | ±20% | 3.5mm | 13mm | 9mΩ | 610mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750MW687M1VAAE018 | KEMET | 35V 680uF Polymer ±20% 18mΩ 234.5mA@120Hz Plugin,D10xL18mm Polymer Aluminum Capacitors ROHS | C3275034 | Plugin,D10xL18mm | Box-packed | 35V | 680uF | Polymer | ±20% | 5mm | 18mm | 18mΩ | 234.5mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597607E3 | Vishay Intertech | 25V 100uF Polymer ±20% 40mΩ 100mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275059 | SMD,D6.3xL8mm | Box-packed | 25V | 100uF | Polymer | ±20% | - | 8mm | 40mΩ | 100mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HHXB630ARA330MHA0G | NCC(Nippon Chemi-Con) | 63V 33uF Polymer ±20% 40mΩ 1.6A@100kHz SMD,D8xL10.3mm Polymer Aluminum Capacitors ROHS | C3275084 | SMD,D8xL10.3mm | Tape & Reel (TR) | 63V | 33uF | Polymer | ±20% | - | 10.3mm | 40mΩ | 1.6A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497551E3 | Vishay Intertech | 20V 10uF Polymer ±20% 40mΩ 100mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275094 | SMD,D6.3xL6.1mm | Box-packed | 20V | 10uF | Polymer | ±20% | - | 6.1mm | 40mΩ | 100mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597603E3 | Vishay Intertech | 25V 47uF Polymer ±20% 23mΩ 185mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275134 | SMD,D8xL12mm | Box-packed | 25V | 47uF | Polymer | ±20% | - | 12mm | 23mΩ | 185mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CD0G560R | PANASONIC | 4V 56uF Polymer ±20% 18mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275234 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 56uF | Polymer | ±20% | - | 1.9mm | 18mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497308E3 | Vishay Intertech | 6.3V 330uF Polymer ±20% 10mΩ 210mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275244 | SMD,D6.3xL8mm | Box-packed | 6.3V | 330uF | Polymer | ±20% | - | 8mm | 10mΩ | 210mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497367E3 | Vishay Intertech | 4V 2700uF Polymer ±20% 9mΩ 280mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274352 | SMD,D10xL12.7mm | Box-packed | 4V | 2700uF | Polymer | ±20% | - | 12.7mm | 9mΩ | 280mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597612E3 | Vishay Intertech | 25V 220uF Polymer ±20% 23mΩ 200mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274392 | SMD,D8xL12mm | Box-packed | 25V | 220uF | Polymer | ±20% | - | 12mm | 23mΩ | 200mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPS1A121MCN1GS | Nichicon | 10V 120uF Polymer ±20% 30mΩ 260mA@120Hz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C3274407 | SMD,D8xL6.7mm | Tape & Reel (TR) | 10V | 120uF | Polymer | ±20% | - | 6.7mm | 30mΩ | 260mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSS1C101MCN1GS | Nichicon | 16V 100uF Polymer ±20% 24mΩ 249mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274422 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 6mm | 24mΩ | 249mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RS80E331MDNASQ | Nichicon | 2.5V 330uF Polymer ±20% 7mΩ 560mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3274432 | Plugin,D6.3xL9mm | Bag-packed | 2.5V | 330uF | Polymer | ±20% | 2.5mm | 9mm | 7mΩ | 560mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-HD0E151R | PANASONIC | 2.5V 150uF Polymer ±20% 15mΩ 2.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274447 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 150uF | Polymer | ±20% | - | 3mm | 15mΩ | 2.5A@100kHz | - | -40℃~+125℃ | - |