Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ESRL220M08R | Cornell Dubilier Electronics | 8V 22uF Polymer ±20% 35mΩ 1.6A@100kHz Polymer Aluminum Capacitors ROHS | C19523217 | - | Bag-packed | 8V | 22uF | Polymer | ±20% | 35mΩ | 1.1mm | - | 1.6A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRE331M02R | Cornell Dubilier Electronics | 2V 330uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19544131 | - | Bag-packed | 2V | 330uF | Polymer | ±20% | 12mΩ | 4.1mm | - | 3.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRL330M06R | Cornell Dubilier Electronics | 6.3V 33uF Polymer ±20% 35mΩ 1.6A@100kHz Polymer Aluminum Capacitors ROHS | C19582849 | - | Bag-packed | 6.3V | 33uF | Polymer | ±20% | 35mΩ | 1.1mm | - | 1.6A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPSX271M02R-4 | Cornell Dubilier Electronics | 2V 270uF Polymer ±20% 4.5mΩ 3.8A@100kHz Polymer Aluminum Capacitors ROHS | C19573973 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | 4.5mΩ | 2.1mm | - | 3.8A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0E331XE | PANASONIC | 2.5V 330uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19563186 | - | Bag-packed | 2.5V | 330uF | Polymer | ±20% | 10mΩ | 4.2mm | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPA820M04R | Cornell Dubilier Electronics | 4V 82uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19603957 | - | Bag-packed | 4V | 82uF | Polymer | ±20% | 9mΩ | 1.8mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPA101M04R | Cornell Dubilier Electronics | 4V 100uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19544682 | - | Bag-packed | 4V | 100uF | Polymer | ±20% | 9mΩ | 1.9mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-SL0E101R | PANASONIC | 2.5V 100uF Polymer ±20% 9mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19553969 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2.5V | 100uF | Polymer | ±20% | 9mΩ | 1.8mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-CD1C8R2ER | PANASONIC | 16V 8.2uF Polymer ±20% Polymer Aluminum Capacitors ROHS | C19556958 | - | Bag-packed | 16V | 8.2uF | Polymer | ±20% | - | 1.9mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CX1V150R | PANASONIC | 35V 15uF Polymer ±20% 40mΩ 3.2A@100kHz Polymer Aluminum Capacitors ROHS | C20012568 | - | Tape & Reel (TR) | 35V | 15uF | Polymer | ±20% | 40mΩ | 2mm | - | 3.2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-KX0E221RE | PANASONIC | 2.5V 220uF Polymer ±20% 9mΩ 6.3A@100kHz Polymer Aluminum Capacitors ROHS | C20012572 | - | Tape & Reel (TR) | 2.5V | 220uF | Polymer | ±20% | 9mΩ | 2mm | - | 6.3A@100kHz | -55℃~+125℃ | 5500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 4SLE68M | Rubycon | 4V 68uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19333398 | - | Bag-packed | 4V | 68uF | Polymer | ±20% | 9mΩ | 1.4mm | - | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPA391M02R | Cornell Dubilier Electronics | 2V 390uF Polymer ±20% 5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19324920 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | 5mΩ | 4.2mm | - | 4A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRE151M06B | Cornell Dubilier Electronics | 6.3V 150uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19374849 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | 12mΩ | 4.1mm | - | 3.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRD680M06XR | Cornell Dubilier Electronics | 6.3V 68uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19412198 | - | Bag-packed | 6.3V | 68uF | Polymer | ±20% | 15mΩ | 1.8mm | - | 2.7A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPSX820M04R | Cornell Dubilier Electronics | 4V 82uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19412386 | - | Bag-packed | 4V | 82uF | Polymer | ±20% | 9mΩ | 2.1mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRD4R7M12B | Cornell Dubilier Electronics | 12.5V 4.7uF Polymer ±20% 80mΩ 1A@100kHz Polymer Aluminum Capacitors ROHS | C19412446 | - | Bag-packed | 12.5V | 4.7uF | Polymer | ±20% | 80mΩ | 1.8mm | - | 1A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0D471XE | PANASONIC | 2V 470uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19402070 | - | Bag-packed | 2V | 470uF | Polymer | ±20% | 10mΩ | 4.2mm | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APXA200ARA470MH70S | UNITED | Polymer Aluminum Capacitors ROHS | C19470652 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SLG100M | Rubycon | 2V 100uF Polymer ±20% 9mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19517931 | - | Bag-packed | 2V | 100uF | Polymer | ±20% | 9mΩ | 1.1mm | - | 2.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPA151M02B | Cornell Dubilier Electronics | 2V 150uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19431467 | - | Bag-packed | 2V | 150uF | Polymer | ±20% | 9mΩ | 1.8mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2.5SXB100M | Rubycon | 2.5V 100uF Polymer ±20% 13mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19492418 | - | Bag-packed | 2.5V | 100uF | Polymer | ±20% | 13mΩ | 1.9mm | - | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRH151M06R | Cornell Dubilier Electronics | 6.3V 150uF Polymer ±20% 12mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19568350 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | 12mΩ | 4.1mm | - | 3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 10SXB22M | Rubycon | 10V 22uF Polymer ±20% 30mΩ 1.6A@100kHz Polymer Aluminum Capacitors ROHS | C19618781 | - | Bag-packed | 10V | 22uF | Polymer | ±20% | 30mΩ | 1.9mm | - | 1.6A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRD181M02B | Cornell Dubilier Electronics | 2V 180uF Polymer ±20% 15mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19619584 | - | Bag-packed | 2V | 180uF | Polymer | ±20% | 15mΩ | 2.8mm | - | 3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ |