Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PLF1C271MDO1TD | Nichicon | 16V 270uF Polymer ±20% 9mΩ 5.1A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275599 | Plugin,D8xL12mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | 3.5mm | 9mΩ | 12mm | 5.1A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0E271R | PANASONIC | 2.5V 270uF Polymer ±20% 12mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275624 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 270uF | Polymer | ±20% | - | 12mΩ | 4.2mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 10SVP4R7M | PANASONIC | 10V 4.7uF Polymer ±20% 240mΩ 33.5mA@120Hz SMD,D4xL5.5mm Polymer Aluminum Capacitors ROHS | C3275694 | SMD,D4xL5.5mm | Tape & Reel (TR) | 10V | 4.7uF | Polymer | ±20% | - | 240mΩ | 5.5mm | 33.5mA@120Hz | 4mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218197002E3 | Vishay Intertech | 35V 82uF Polymer ±20% 2.2A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275754 | SMD,D8xL12mm | Tape & Reel (TR) | 35V | 82uF | Polymer | ±20% | - | - | 12mm | 2.2A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697004E3 | Vishay Intertech | 35V 56uF Polymer ±20% 35mΩ 115mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275524 | SMD,D8xL12mm | Box-packed | 35V | 56uF | Polymer | ±20% | - | 35mΩ | 12mm | 115mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 10SEP270M | PANASONIC | 10V 270uF Polymer ±20% 25mΩ 185mA@120Hz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275539 | Plugin,D10xL8mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | 5mm | 25mΩ | 8mm | 185mA@120Hz | 10mm | -55℃~+125℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXF2R5ARA471MF80G | NCC(Nippon Chemi-Con) | 2.5V 470uF Polymer ±20% 9mΩ 4.2A@100kHz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275559 | SMD,D6.3xL8mm | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | - | 9mΩ | 8mm | 4.2A@100kHz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V686M006ATE018 | KEMET | 6.3V 68uF Polymer ±20% 18mΩ 3.9A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275594 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 68uF | Polymer | ±20% | - | 18mΩ | 2mm | 3.9A@100kHz | - | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RNS0J821MDN1PH | Nichicon | 6.3V 820uF Polymer ±20% 10mΩ 550mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275619 | Plugin,D10xL14mm | Tape & Reel (TR) | 6.3V | 820uF | Polymer | ±20% | 5mm | 10mΩ | 14mm | 550mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-35V220MH80E-R2 | Taiyo Yuden | 35V 22uF Polymer ±20% 150mΩ 1A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275629 | SMD,D10xL8mm | Tape & Reel (TR) | 35V | 22uF | Polymer | ±20% | - | 150mΩ | 8mm | 1A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR70G561MDN1 | Nichicon | 4V 560uF Polymer ±20% 7mΩ 560mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275644 | Plugin,D8xL13mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 7mΩ | 13mm | 560mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXF2R5ARA102MH80G | NCC(Nippon Chemi-Con) | 2.5V 1000uF Polymer ±20% 9mΩ 4.5A@100kHz SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C3275669 | SMD,D8xL7.7mm | Tape & Reel (TR) | 2.5V | 1000uF | Polymer | ±20% | - | 9mΩ | 7.7mm | 4.5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UD0D331R | PANASONIC | 2V 330uF Polymer ±20% 15mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275674 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 15mΩ | 3mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPS1C101MCN1GS | Nichicon | 16V 100uF Polymer ±20% 30mΩ 320mA@120Hz SMD,D10xL7.7mm Polymer Aluminum Capacitors ROHS | C3275709 | SMD,D10xL7.7mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 30mΩ | 7.7mm | 320mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 25SEPF330M+T | PANASONIC | 25V 330uF Polymer ±20% 14mΩ 250mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275744 | Plugin,D10xL13mm | Tape & Reel (TR) | 25V | 330uF | Polymer | ±20% | 5mm | 14mΩ | 13mm | 250mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MAL218697106E3 | Vishay Intertech | 50V 33uF Polymer ±20% 42mΩ 2.2A@100kHz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3275759 | SMD,D10xL10.8mm | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | - | 42mΩ | 10.8mm | 2.2A@100kHz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 4SEP560M+TSS | PANASONIC | 4V 560uF Polymer ±20% 13mΩ 226mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275530 | Plugin,D8xL12mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 13mΩ | 12mm | 226mA@120Hz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-SL0E101ER | PANASONIC | 2.5V 100uF Polymer ±20% 9mΩ 3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275570 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 100uF | Polymer | ±20% | - | 9mΩ | 1.8mm | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697101E3 | Vishay Intertech | 50V 10uF Polymer ±20% 75mΩ 70mA@120Hz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C3275705 | SMD,D8xL8mm | Box-packed | 50V | 10uF | Polymer | ±20% | - | 75mΩ | 8mm | 70mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXS4R0ARA561MH70G | NCC(Nippon Chemi-Con) | 4V 560uF Polymer ±20% 22mΩ 3.22A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275730 | SMD,D8xL7mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | - | 22mΩ | 7mm | 3.22A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 8821LCM10ABE2RR00O | Zhaoqing Ruilong Elec. | 16V 820uF ±20% 14mΩ@100kHz 4.8A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C723093 | Plugin,D10xL12.5mm | Bag-packed | 16V | 820uF | - | ±20% | 5mm | 14mΩ@100kHz | 12.5mm | 4.8A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 8221LEM0812H2RR00O | Zhaoqing Ruilong Elec. | 35V 220uF ±20% 35mΩ@100kHz 2.5A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C723123 | Plugin,D8xL12mm | Bag-packed | 35V | 220uF | - | ±20% | 3.5mm | 35mΩ@100kHz | 12mm | 2.5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 8220LFMAA08H2RR00O | Zhaoqing Ruilong Elec. | 50V 22uF ±20% 100mΩ@100kHz 850mA@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C723128 | Plugin,D6.3xL8mm | Bag-packed | 50V | 22uF | - | ±20% | 2.5mm | 100mΩ@100kHz | 8mm | 850mA@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPF0JM152G12O00RAXXX | AISHI(Aihua Group) | 6.3V 1500uF ±20% Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C724351 | Plugin,D10xL12mm | Bag-packed | 6.3V | 1500uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SVZ1BM470GCRE00RAXXX | AISHI(Aihua Group) | 80V 47uF ±20% Plugin,10x12.5mm Polymer Aluminum Capacitors ROHS | C724441 | Plugin,10x12.5mm | Bag-packed | 80V | 47uF | - | ±20% | - | - | - | - | - | - | - |