Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 400
| 0
View marketplace suppliers’ inventory
| RPS0G122MCN1GS | Nichicon | 4V 1200uF Polymer ±20% 12mΩ 550mA@120Hz SMD,D10xL12.4mm Polymer Aluminum Capacitors ROHS | C3275582 | SMD,D10xL12.4mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | - | 12.4mm | 12mΩ | 550mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | PCJ0J331MCL4GS | Nichicon | 6.3V 330uF Polymer ±20% 14mΩ 3.47A@100kHz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275656 | SMD,D6.3xL8mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | - | 8mm | 14mΩ | 3.47A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRD820M04XB | Cornell Dubilier Electronics | 4V 82uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19301607 | - | Bag-packed | 4V | 82uF | Polymer | ±20% | - | 1.8mm | 15mΩ | 2.7A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPSX151M0ER | Cornell Dubilier Electronics | 2.5V 150uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19303311 | - | Bag-packed | 2.5V | 150uF | Polymer | ±20% | - | 2.1mm | 9mΩ | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLV1V390MDL1 | Nichicon | 35V 39uF Polymer ±20% 31mΩ 2.1A@100kHz Polymer Aluminum Capacitors ROHS | C19274661 | - | Bag-packed | 35V | 39uF | Polymer | ±20% | 3.5mm | 12mm | 31mΩ | 2.1A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRD221M0EXR | Cornell Dubilier Electronics | 2.5V 220uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19296805 | - | Bag-packed | 2.5V | 220uF | Polymer | ±20% | - | 2.8mm | 12mΩ | 3.3A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 10SWZ47MR25 | Rubycon | 10V 47uF Polymer ±20% 25mΩ 1.8A@100kHz Polymer Aluminum Capacitors ROHS | C19316837 | - | Bag-packed | 10V | 47uF | Polymer | ±20% | - | 1.9mm | 25mΩ | 1.8A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 50PZA68M10X13 | Rubycon | 50V 68uF Polymer ±20% 28mΩ 2.6A@100kHz Polymer Aluminum Capacitors ROHS | C19322099 | - | Bag-packed | 50V | 68uF | Polymer | ±20% | 5mm | 14.5mm | 28mΩ | 2.6A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 4SXE150M | Rubycon | 4V 150uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19356685 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | - | 1.9mm | 9mΩ | 3A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-SL0G820ER | PANASONIC | 4V 82uF Polymer ±20% 9mΩ 3A@100kHz SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19384505 | SMD,7.3x4.3mm | Tape & Reel (TR) | 4V | 82uF | Polymer | ±20% | - | 1.8mm | 9mΩ | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SD0G151ER | PANASONIC | 4V 150uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19397120 | - | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 2.8mm | 7mΩ | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0E820XR | PANASONIC | 2.5V 82uF Polymer ±20% 15mΩ Polymer Aluminum Capacitors ROHS | C19386450 | - | Bag-packed | 2.5V | 82uF | Polymer | ±20% | - | 1.9mm | 15mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPSX101M04R | Cornell Dubilier Electronics | 4V 100uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19406977 | - | Bag-packed | 4V | 100uF | Polymer | ±20% | - | 2.1mm | 9mΩ | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APXA200ARA390MH70S | UNITED | Polymer Aluminum Capacitors ROHS | C19407042 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESRD121M06XB | Cornell Dubilier Electronics | 6.3V 120uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19350038 | - | Bag-packed | 6.3V | 120uF | Polymer | ±20% | - | 2.8mm | 12mΩ | 3.3A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRE221M04XR | Cornell Dubilier Electronics | 4V 220uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19408114 | - | Bag-packed | 4V | 220uF | Polymer | ±20% | - | 4.1mm | 10mΩ | 3.5A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRD150M12B | Cornell Dubilier Electronics | 12.5V 15uF Polymer ±20% 50mΩ 1.3A@100kHz Polymer Aluminum Capacitors ROHS | C19517521 | - | Bag-packed | 12.5V | 15uF | Polymer | ±20% | - | 1.8mm | 50mΩ | 1.3A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRD271M02XR | Cornell Dubilier Electronics | 2V 270uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19508212 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | - | 2.8mm | 12mΩ | 3.3A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0E151XR | PANASONIC | 2.5V 150uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19508372 | - | Bag-packed | 2.5V | 150uF | Polymer | ±20% | - | 3mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CD0K150R | PANASONIC | 8V 15uF Polymer ±20% 40mΩ Polymer Aluminum Capacitors ROHS | C19410542 | - | Tape & Reel (TR) | 8V | 15uF | Polymer | ±20% | - | 1.9mm | 40mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPA151M02B | Cornell Dubilier Electronics | 2V 150uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19431467 | - | Bag-packed | 2V | 150uF | Polymer | ±20% | - | 1.8mm | 9mΩ | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRL150M12R | Cornell Dubilier Electronics | 12.5V 15uF Polymer ±20% 40mΩ 1.4A@100kHz Polymer Aluminum Capacitors ROHS | C19499729 | - | Bag-packed | 12.5V | 15uF | Polymer | ±20% | - | 1.1mm | 40mΩ | 1.4A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRE181M04R | Cornell Dubilier Electronics | 4V 180uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19518070 | - | Bag-packed | 4V | 180uF | Polymer | ±20% | - | 4.1mm | 12mΩ | 3.3A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RUA0J101MLG | Nichicon | 6.3V 100uF Polymer ±20% 25mΩ Polymer Aluminum Capacitors ROHS | C19461913 | - | Bag-packed | 6.3V | 100uF | Polymer | ±20% | - | 2mm | 25mΩ | - | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0D471LR | PANASONIC | 2V 470uF Polymer ±20% 7mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19609875 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | 4.2mm | 7mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ |