Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | OCV221M0JTR-0607 | Lelon | 6.3V 220uF ±20% 30mΩ@100kHz~300kHz 2.25A@100kHz SMD,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C250010 | SMD,D6.3xL7mm | Tape & Reel (TR) | 6.3V | 220uF | - | ±20% | - | 30mΩ@100kHz~300kHz | 7mm | 6.3mm | 2.25A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 6SVP330M | PANASONIC | 6.3V 330uF Polymer ±20% 25mΩ@100kHz~300kHz 3.7A@100kHz SMD,D10xL7.9mm Polymer Aluminum Capacitors ROHS | C178380 | SMD,D10xL7.9mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | - | 25mΩ@100kHz~300kHz | 7.9mm | 10mm | 3.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFSX0D471R | PANASONIC | 2V 470uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C427171 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | - | - | - | - | -55℃~+105℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
| 0 | 6SVPC100MY | PANASONIC | 6.3V 100uF Polymer ±20% 25mΩ@100kHz 2.66A@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C236292 | SMD,D5xL6mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | - | 25mΩ@100kHz | 6mm | 5mm | 2.66A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR50J391MDN1 | Nichicon | 6.3V 390uF Polymer ±20% 5mΩ@100kHz 6.63A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C250965 | Plugin,D8xL11.5mm | Bag-packed | 6.3V | 390uF | Polymer | ±20% | 3.5mm | 5mΩ@100kHz | 11.5mm | 8mm | 6.63A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750EK107M1CAAE018 | KEMET | 16V 100uF Polymer ±20% 18mΩ 145mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C599535 | Plugin,D6.3xL9mm | Bag-packed | 16V | 100uF | Polymer | ±20% | 2.5mm | 18mΩ | 9mm | 6.3mm | 145mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A750MS567M1EAAE015 | KEMET | 25V 560uF Polymer ±20% 15mΩ 245mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C599540 | Plugin,D10xL13mm | Bag-packed | 25V | 560uF | Polymer | ±20% | 5mm | 15mΩ | 13mm | 10mm | 245mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFSX0E181R | PANASONIC | 2.5V 180uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C542532 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | - | - | - | - | - | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 25SVPK33M | PANASONIC | 25V 33uF Polymer ±20% 35mΩ@100kHz 820mA@100kHz SMD,D5xL5.9mm Polymer Aluminum Capacitors ROHS | C542572 | SMD,D5xL5.9mm | Tape & Reel (TR) | 25V | 33uF | Polymer | ±20% | 1.4mm | 35mΩ@100kHz | 5.9mm | 5mm | 820mA@100kHz | -55℃~+125℃ | 100hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 20SVF180M | PANASONIC | 20V 180uF Polymer ±20% 25mΩ 50.5mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C542577 | SMD,D8xL7mm | Tape & Reel (TR) | 20V | 180uF | Polymer | ±20% | - | 25mΩ | 7mm | 8mm | 50.5mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | A759KS107M1VAAE031 | KEMET | 35V 100uF Polymer ±20% 31mΩ 214.5mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C599548 | Plugin,D8xL13mm | Bag-packed | 35V | 100uF | Polymer | ±20% | 3.5mm | 31mΩ | 13mm | 8mm | 214.5mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 5 Mult: 5 | 0 | ULR827M0JF08RR | Man Yue Tech | 6.3V 820uF ±20% 7mΩ@100kHz 6.1A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C840078 | Plugin,D8xL8mm | Bag-packed | 6.3V | 820uF | - | ±20% | 3.5mm | 7mΩ@100kHz | 8mm | 8mm | 6.1A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RNU1E181MDN1KX | Nichicon | 25V 180uF Polymer ±20% 16mΩ@100kHz 4.65A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C1578422 | Plugin,D8xL11.5mm | Tape & Reel (TR) | 25V | 180uF | Polymer | ±20% | 3.5mm | 16mΩ@100kHz | 11.5mm | 8mm | 4.65A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLG0J821MCO1TD | Nichicon | 6.3V 820uF Polymer ±20% 9mΩ 5.7A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578452 | Plugin,D8xL9mm | Tape & Reel (TR) | 6.3V | 820uF | Polymer | ±20% | 3.5mm | 9mΩ | 9mm | 8mm | 5.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PLS0E821MCO8TD | Nichicon | 2.5V 820uF Polymer ±20% 8mΩ@100kHz 4.8A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1578457 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 2.5mm | 8mΩ@100kHz | 9mm | 6.3mm | 4.8A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | RF80E101MDN1PX | Nichicon | 2.5V 100uF Polymer ±20% 7mΩ@100kHz 4.2A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C1578477 | Plugin,D5xL8mm | Tape & Reel (TR) | 2.5V | 100uF | Polymer | ±20% | 2mm | 7mΩ@100kHz | 8mm | 5mm | 4.2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | RF80E471MDN1PX | Nichicon | 2.5V 470uF Polymer ±20% 7mΩ@100kHz 4.2A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C1578482 | Plugin,D5xL8mm | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | 2mm | 7mΩ@100kHz | 8mm | 5mm | 4.2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PLF0E561MCO8TD | Nichicon | 2.5V 560uF Polymer ±20% 7mΩ@100kHz 5.6A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1578532 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 2.5mm | 7mΩ@100kHz | 9mm | 6.3mm | 5.6A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSA160ELL101MFA5G | NCC(Nippon Chemi-Con) | 16V 100uF Polymer ±20% 25mΩ 2.82A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C1578547 | Plugin,D6.3xL10.5mm | Bag-packed | 16V | 100uF | Polymer | ±20% | 2.5mm | 25mΩ | 10.5mm | 6.3mm | 2.82A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR50G821MDN1 | Nichicon | 4V 820uF Polymer ±20% 5mΩ@100kHz 7.22A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C1578632 | Plugin,D10xL12.5mm | Bag-packed | 4V | 820uF | Polymer | ±20% | 5mm | 5mΩ@100kHz | 12.5mm | 10mm | 7.22A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 25SEF82M | PANASONIC | 25V 82uF Polymer ±20% 28mΩ 47mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578647 | Plugin,D8xL7mm | Bag-packed | 25V | 82uF | Polymer | ±20% | 3.5mm | 28mΩ | 7mm | 8mm | 47mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 4SEQP680M | PANASONIC | 4V 680uF Polymer ±20% 25mΩ 185mA@120Hz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS | C1578667 | Plugin,D10xL8mm | Bag-packed | 4V | 680uF | Polymer | ±20% | 5mm | 25mΩ | 8mm | 10mm | 185mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PLV1C221MCL1 | Nichicon | 16V 220uF Polymer ±20% 26mΩ@100kHz 2.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578687 | Plugin,D8xL9mm | Bag-packed | 16V | 220uF | Polymer | ±20% | 3.5mm | 26mΩ@100kHz | 9mm | 8mm | 2.1A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLG1C331MCO1 | Nichicon | 16V 330uF Polymer ±20% 13mΩ 4.7A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578717 | Plugin,D8xL9mm | Bag-packed | 16V | 330uF | Polymer | ±20% | 3.5mm | 13mΩ | 9mm | 8mm | 4.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PLV1H390MDL1TD | Nichicon | 50V 39uF Polymer ±20% 29mΩ@100kHz 2.2A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578722 | Plugin,D8xL12mm | Tape & Reel (TR) | 50V | 39uF | Polymer | ±20% | 3.5mm | 29mΩ@100kHz | 12mm | 8mm | 2.2A@100kHz | -55℃~+105℃ | 3000hrs@105℃ |