Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | EEF-UE0D471XE | PANASONIC | 2V 470uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19402070 | - | Bag-packed | 2V | 470uF | Polymer | ±20% | 4.2mm | 10mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0G271R | PANASONIC | 4V 270uF Polymer ±20% 12mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19328265 | SMD,7.3x4.3mm | Tape & Reel (TR) | 4V | 270uF | Polymer | ±20% | 4.2mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SE0E331R | PANASONIC | 2.5V 330uF Polymer ±20% 5mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19415064 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | 4.2mm | 5mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRE271M0ER | Cornell Dubilier Electronics | 2.5V 270uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19357493 | - | Bag-packed | 2.5V | 270uF | Polymer | ±20% | 4.1mm | 12mΩ | - | 3.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPSX391M02R-4 | Cornell Dubilier Electronics | 2V 390uF Polymer ±20% 4.5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19436757 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | 2.1mm | 4.5mΩ | - | 4A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 4SLG68M | Rubycon | 4V 68uF Polymer ±20% 15mΩ 2.1A@100kHz Polymer Aluminum Capacitors ROHS | C19479102 | - | Bag-packed | 4V | 68uF | Polymer | ±20% | 1.1mm | 15mΩ | - | 2.1A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-HD0D221R | PANASONIC | 2V 220uF Polymer ±20% 15mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19409601 | - | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | 3mm | 15mΩ | - | 2.5A@100kHz | -40℃~+125℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | SPA101M0EB | Cornell Dubilier Electronics | 2.5V 100uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19471386 | - | Bag-packed | 2.5V | 100uF | Polymer | ±20% | 1.8mm | 9mΩ | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41B336M025K00 | Murata Electronics | 12.5V 33uF Polymer ±20% 25mΩ 1.8A@100kHz SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19509121 | SMD,7.3x4.3mm | Tape & Reel (TR) | 12.5V | 33uF | Polymer | ±20% | 2mm | 25mΩ | - | 1.8A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0E221XE | PANASONIC | 2.5V 220uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19421278 | - | Bag-packed | 2.5V | 220uF | Polymer | ±20% | 3mm | 12mΩ | - | 3.3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD8R2M16B | Cornell Dubilier Electronics | 16V 8.2uF Polymer ±20% 45mΩ 1.3A@100kHz Polymer Aluminum Capacitors ROHS | C19557617 | - | Bag-packed | 16V | 8.2uF | Polymer | ±20% | 1.8mm | 45mΩ | - | 1.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0G151XE | PANASONIC | 4V 150uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19588110 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | 3mm | 12mΩ | - | 3.3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRH151M06R | Cornell Dubilier Electronics | 6.3V 150uF Polymer ±20% 12mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19568350 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | 4.1mm | 12mΩ | - | 3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD101M0EXR | Cornell Dubilier Electronics | 2.5V 100uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19539859 | - | Bag-packed | 2.5V | 100uF | Polymer | ±20% | 1.8mm | 15mΩ | - | 2.7A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD181M02B | Cornell Dubilier Electronics | 2V 180uF Polymer ±20% 15mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19619584 | - | Bag-packed | 2V | 180uF | Polymer | ±20% | 2.8mm | 15mΩ | - | 3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | PLV1E820MDL1 | Nichicon | 25V 82uF Polymer ±20% 28mΩ 2.3A@100kHz Polymer Aluminum Capacitors ROHS | C19579672 | - | Bag-packed | 25V | 82uF | Polymer | ±20% | 12mm | 28mΩ | 8mm | 2.3A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | SPA181M06B | Cornell Dubilier Electronics | 6.3V 180uF Polymer ±20% 5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19581877 | - | Bag-packed | 6.3V | 180uF | Polymer | ±20% | 4.2mm | 5mΩ | - | 4A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 2SWZ330MR09 | Rubycon | 2V 330uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19617969 | - | Bag-packed | 2V | 330uF | Polymer | ±20% | 1.9mm | 9mΩ | - | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0
View marketplace suppliers’ inventory
| EA765MU687M1ALA | KEMET | Polymer Aluminum Capacitors ROHS | C19872651 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 2R5SVT820M | PANASONIC | 2.5V 820uF Polymer ±20% 16mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C20010776 | - | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 6.5mm | 16mΩ | 6.3mm | 3.5A@100kHz | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MPS471M0ED19003R | Ymin | 2.5V 470uF ±20% SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C20169473 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2.5V | 470uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESRD100M06R | Cornell Dubilier | 6.3V 10uF Polymer ±20% 55mΩ 1.4A@100kHz Polymer Aluminum Capacitors ROHS | C20423070 | - | Bag-packed | 6.3V | 10uF | Polymer | ±20% | 1.8mm | 55mΩ | - | 1.4A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-SL0D101ER | PANASONIC | 2V 100uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C20502899 | - | Bag-packed | 2V | 100uF | Polymer | ±20% | 1.8mm | 9mΩ | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SD0E221ER | PANASONIC | 2.5V 220uF Polymer ±20% 7mΩ 3.5A@100kHz SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19278300 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2.5V | 220uF | Polymer | ±20% | 2.8mm | 7mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0D181ER | PANASONIC | 2V 180uF Polymer ±20% Polymer Aluminum Capacitors ROHS | C19284783 | - | Bag-packed | 2V | 180uF | Polymer | ±20% | 3mm | - | - | - | -40℃~+105℃ | 1000hrs@105℃ | - |