Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 2SEPC1000MX+S | PANASONIC | 2.5V 1000uF Polymer ±20% 7mΩ 305mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578528 | Plugin,D8xL9mm | Tape & Reel (TR) | 2.5V | 1000uF | Polymer | ±20% | 3.5mm | 7mΩ | 9mm | 305mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PLF0E561MCO8TD | Nichicon | 2.5V 560uF Polymer ±20% 7mΩ@100kHz 5.6A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1578532 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 2.5mm | 7mΩ@100kHz | 9mm | 5.6A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 16SEQP150M | PANASONIC | 16V 150uF Polymer ±20% 30mΩ 47.75mA@120Hz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS | C1578536 | Plugin,D10xL8mm | Bag-packed | 16V | 150uF | Polymer | ±20% | 5mm | 30mΩ | 8mm | 47.75mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RR50E821MDN1 | Nichicon | 2.5V 820uF Polymer ±20% 5mΩ@100kHz 6.63A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C1578544 | Plugin,D8xL11.5mm | Bag-packed | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 5mΩ@100kHz | 11.5mm | 6.63A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RNU1E391MDN1PH | Nichicon | 25V 390uF Polymer ±20% 14mΩ@100kHz 5A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C1578550 | Plugin,D10xL12.5mm | Tape & Reel (TR) | 25V | 390uF | Polymer | ±20% | 5mm | 14mΩ@100kHz | 12.5mm | 5A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 35SEPF22M+TSS | PANASONIC | 35V 22uF Polymer ±20% 35mΩ 130mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C1578553 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 35V | 22uF | Polymer | ±20% | 2.5mm | 35mΩ | 6mm | 130mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RS61E330MCN1JT | Nichicon | 25V 33uF Polymer ±20% 60mΩ 170mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C1578556 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 25V | 33uF | Polymer | ±20% | 2.5mm | 60mΩ | 6mm | 170mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 32SEPF68M+TSS | PANASONIC | 32V 68uF Polymer ±20% 25mΩ 160mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578559 | Plugin,D8xL7mm | Tape & Reel (TR) | 32V | 68uF | Polymer | ±20% | 3.5mm | 25mΩ | 7mm | 160mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RL81C331MDN1KX | Nichicon | 16V 330uF Polymer ±20% 12mΩ@100kHz 5A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C1578560 | Plugin,D8xL8mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | 3.5mm | 12mΩ@100kHz | 8mm | 5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR50G122MDN1 | Nichicon | 4V 1200uF Polymer ±20% 5mΩ@100kHz 7.22A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C1578564 | Plugin,D10xL12.5mm | Bag-packed | 4V | 1200uF | Polymer | ±20% | 5mm | 5mΩ@100kHz | 12.5mm | 7.22A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ECASD61B476M020K00 | Murata Electronics | 12.5V 47uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C1578566 | SMD,4.3x7.3mm | Tape & Reel (TR) | 12.5V | 47uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PLV1D151MCL1TD | Nichicon | 20V 150uF Polymer ±20% 27mΩ@100kHz 2A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578568 | Plugin,D8xL9mm | Tape & Reel (TR) | 20V | 150uF | Polymer | ±20% | 3.5mm | 27mΩ@100kHz | 9mm | 2A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSG200ELL681MJB5S | NCC(Nippon Chemi-Con) | 20V 680uF Polymer ±20% 12mΩ 5.4A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578574 | Plugin,D10xL13mm | Bag-packed | 20V | 680uF | Polymer | ±20% | 5mm | 12mΩ | 13mm | 5.4A@100kHz | 10mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLX1H220MCL1 | Nichicon | 50V 22uF Polymer ±20% 35mΩ@100kHz 1.8A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578575 | Plugin,D8xL9mm | Bag-packed | 50V | 22uF | Polymer | ±20% | 3.5mm | 35mΩ@100kHz | 9mm | 1.8A@100kHz | 8mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 20SEP100M | PANASONIC | 20V 100uF Polymer ±20% 24mΩ 166mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578576 | Plugin,D8xL12mm | Bag-packed | 20V | 100uF | Polymer | ±20% | 3.5mm | 24mΩ | 12mm | 166mA@120Hz | 8mm | -55℃~+125℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 25SEP10M+TSS | PANASONIC | 25V 10uF Polymer ±20% 60mΩ 75mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578578 | Plugin,D8xL7mm | Tape & Reel (TR) | 25V | 10uF | Polymer | ±20% | 3.5mm | 60mΩ | 7mm | 75mA@120Hz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PLS0E681MCL2TD | Nichicon | 2.5V 680uF Polymer ±20% 15mΩ 3.9A@100kHz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578581 | Plugin,D8xL7mm | Tape & Reel (TR) | 2.5V | 680uF | Polymer | ±20% | 3.5mm | 15mΩ | 7mm | 3.9A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PLG0E182MCO1TD | Nichicon | 2.5V 1800uF Polymer ±20% 9mΩ 6A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578633 | Plugin,D8xL9mm | Tape & Reel (TR) | 2.5V | 1800uF | Polymer | ±20% | 3.5mm | 9mΩ | 9mm | 6A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 25SEF82M | PANASONIC | 25V 82uF Polymer ±20% 28mΩ 47mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578647 | Plugin,D8xL7mm | Bag-packed | 25V | 82uF | Polymer | ±20% | 3.5mm | 28mΩ | 7mm | 47mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 4SEQP680M | PANASONIC | 4V 680uF Polymer ±20% 25mΩ 185mA@120Hz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS | C1578667 | Plugin,D10xL8mm | Bag-packed | 4V | 680uF | Polymer | ±20% | 5mm | 25mΩ | 8mm | 185mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 6SEQP82M | PANASONIC | 6.3V 82uF Polymer ±20% 45mΩ 85mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C1578676 | Plugin,D6.3xL6mm | Bag-packed | 6.3V | 82uF | Polymer | ±20% | 2.5mm | 45mΩ | 6mm | 85mA@120Hz | 6.3mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 20SEF180M | PANASONIC | 20V 180uF Polymer ±20% 25mΩ 50.5mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578681 | Plugin,D8xL7mm | Bag-packed | 20V | 180uF | Polymer | ±20% | 3.5mm | 25mΩ | 7mm | 50.5mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 2SEPC330MZ | PANASONIC | 2V 330uF Polymer ±20% 7mΩ 209mA@120Hz Plugin,D5xL9mm Polymer Aluminum Capacitors ROHS | C1578688 | Plugin,D5xL9mm | Bag-packed | 2V | 330uF | Polymer | ±20% | 2mm | 7mΩ | 9mm | 209mA@120Hz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLV1D151MCL1 | Nichicon | 20V 150uF Polymer ±20% 27mΩ@100kHz 2A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578691 | Plugin,D8xL9mm | Bag-packed | 20V | 150uF | Polymer | ±20% | 3.5mm | 27mΩ@100kHz | 9mm | 2A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 25SEPF82M | PANASONIC | 25V 82uF Polymer ±20% 28mΩ 150mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578731 | Plugin,D8xL7mm | Bag-packed | 25V | 82uF | Polymer | ±20% | 3.5mm | 28mΩ | 7mm | 150mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ |