Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXA160ARA390MF55G | NCC(Nippon Chemi-Con) | 16V 39uF Polymer ±20% 37mΩ 2.05A@100kHz SMD,D6.3xL5.2mm Polymer Aluminum Capacitors ROHS | C2162633 | SMD,D6.3xL5.2mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 37mΩ | 5.2mm | 2.05A@100kHz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1J220MCL1GS | Nichicon | 63V 22uF Polymer ±20% 56mΩ@100kHz 1.4A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2162703 | SMD,D10xL8mm | Tape & Reel (TR) | 63V | 22uF | Polymer | ±20% | - | 56mΩ@100kHz | 8mm | 1.4A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MAL218197504E3 | Vishay Intertech | 16V 100uF Polymer ±20% 35mΩ@100kHz 2.67A@100kHz SMD,D10xL10.4mm Polymer Aluminum Capacitors ROHS | C2162728 | SMD,D10xL10.4mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 35mΩ@100kHz | 10.4mm | 2.67A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X397M002ATE010 | KEMET | 2V 390uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162738 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 390uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D187M002ATE018 | KEMET | 2V 180uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162743 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 180uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RHS1D391MCN1GS | Nichicon | 20V 390uF Polymer ±20% 14mΩ@100kHz 4.95A@100kHz SMD,D8xL11.7mm Polymer Aluminum Capacitors ROHS | C2162758 | SMD,D8xL11.7mm | Tape & Reel (TR) | 20V | 390uF | Polymer | ±20% | - | 14mΩ@100kHz | 11.7mm | 4.95A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 94SVP157X0010F8 | Vishay Intertech | 10V 150uF Polymer ±20% 35mΩ 2.67A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2162788 | SMD,D10xL8mm | Tape & Reel (TR) | 10V | 150uF | Polymer | ±20% | - | 35mΩ | 8mm | 2.67A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXC2R5ARA181ME60G | NCC(Nippon Chemi-Con) | 2.5V 180uF ±20% SMD,5x5.7mm Polymer Aluminum Capacitors ROHS | C2162823 | SMD,5x5.7mm | Tape & Reel (TR) | 2.5V | 180uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1300
| 0 | 16SVPB33M | PANASONIC | 16V 33uF Polymer ±20% 40mΩ 83.5mA@120Hz SMD,D6.3xL5mm Polymer Aluminum Capacitors ROHS | C2162838 | SMD,D6.3xL5mm | Tape & Reel (TR) | 16V | 33uF | Polymer | ±20% | - | 40mΩ | 5mm | 83.5mA@120Hz | 6.3mm | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXD100ARA151MH70G | NCC(Nippon Chemi-Con) | 10V 150uF Polymer ±20% 35mΩ 2.8A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162443 | SMD,D8xL7mm | Tape & Reel (TR) | 10V | 150uF | Polymer | ±20% | - | 35mΩ | 7mm | 2.8A@100kHz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097301E3 | Vishay Intertech | 6.3V 120uF Polymer ±20% 21mΩ@100kHz 2.66A@100kHz SMD,D5xL5.3mm Polymer Aluminum Capacitors ROHS | C2162473 | SMD,D5xL5.3mm | Tape & Reel (TR) | 6.3V | 120uF | Polymer | ±20% | - | 21mΩ@100kHz | 5.3mm | 2.66A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2.5SLE82M1.4X7.3 | Rubycon | 2.5V 82uF Polymer ±20% 9mΩ@100kHz 3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162478 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 82uF | Polymer | ±20% | - | 9mΩ@100kHz | 7.3mm | 3A@100kHz | 1.4mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXA2R5ARA561MH70G | NCC(Nippon Chemi-Con) | 2.5V 560uF Polymer ±20% 23mΩ 3.1A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2162508 | SMD,D8xL6.7mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | - | 23mΩ | 6.7mm | 3.1A@100kHz | 8mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V826M004ATE018 | KEMET | 4V 82uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162533 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 82uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218197003E3 | Vishay Intertech | 35V 150uF Polymer ±20% 28mΩ@100kHz 2.6A@100kHz SMD,D10xL10.4mm Polymer Aluminum Capacitors ROHS | C2162638 | SMD,D10xL10.4mm | Tape & Reel (TR) | 35V | 150uF | Polymer | ±20% | - | 28mΩ@100kHz | 10.4mm | 2.6A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RHA0J331MCN1GS | Nichicon | 6.3V 330uF Polymer ±20% 9mΩ@100kHz 4.5A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2156477 | SMD,D8xL6.7mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | - | 9mΩ@100kHz | 6.7mm | 4.5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 25SVPD22M | PANASONIC | 25V 22uF Polymer ±20% 48mΩ 29mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2161522 | SMD,D8xL7mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | - | 48mΩ | 7mm | 29mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCG1A152MCL1GS | Nichicon | 10V 1500uF Polymer ±20% 13mΩ@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2161527 | SMD,D10xL12.7mm | Tape & Reel (TR) | 10V | 1500uF | Polymer | ±20% | - | 13mΩ@100kHz | 12.7mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCJ1C221MCL1GS | Nichicon | 16V 220uF Polymer ±20% 22mΩ@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2161537 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | - | 22mΩ@100kHz | 8mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCF1D101MCL1GS | Nichicon | 20V 100uF Polymer ±20% 22mΩ@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2161547 | SMD,D8xL12mm | Tape & Reel (TR) | 20V | 100uF | Polymer | ±20% | - | 22mΩ@100kHz | 12mm | - | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF1A331MCL1GS | Nichicon | 10V 330uF Polymer ±20% 20mΩ@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2161557 | SMD,D10xL8mm | Tape & Reel (TR) | 10V | 330uF | Polymer | ±20% | - | 20mΩ@100kHz | 8mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| A765EG157M1CLAE027 | KEMET | 16V 150uF Polymer ±20% 27mΩ 126.5mA@120Hz SMD,D6.3xL7.3mm Polymer Aluminum Capacitors ROHS | C2161612 | SMD,D6.3xL7.3mm | Tape & Reel (TR) | 16V | 150uF | Polymer | ±20% | - | 27mΩ | 7.3mm | 126.5mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41E336M040KA0 | Murata Electronics | 25V 33uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2161642 | SMD,4.3x7.3mm | Tape & Reel (TR) | 25V | 33uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSL0E331MCN1GB | Nichicon | 2.5V 330uF Polymer ±20% 16mΩ 350mA@120Hz SMD,D6.3xL4.2mm Polymer Aluminum Capacitors ROHS | C2161662 | SMD,D6.3xL4.2mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | - | 16mΩ | 4.2mm | 350mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD40J106M055K00 | Murata Electronics | 6.3V 10uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2161687 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 10uF | - | ±20% | - | - | - | - | - | - | - |