Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
L
|
φD
|
Lifetime @ Temp
|
Type
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Operating Temperature
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
L
|
φD
|
Lifetime @ Temp
|
Type
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Operating Temperature
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VPXC0851J220MVTM | Ymin | 63V 22uF ±20% SMD,D6.3xL8.5mm Polymer Aluminum Capacitors ROHS | C20539643 | SMD,D6.3xL8.5mm | Tape & Reel (TR) | 63V | 22uF | ±20% | 8.5mm | 6.3mm | 2000hrs@105℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | VPXD0771J470MVTM | Ymin | 63V 47uF ±20% SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C20539644 | SMD,D8xL7.7mm | Tape & Reel (TR) | 63V | 47uF | ±20% | 7.7mm | 8mm | 2000hrs@105℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | VPXD1251K680MVTM | Ymin | 80V 68uF ±20% SMD,D8xL12.5mm Polymer Aluminum Capacitors ROHS | C20539646 | SMD,D8xL12.5mm | Tape & Reel (TR) | 80V | 68uF | ±20% | 12.5mm | 8mm | 2000hrs@105℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EEF-SL0D101ER | PANASONIC | 2V 100uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C20502899 | - | Bag-packed | 2V | 100uF | ±20% | 1.8mm | - | 1000hrs@105℃ | Polymer | 9mΩ | 3A@100kHz | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 2.5SXB82M | Rubycon | 2.5V 82uF Polymer ±20% 13mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C20538434 | - | Bag-packed | 2.5V | 82uF | ±20% | 1.9mm | - | 2000hrs@105℃ | Polymer | 13mΩ | 3A@100kHz | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 476AVG100MGBJ | Illinois Capacitor | 100V 47uF Polymer ±20% 38mΩ 105mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C7020412 | Plugin,D10xL13.5mm | Bag-packed | 100V | 47uF | ±20% | 13.5mm | 10mm | 2000hrs@125℃ | Polymer | 38mΩ | 105mA@120Hz | -55℃~+125℃ | 5mm | ||
| Min: 1 Mult: 1 | 0 | 477AVG025MFBJ | Illinois Capacitor | 25V 470uF Polymer ±20% 18mΩ 212.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C7020424 | Plugin,D8xL13.5mm | Bag-packed | 25V | 470uF | ±20% | 13.5mm | 8mm | 1500hrs@125℃ | Polymer | 18mΩ | 212.5mA@120Hz | -55℃~+125℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | 687ALG025MGBJ | Illinois Capacitor | 25V 680uF Polymer ±20% 14mΩ 135mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C7031992 | Plugin,D10xL13.5mm | Bag-packed | 25V | 680uF | ±20% | 13.5mm | 10mm | 1500hrs@125℃ | Polymer | 14mΩ | 135mA@120Hz | -55℃~+125℃ | 5mm | ||
| Min: 1 Mult: 1 | 0 | UGP1C271MP26311 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7089599 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UGS1D102MCG1016U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7089607 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2.5SWZ220MR09 | Rubycon | Polymer Aluminum Capacitors ROHS | C20583697 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VPLC0581K100MVTM | Ymin | 80V 10uF ±20% SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS | C20539598 | SMD,D6.3xL5.8mm | Tape & Reel (TR) | 80V | 10uF | ±20% | 5.8mm | 6.3mm | 5000hrs@105℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | VPLE1051K820MVTM | Ymin | 80V 82uF ±20% SMD,D10xL10.5mm Polymer Aluminum Capacitors ROHS | C20539600 | SMD,D10xL10.5mm | Tape & Reel (TR) | 80V | 82uF | ±20% | 10.5mm | 10mm | 5000hrs@105℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | VPTC0771C221MVTM | Ymin | 16V 220uF ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS | C20539601 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 16V | 220uF | ±20% | 7.7mm | 6.3mm | 2000hrs@125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | VPTC1201V221MVTM | Ymin | 35V 220uF ±20% SMD,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C20539604 | SMD,D6.3xL12mm | Tape & Reel (TR) | 35V | 220uF | ±20% | 12mm | 6.3mm | 2000hrs@125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VPTC0581V470MVTM | Ymin | 35V 47uF ±20% SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS | C20539605 | SMD,D6.3xL5.8mm | Tape & Reel (TR) | 35V | 47uF | ±20% | 5.8mm | 6.3mm | 2000hrs@125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | VPTD0771J390MVTM | Ymin | 63V 39uF ±20% SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C20539608 | SMD,D8xL7.7mm | Tape & Reel (TR) | 63V | 39uF | ±20% | 7.7mm | 8mm | 2000hrs@125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VPXB0581A101MVTM | Ymin | 10V 100uF ±20% SMD,D5xL5.8mm Polymer Aluminum Capacitors ROHS | C20539609 | SMD,D5xL5.8mm | Tape & Reel (TR) | 10V | 100uF | ±20% | 5.8mm | 5mm | 2000hrs@105℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VPXB0581A680MVTM | Ymin | 10V 68uF ±20% SMD,D5xL5.8mm Polymer Aluminum Capacitors ROHS | C20539613 | SMD,D5xL5.8mm | Tape & Reel (TR) | 10V | 68uF | ±20% | 5.8mm | 5mm | 2000hrs@105℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | VPXC0771C221MVTM | Ymin | 16V 220uF ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS | C20539614 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 16V | 220uF | ±20% | 7.7mm | 6.3mm | 2000hrs@105℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | VPXC0771C271MVTM | Ymin | 16V 270uF ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS | C20539615 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 16V | 270uF | ±20% | 7.7mm | 6.3mm | 2000hrs@105℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VPXC0851C271MVTM | Ymin | 16V 270uF ±20% SMD,D6.3xL8.5mm Polymer Aluminum Capacitors ROHS | C20539616 | SMD,D6.3xL8.5mm | Tape & Reel (TR) | 16V | 270uF | ±20% | 8.5mm | 6.3mm | 2000hrs@105℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | VPXD0771C331MVTM | Ymin | 16V 330uF ±20% SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C20539617 | SMD,D8xL7.7mm | Tape & Reel (TR) | 16V | 330uF | ±20% | 7.7mm | 8mm | 2000hrs@105℃ | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | PBD050M470E080RR1B | BERYL Electronic Tech | Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C22388852 | Plugin,D6.3xL8mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | PBD050M101F090RR1B | BERYL Electronic Tech | Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C22388853 | Plugin,D8xL9mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - |