Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1J270MCL2GS | Nichicon | 63V 27uF Polymer ±20% 38mΩ@100kHz 2.5A@100kHz SMD,8x10mm Polymer Aluminum Capacitors ROHS | C2161742 | SMD,8x10mm | Tape & Reel (TR) | 63V | 27uF | Polymer | ±20% | - | 38mΩ@100kHz | 8mm | 2.5A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| PCS1A560MCL9GS | Nichicon | 10V 56uF Polymer ±20% 27mΩ@100kHz 2.3A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2161772 | SMD,D6.3xL6mm | Tape & Reel (TR) | 10V | 56uF | Polymer | ±20% | - | 27mΩ@100kHz | 6mm | 2.3A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCF0G151MCL4GB | Nichicon | 4V 150uF Polymer ±20% 22mΩ@100kHz SMD,D6.3xL5.5mm Polymer Aluminum Capacitors ROHS | C2161777 | SMD,D6.3xL5.5mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 22mΩ@100kHz | 5.5mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCS1C390MCL1GS | Nichicon | 16V 39uF Polymer ±20% 35mΩ@100kHz 2A@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C2161792 | SMD,D5xL6mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 35mΩ@100kHz | 6mm | 2A@100kHz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1C331MCL1GS | Nichicon | 16V 330uF Polymer ±20% 26mΩ@100kHz 2.4A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C2161802 | SMD,D10xL10mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | - | 26mΩ@100kHz | 10mm | 2.4A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCX1C470MCL1GS | Nichicon | 16V 47uF Polymer ±20% 55mΩ@100kHz 1A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2161827 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 47uF | Polymer | ±20% | - | 55mΩ@100kHz | 6mm | 1A@100kHz | 6.3mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPS1E220MCN1GS | Nichicon | 25V 22uF Polymer ±20% 50mΩ@100kHz 1.8A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2161837 | SMD,D8xL6.7mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | 3.2mm | 50mΩ@100kHz | 6.7mm | 1.8A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXG250ARA270ME61G | NCC(Nippon Chemi-Con) | 25V 27uF Polymer ±20% 40mΩ 2.45A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C2161847 | SMD,D5xL6.1mm | Tape & Reel (TR) | 25V | 27uF | Polymer | ±20% | - | 40mΩ | 6.1mm | 2.45A@100kHz | 5mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCV2A180MCL1GS | Nichicon | 100V 18uF Polymer ±20% 41mΩ@100kHz 2.1A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2161872 | SMD,D10xL12.7mm | Tape & Reel (TR) | 100V | 18uF | Polymer | ±20% | - | 41mΩ@100kHz | 12.7mm | 2.1A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCV2B150MCL1GS | Nichicon | 125V 15uF Polymer ±20% 48mΩ@100kHz 2A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2161877 | SMD,D10xL12.7mm | Tape & Reel (TR) | 125V | 15uF | Polymer | ±20% | - | 48mΩ@100kHz | 12.7mm | 2A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 20SVP27M | PANASONIC | 20V 27uF Polymer ±20% 60mΩ 72.5mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2161897 | SMD,D6.3xL6mm | Tape & Reel (TR) | 20V | 27uF | Polymer | ±20% | - | 60mΩ | 6mm | 72.5mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218497806E3 | Vishay Intertech | 63V 47uF Polymer ±20% 30mΩ@100kHz 2.5A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C2161907 | SMD,D10xL10mm | Tape & Reel (TR) | 63V | 47uF | Polymer | ±20% | - | 30mΩ@100kHz | 10mm | 2.5A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXA6R3ARA101MF60G | NCC(Nippon Chemi-Con) | 6.3V 100uF Polymer ±20% 27mΩ 2.4A@100kHz SMD,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS | C2161912 | SMD,D6.3xL5.7mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | - | 27mΩ | 5.7mm | 2.4A@100kHz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 2R5SVPC1500M | PANASONIC | 2.5V 1500uF Polymer ±20% 10mΩ 257.5mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2161917 | SMD,D8xL12mm | Tape & Reel (TR) | 2.5V | 1500uF | Polymer | ±20% | - | 10mΩ | 12mm | 257.5mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 10SVPA330M | PANASONIC | 10V 330uF Polymer ±20% 24mΩ 188.5mA@120Hz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2161922 | SMD,D10xL8mm | Tape & Reel (TR) | 10V | 330uF | Polymer | ±20% | - | 24mΩ | 8mm | 188.5mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | RPS1A561MCN1GS | Nichicon | 10V 560uF Polymer ±20% 13mΩ@100kHz 5.3A@100kHz SMD,D10xL12.4mm Polymer Aluminum Capacitors ROHS | C2161947 | SMD,D10xL12.4mm | Tape & Reel (TR) | 10V | 560uF | Polymer | ±20% | 4.6mm | 13mΩ@100kHz | 12.4mm | 5.3A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 94SVPD476X0035F12 | Vishay Intertech | 35V 47uF Polymer ±20% 30mΩ@300kHz 1.15A@100kHz SMD,D10xL12.6mm Polymer Aluminum Capacitors ROHS | C2161977 | SMD,D10xL12.6mm | Tape & Reel (TR) | 35V | 47uF | Polymer | ±20% | - | 30mΩ@300kHz | 12.6mm | 1.15A@100kHz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCX1D181MCS1GS | Nichicon | 20V 180uF Polymer ±20% 28mΩ 2.3A@100kHz SMD,D10xL11mm Polymer Aluminum Capacitors ROHS | C2161982 | SMD,D10xL11mm | Tape & Reel (TR) | 20V | 180uF | Polymer | ±20% | - | 28mΩ | 11mm | 2.3A@100kHz | 10mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCK0G331MCO1GS | Nichicon | 4V 330uF Polymer ±20% 10mΩ@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2161992 | SMD,D6.3xL6mm | Tape & Reel (TR) | 4V | 330uF | Polymer | ±20% | - | 10mΩ@100kHz | 6mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1D181MCL2GS | Nichicon | 20V 180uF Polymer ±20% 25mΩ@100kHz 3.1A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2161997 | SMD,D10xL8mm | Tape & Reel (TR) | 20V | 180uF | Polymer | ±20% | - | 25mΩ@100kHz | 8mm | 3.1A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCX1E820MCL1GS | Nichicon | 25V 82uF Polymer ±20% 36mΩ@100kHz 1.8A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2162002 | SMD,D10xL8mm | Tape & Reel (TR) | 25V | 82uF | Polymer | ±20% | - | 36mΩ@100kHz | 8mm | 1.8A@100kHz | 10mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APXG200ARA221MHA0G | NCC(Nippon Chemi-Con) | 20V 220uF Polymer ±20% 23mΩ 3.4A@100kHz SMD,D8xL10.3mm Polymer Aluminum Capacitors ROHS | C2162007 | SMD,D8xL10.3mm | Tape & Reel (TR) | 20V | 220uF | Polymer | ±20% | - | 23mΩ | 10.3mm | 3.4A@100kHz | 8mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 16SVP3R3M | PANASONIC | 16V 3.3uF Polymer ±20% 260mΩ 33mA@120Hz SMD,D4xL5.5mm Polymer Aluminum Capacitors ROHS | C2162017 | SMD,D4xL5.5mm | Tape & Reel (TR) | 16V | 3.3uF | Polymer | ±20% | - | 260mΩ | 5.5mm | 33mA@120Hz | 4mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCR1K270MCL1GS | Nichicon | 80V 27uF Polymer ±20% 38mΩ@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2162062 | SMD,D8xL10mm | Tape & Reel (TR) | 80V | 27uF | Polymer | ±20% | - | 38mΩ@100kHz | 10mm | - | 8mm | -55℃~+125℃ | 4000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41C106M060K00 | Murata Electronics | 16V 10uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162077 | SMD,4.3x7.3mm | Tape & Reel (TR) | 16V | 10uF | - | ±20% | - | - | - | - | - | - | - |