Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCV1D271MCL2GS | Nichicon | 20V 270uF Polymer ±20% 21mΩ@100kHz 4A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2161945 | SMD,D8xL12mm | Tape & Reel (TR) | 20V | 270uF | Polymer | ±20% | - | 21mΩ@100kHz | 12mm | 4A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V106M016ATE045 | KEMET | 16V 10uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162000 | SMD,4.3x7.3mm | Tape & Reel (TR) | 16V | 10uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APXA4R0ARA561MHC0G | NCC(Nippon Chemi-Con) | 4V 560uF Polymer ±20% 12mΩ 4.77A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2162030 | SMD,D8xL12mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | - | 12mΩ | 12mm | 4.77A@100kHz | 8mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D127M006ATE015 | KEMET | 6.3V 120uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162040 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 120uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCS0J221MCL9GS | Nichicon | 6.3V 220uF Polymer ±20% 22mΩ@100kHz 3.2A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162045 | SMD,D8xL7mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | 22mΩ@100kHz | 7mm | 3.2A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 16SVPF1000MX | PANASONIC | 16V 1000uF Polymer ±20% 16mΩ 215mA@120Hz SMD,D10xL10.5mm Polymer Aluminum Capacitors ROHS | C2162075 | SMD,D10xL10.5mm | Tape & Reel (TR) | 16V | 1000uF | Polymer | ±20% | - | 16mΩ | 10.5mm | 215mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXK4R0ARA391MF61G | NCC(Nippon Chemi-Con) | 4V 390uF Polymer ±20% 17mΩ 3.39A@100kHz SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS | C2162085 | SMD,D6.3xL5.8mm | Tape & Reel (TR) | 4V | 390uF | Polymer | ±20% | - | 17mΩ | 5.8mm | 3.39A@100kHz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41A336M025K00 | Murata Electronics | 10V 33uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162105 | SMD,4.3x7.3mm | Tape & Reel (TR) | 10V | 33uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF1D560MCL1GS | Nichicon | 20V 56uF Polymer ±20% 40mΩ@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2162115 | SMD,D10xL8mm | Tape & Reel (TR) | 20V | 56uF | Polymer | ±20% | - | 40mΩ@100kHz | 8mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSS0J331MCN1GS | Nichicon | 6.3V 330uF Polymer ±20% 25mΩ 250mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162130 | SMD,D6.3xL6mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | - | 25mΩ | 6mm | 250mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4SVP150MX | PANASONIC | 4V 150uF Polymer ±20% 40mΩ 90.5mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162140 | SMD,D6.3xL6mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 40mΩ | 6mm | 90.5mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RFS1C390MCN1GS | Nichicon | 16V 39uF Polymer ±20% 35mΩ@100kHz 2.07A@100kHz SMD,D5xL5.7mm Polymer Aluminum Capacitors ROHS | C2162170 | SMD,D5xL5.7mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 35mΩ@100kHz | 5.7mm | 2.07A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXF4R0ARA331MF61G | NCC(Nippon Chemi-Con) | 4V 330uF Polymer ±20% 10mΩ 3.9A@100kHz SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS | C2162215 | SMD,D6.3xL5.8mm | Tape & Reel (TR) | 4V | 330uF | Polymer | ±20% | - | 10mΩ | 5.8mm | 3.9A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | PCX1D680MCS1GS | Nichicon | 20V 68uF Polymer ±20% 34mΩ 1.45A@100kHz SMD,D6.3xL8.1mm Polymer Aluminum Capacitors ROHS | C2162235 | SMD,D6.3xL8.1mm | Tape & Reel (TR) | 20V | 68uF | Polymer | ±20% | - | 34mΩ | 8.1mm | 1.45A@100kHz | 6.3mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCG0J181MCO1GS | Nichicon | 6.3V 180uF Polymer ±20% 17mΩ@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C2162250 | SMD,D5xL6mm | Tape & Reel (TR) | 6.3V | 180uF | Polymer | ±20% | - | 17mΩ@100kHz | 6mm | - | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCX1E820MCS1GS | Nichicon | 25V 82uF Polymer ±20% 30mΩ 1.9A@100kHz SMD,D8xL11mm Polymer Aluminum Capacitors ROHS | C2162260 | SMD,D8xL11mm | Tape & Reel (TR) | 25V | 82uF | Polymer | ±20% | - | 30mΩ | 11mm | 1.9A@100kHz | 8mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCV1D560MCL2GS | Nichicon | 20V 56uF Polymer ±20% 48mΩ@100kHz 1.3A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162265 | SMD,D6.3xL6mm | Tape & Reel (TR) | 20V | 56uF | Polymer | ±20% | - | 48mΩ@100kHz | 6mm | 1.3A@100kHz | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1K100MCL1GS | Nichicon | 80V 10uF Polymer ±20% 43mΩ@100kHz 1.6A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2162275 | SMD,D8xL10mm | Tape & Reel (TR) | 80V | 10uF | Polymer | ±20% | - | 43mΩ@100kHz | 10mm | 1.6A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MAL218697509E3 | Vishay Intertech | 16V 330uF Polymer ±20% 25mΩ 3.5A@100kHz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C2162285 | SMD,D10xL10.8mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | - | 25mΩ | 10.8mm | 3.5A@100kHz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXH100ARA121MH70G | NCC(Nippon Chemi-Con) | 10V 120uF Polymer ±20% 35mΩ 2.8A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2162290 | SMD,D8xL6.7mm | Tape & Reel (TR) | 10V | 120uF | Polymer | ±20% | - | 35mΩ | 6.7mm | 2.8A@100kHz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXJ200ARA151MF80G | NCC(Nippon Chemi-Con) | 20V 150uF Polymer ±20% 18mΩ 189.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2157855 | SMD,D6.3xL8mm | Tape & Reel (TR) | 20V | 150uF | Polymer | ±20% | - | 18mΩ | 8mm | 189.5mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PCF0G330MCL1GB | Nichicon | 4V 33uF Polymer ±20% 200mΩ 700mA@100kHz SMD,D4xL5.5mm Polymer Aluminum Capacitors ROHS | C2161934 | SMD,D4xL5.5mm | Tape & Reel (TR) | 4V | 33uF | Polymer | ±20% | - | 200mΩ | 5.5mm | 700mA@100kHz | 4mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0
View marketplace suppliers’ inventory
| A767KS476M1JLAE036 | KEMET | 63V 47uF Polymer ±20% 36mΩ 110mA@120Hz SMD,D8xL12.9mm Polymer Aluminum Capacitors ROHS | C2161964 | SMD,D8xL12.9mm | Tape & Reel (TR) | 63V | 47uF | Polymer | ±20% | - | 36mΩ | 12.9mm | 110mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCF0G561MCL4GS | Nichicon | 4V 560uF Polymer ±20% 13mΩ@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2162029 | SMD,D8xL12mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | - | 13mΩ@100kHz | 12mm | - | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V336M010ATE028 | KEMET | 10V 33uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162044 | SMD,4.3x7.3mm | Tape & Reel (TR) | 10V | 33uF | - | ±20% | - | - | - | - | - | - | - |