Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APXA6R3ARA681MJC0G | NCC(Nippon Chemi-Con) | 6.3V 680uF Polymer ±20% 10mΩ 5.5A@100kHz SMD,D10xL12.2mm Polymer Aluminum Capacitors ROHS | C2161749 | SMD,D10xL12.2mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | - | 10mΩ | 12.2mm | 5.5A@100kHz | 10mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCS1A271MCL1GS | Nichicon | 10V 270uF Polymer ±20% 22mΩ@100kHz 3.2A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2161829 | SMD,D8xL7mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | - | 22mΩ@100kHz | 7mm | 3.2A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCR1C102MCL1GS | Nichicon | 16V 1000uF Polymer ±20% 13mΩ@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2161879 | SMD,D10xL12.7mm | Tape & Reel (TR) | 16V | 1000uF | Polymer | ±20% | - | 13mΩ@100kHz | 12.7mm | - | 10mm | -55℃~+125℃ | 4000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXG200ARA181MH70G | NCC(Nippon Chemi-Con) | 20V 180uF Polymer ±20% 25mΩ 3.2A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162059 | SMD,D8xL7mm | Tape & Reel (TR) | 20V | 180uF | Polymer | ±20% | - | 25mΩ | 7mm | 3.2A@100kHz | 8mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXG250ARA220ME61G | NCC(Nippon Chemi-Con) | 25V 22uF Polymer ±20% 40mΩ 2.45A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C2162109 | SMD,D5xL6.1mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | - | 40mΩ | 6.1mm | 2.45A@100kHz | 5mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXS100ARA330ME61G | NCC(Nippon Chemi-Con) | 10V 33uF Polymer ±20% 70mΩ 1.1A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C2162149 | SMD,D5xL6.1mm | Tape & Reel (TR) | 10V | 33uF | Polymer | ±20% | - | 70mΩ | 6.1mm | 1.1A@100kHz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD40J686M015K00 | Murata Electronics | 6.3V 68uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162383 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 68uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCR1E221MCL6GS | Nichicon | 25V 220uF Polymer ±20% 20mΩ@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2162388 | SMD,D8xL10mm | Tape & Reel (TR) | 25V | 220uF | Polymer | ±20% | - | 20mΩ@100kHz | 10mm | - | 8mm | -55℃~+125℃ | 4000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097301E3 | Vishay Intertech | 6.3V 120uF Polymer ±20% 21mΩ@100kHz 2.66A@100kHz SMD,D5xL5.3mm Polymer Aluminum Capacitors ROHS | C2162473 | SMD,D5xL5.3mm | Tape & Reel (TR) | 6.3V | 120uF | Polymer | ±20% | - | 21mΩ@100kHz | 5.3mm | 2.66A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2.5SLE82M1.4X7.3 | Rubycon | 2.5V 82uF Polymer ±20% 9mΩ@100kHz 3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162478 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 82uF | Polymer | ±20% | - | 9mΩ@100kHz | 7.3mm | 3A@100kHz | 1.4mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V826M004ATE018 | KEMET | 4V 82uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162533 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 82uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2.5SLG180M1.4X7.3 | Rubycon | 2.5V 180uF Polymer ±20% 9mΩ@100kHz 2.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162543 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | - | 9mΩ@100kHz | 7.3mm | 2.7A@100kHz | 1.4mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MAL218197504E3 | Vishay Intertech | 16V 100uF Polymer ±20% 35mΩ@100kHz 2.67A@100kHz SMD,D10xL10.4mm Polymer Aluminum Capacitors ROHS | C2162728 | SMD,D10xL10.4mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 35mΩ@100kHz | 10.4mm | 2.67A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X397M002ATE010 | KEMET | 2V 390uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162738 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 390uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D187M002ATE018 | KEMET | 2V 180uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162743 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 180uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXC2R5ARA181ME60G | NCC(Nippon Chemi-Con) | 2.5V 180uF ±20% SMD,5x5.7mm Polymer Aluminum Capacitors ROHS | C2162823 | SMD,5x5.7mm | Tape & Reel (TR) | 2.5V | 180uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1E121MCL6GS | Nichicon | 25V 120uF Polymer ±20% 29mΩ@100kHz 1.9A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2161526 | SMD,D8xL10mm | Tape & Reel (TR) | 25V | 120uF | Polymer | ±20% | - | 29mΩ@100kHz | 10mm | 1.9A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-LX0D331R4 | PANASONIC | 2V 330uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2161581 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | - | - | - | - | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ECASD60D477M4R5K00 | Murata Electronics | 2V 470uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2161651 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCK0J221MCO1GS | Nichicon | 6.3V 220uF Polymer ±20% 10mΩ@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2161686 | SMD,D6.3xL6mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | 10mΩ@100kHz | 6mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | APXJ2R5ARA102MFA0G | NCC(Nippon Chemi-Con) | 2.5V 1000uF Polymer ±20% 10mΩ 215mA@120Hz SMD,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C2158032 | SMD,D6.3xL10mm | Tape & Reel (TR) | 2.5V | 1000uF | Polymer | ±20% | - | 10mΩ | 10mm | 215mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXA100ARA470MF60G | NCC(Nippon Chemi-Con) | 10V 47uF Polymer ±20% 31mΩ 2.25A@100kHz SMD,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS | C2161946 | SMD,D6.3xL5.7mm | Tape & Reel (TR) | 10V | 47uF | Polymer | ±20% | - | 31mΩ | 5.7mm | 2.25A@100kHz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXF2R0ARA681MF61G | NCC(Nippon Chemi-Con) | 2V 680uF Polymer ±20% 12mΩ 3.5A@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C2162410 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 2V | 680uF | Polymer | ±20% | - | 12mΩ | 6.1mm | 3.5A@100kHz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-HX0E471R6 | PANASONIC | 2.5V 470uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162445 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | - | - | - | - | - | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-HX0D471R6 | PANASONIC | 2V 470uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162520 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | - | - | - | - | -55℃~+125℃ | 1000hrs@125℃ |