Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPF1012681M016K | Kyocera AVX | 16V 680uF Polymer ±20% 13mΩ 3.2A@100kHz Polymer Aluminum Capacitors ROHS | C20231206 | - | Tape & Reel (TR) | 16V | 680uF | Polymer | ±20% | 5mm | 13mm | 13mΩ | 3.2A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | RPF5509331M016K | Kyocera AVX | 16V 330uF Polymer ±20% 22mΩ 2.6A@100kHz Polymer Aluminum Capacitors ROHS | C20231221 | - | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | 2.5mm | 10mm | 22mΩ | 2.6A@100kHz | 5.5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APS-6R3ETD681MJC5S | NCC(Nippon Chemi-Con) | 6.3V 680uF Polymer ±20% 10mΩ 5.5A@100kHz Polymer Aluminum Capacitors ROHS | C20232570 | - | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | 3.5mm | 13mm | 10mΩ | 5.5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 8SXB33M | Rubycon | 8V 33uF Polymer ±20% 18mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19582279 | - | Bag-packed | 8V | 33uF | Polymer | ±20% | - | 1.9mm | 18mΩ | 2.5A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRL560M0ER | Cornell Dubilier Electronics | 2.5V 56uF Polymer ±20% 35mΩ 1.6A@100kHz Polymer Aluminum Capacitors ROHS | C19582545 | - | Bag-packed | 2.5V | 56uF | Polymer | ±20% | - | 1.1mm | 35mΩ | 1.6A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRD151M0ER | Cornell Dubilier Electronics | 2.5V 150uF Polymer ±20% 15mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19583606 | - | Bag-packed | 2.5V | 150uF | Polymer | ±20% | - | 2.8mm | 15mΩ | 3A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPA391M02R | Cornell Dubilier Electronics | 2V 390uF Polymer ±20% 5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19324920 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | - | 4.2mm | 5mΩ | 4A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CD0G820R | PANASONIC | 4V 82uF Polymer ±20% 18mΩ Polymer Aluminum Capacitors ROHS | C20422405 | - | Tape & Reel (TR) | 4V | 82uF | Polymer | ±20% | - | 1.9mm | 18mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRD100M06R | Cornell Dubilier | 6.3V 10uF Polymer ±20% 55mΩ 1.4A@100kHz Polymer Aluminum Capacitors ROHS | C20423070 | - | Bag-packed | 6.3V | 10uF | Polymer | ±20% | - | 1.8mm | 55mΩ | 1.4A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 100SXE18M+T | PANASONIC | 100V 18uF Polymer ±20% 30mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C20010765 | - | Box-packed | 100V | 18uF | Polymer | ±20% | 5mm | 13mm | 30mΩ | 3A@100kHz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X226M035ATE025 | KEMET | 35V 22uF Polymer ±20% 25mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19861535 | - | Tape & Reel (TR) | 35V | 22uF | Polymer | ±20% | - | 4.3mm | 25mΩ | 3A@100kHz | - | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CX1V150R | PANASONIC | 35V 15uF Polymer ±20% 40mΩ 3.2A@100kHz Polymer Aluminum Capacitors ROHS | C20012568 | - | Tape & Reel (TR) | 35V | 15uF | Polymer | ±20% | - | 2mm | 40mΩ | 3.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 2R5SVT820M | PANASONIC | 2.5V 820uF Polymer ±20% 16mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C20010776 | - | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | - | 6.5mm | 16mΩ | 3.5A@100kHz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | ESRD150M12R | Cornell Dubilier Electronics | 12.5V 15uF Polymer ±20% 50mΩ 1.3A@100kHz Polymer Aluminum Capacitors ROHS | C19535861 | - | Bag-packed | 12.5V | 15uF | Polymer | ±20% | - | 1.8mm | 50mΩ | 1.3A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPA101M04R | Cornell Dubilier Electronics | 4V 100uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19544682 | - | Bag-packed | 4V | 100uF | Polymer | ±20% | - | 1.9mm | 9mΩ | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 72SXV82M | PANASONIC | 72V 82uF Polymer ±20% 28mΩ 980mA@100kHz Polymer Aluminum Capacitors ROHS | C20010779 | - | Tape & Reel (TR) | 72V | 82uF | Polymer | ±20% | - | 12.6mm | 28mΩ | 980mA@100kHz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 72SXE82M+T | PANASONIC | 72V 82uF Polymer ±20% 28mΩ 980mA@100kHz Polymer Aluminum Capacitors ROHS | C20010778 | - | Box-packed | 72V | 82uF | Polymer | ±20% | 5mm | 13mm | 28mΩ | 980mA@100kHz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A798D477M002PTE006 | KEMET | 2V 470uF Polymer ±20% 6mΩ 6.46A@100kHz Polymer Aluminum Capacitors ROHS | C19862660 | - | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | 3.1mm | 6mΩ | 6.46A@100kHz | - | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A798V477M002APE4R5 | KEMET | 2V 470uF Polymer ±20% 4.5mΩ 9.54A@100kHz Polymer Aluminum Capacitors ROHS | C19862665 | - | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | 2.1mm | 4.5mΩ | 9.54A@100kHz | - | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-KX0E221RE | PANASONIC | 2.5V 220uF Polymer ±20% 9mΩ 6.3A@100kHz Polymer Aluminum Capacitors ROHS | C20012572 | - | Tape & Reel (TR) | 2.5V | 220uF | Polymer | ±20% | - | 2mm | 9mΩ | 6.3A@100kHz | - | -55℃~+125℃ | 5500hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | VPXD0771J470MVTM | Ymin | 63V 47uF ±20% SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C20539644 | SMD,D8xL7.7mm | Tape & Reel (TR) | 63V | 47uF | - | ±20% | - | 7.7mm | - | - | 8mm | - | 2000hrs@105℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | OCV221M0JTR-0607 | Lelon | 6.3V 220uF ±20% 30mΩ@100kHz~300kHz 2.25A@100kHz SMD,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C250010 | SMD,D6.3xL7mm | Tape & Reel (TR) | 6.3V | 220uF | - | ±20% | - | 7mm | 30mΩ@100kHz~300kHz | 2.25A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRE391M0ER-F | Cornell Dubilier Electronics | 2.5V 390uF Polymer ±20% Polymer Aluminum Capacitors ROHS | C19589826 | - | Bag-packed | 2.5V | 390uF | Polymer | ±20% | - | 4.1mm | - | - | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 5 Mult: 5
Full Reel: 400
| 0 | SPT1VM681G12TRVZC | Yunxing | 35V 680uF ±20% Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C22395186 | Plugin,D10xL12mm | Tape & Reel (TR) | 35V | 680uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-HE0D331R | PANASONIC | 2V 330uF Polymer ±20% 12mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19758926 | - | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 4.3mm | 12mΩ | 3A@100kHz | - | -40℃~+125℃ | - |