Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PLF0E821MDO1 | Nichicon | 2.5V 820uF Polymer ±20% 6mΩ@100kHz 6.2A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1579266 | Plugin,D8xL12mm | Bag-packed | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 6mΩ@100kHz | 12mm | 6.2A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1V151MDN1PH | Nichicon | 35V 150uF Polymer ±20% 20mΩ@100kHz 3.8A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C1579270 | Plugin,D10xL12.5mm | Tape & Reel (TR) | 35V | 150uF | Polymer | ±20% | 5mm | 20mΩ@100kHz | 12.5mm | 3.8A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLS1C331MDO1 | Nichicon | 16V 330uF Polymer ±20% 9mΩ@100kHz 4.7A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1579278 | Plugin,D10xL13mm | Bag-packed | 16V | 330uF | Polymer | ±20% | 5mm | 9mΩ@100kHz | 13mm | 4.7A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNE1C821MDN1 | Nichicon | 16V 820uF Polymer ±20% 11mΩ@100kHz 5.6A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C1579288 | Plugin,D10xL12.5mm | Bag-packed | 16V | 820uF | Polymer | ±20% | 5mm | 11mΩ@100kHz | 12.5mm | 5.6A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APS-160ELL331MJC5S | NCC(Nippon Chemi-Con) | 16V 330uF Polymer ±20% 14mΩ 5.05A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C1579301 | Plugin,D10xL12.5mm | Bag-packed | 16V | 330uF | Polymer | ±20% | 5mm | 14mΩ | 12.5mm | 5.05A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR70G122MDN1 | Nichicon | 4V 1200uF Polymer ±20% 7mΩ@100kHz 6.1A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C1579309 | Plugin,D10xL12.5mm | Bag-packed | 4V | 1200uF | Polymer | ±20% | 5mm | 7mΩ@100kHz | 12.5mm | 6.1A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 25SVT330M | PANASONIC | 25V 330uF Polymer ±20% 14mΩ 250mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C1518245 | SMD,D10xL12.7mm | Tape & Reel (TR) | 25V | 330uF | Polymer | ±20% | - | 14mΩ | 12.7mm | 250mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 35SVT39M | PANASONIC | 35V 39uF Polymer ±20% 30mΩ 140mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C1518251 | SMD,D8xL7mm | Tape & Reel (TR) | 35V | 39uF | Polymer | ±20% | - | 30mΩ | 7mm | 140mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 20SVPT180M | PANASONIC | 20V 180uF Polymer ±20% 25mΩ 160mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C1518252 | SMD,D8xL7mm | Tape & Reel (TR) | 20V | 180uF | Polymer | ±20% | - | 25mΩ | 7mm | 160mA@120Hz | 8mm | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 2R5SVPT2700M | PANASONIC | 2.5V 2700uF Polymer ±20% 12mΩ 253.5mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C1518273 | SMD,D10xL12.7mm | Tape & Reel (TR) | 2.5V | 2700uF | Polymer | ±20% | - | 12mΩ | 12.7mm | 253.5mA@120Hz | 10mm | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| RS80J561MDNASQJT | Nichicon | 6.3V 560uF Polymer ±20% 8mΩ@100kHz 5A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C1575273 | Plugin,D6.3xL8mm | Tape & Reel (TR) | 6.3V | 560uF | Polymer | ±20% | 2.5mm | 8mΩ@100kHz | 8mm | 5A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSG200ELL121MF05S | NCC(Nippon Chemi-Con) | 20V 120uF Polymer ±20% 20mΩ 3.2A@100kHz Plugin,D6.3xL5mm Polymer Aluminum Capacitors ROHS | C1578420 | Plugin,D6.3xL5mm | Bag-packed | 20V | 120uF | Polymer | ±20% | 2.5mm | 20mΩ | 5mm | 3.2A@100kHz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLX1D271MDL1 | Nichicon | 20V 270uF Polymer ±20% 24mΩ@100kHz 2.8A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578441 | Plugin,D10xL13mm | Bag-packed | 20V | 270uF | Polymer | ±20% | 5mm | 24mΩ@100kHz | 13mm | 2.8A@100kHz | 10mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PLG0J821MCO1TD | Nichicon | 6.3V 820uF Polymer ±20% 9mΩ 5.7A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578452 | Plugin,D8xL9mm | Tape & Reel (TR) | 6.3V | 820uF | Polymer | ±20% | 3.5mm | 9mΩ | 9mm | 5.7A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A758EK187M1AAAE016 | KEMET | 10V 180uF Polymer ±20% 16mΩ 2.5A@100kHz Plugin,6.3x8mm Polymer Aluminum Capacitors ROHS | C1578466 | Plugin,6.3x8mm | Bag-packed | 10V | 180uF | Polymer | ±20% | 2.5mm | 16mΩ | 9mm | 2.5A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | RF80E471MDN1PX | Nichicon | 2.5V 470uF Polymer ±20% 7mΩ@100kHz 4.2A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C1578482 | Plugin,D5xL8mm | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | 2mm | 7mΩ@100kHz | 8mm | 4.2A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RS61C101MDS1JT | Nichicon | 16V 100uF Polymer ±20% 24mΩ 249mA@120Hz Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C1578484 | Plugin,D6.3xL7mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 2.5mm | 24mΩ | 7mm | 249mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF1A101MDL4TD | Nichicon | 10V 100uF Polymer ±20% 25mΩ@100kHz 2.9A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C1578490 | Plugin,D6.3xL10.5mm | Tape & Reel (TR) | 10V | 100uF | Polymer | ±20% | 2.5mm | 25mΩ@100kHz | 10.5mm | 2.9A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | RF80E561MDN1PX | Nichicon | 2.5V 560uF Polymer ±20% 7mΩ@100kHz 4.2A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C1578504 | Plugin,D5xL8mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 2mm | 7mΩ@100kHz | 8mm | 4.2A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLX1H470MDL1TD | Nichicon | 50V 47uF Polymer ±20% 29mΩ@100kHz 2.6A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578506 | Plugin,D10xL13mm | Tape & Reel (TR) | 50V | 47uF | Polymer | ±20% | 5mm | 29mΩ@100kHz | 13mm | 2.6A@100kHz | 10mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 4SEPC560MW+TSS | PANASONIC | 4V 560uF Polymer ±20% 7mΩ 280mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1578516 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 2.5mm | 7mΩ | 9mm | 280mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RHT1C331MDN1 | Nichicon | 16V 330uF Polymer ±20% 16mΩ@100kHz 4.75A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C1578519 | Plugin,D10xL12.5mm | Bag-packed | 16V | 330uF | Polymer | ±20% | 5mm | 16mΩ@100kHz | 12.5mm | 4.75A@100kHz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PLF1A151MDL4TD | Nichicon | 10V 150uF Polymer ±20% 25mΩ@100kHz 2.9A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C1578529 | Plugin,D6.3xL10.5mm | Tape & Reel (TR) | 10V | 150uF | Polymer | ±20% | 2.5mm | 25mΩ@100kHz | 10.5mm | 2.9A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS1D220MDS1 | Nichicon | 20V 22uF Polymer ±20% 49mΩ@100kHz 1.9A@100kHz Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C1578530 | Plugin,D6.3xL7mm | Bag-packed | 20V | 22uF | Polymer | ±20% | 2.5mm | 49mΩ@100kHz | 7mm | 1.9A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSA160ELL101MFA5G | NCC(Nippon Chemi-Con) | 16V 100uF Polymer ±20% 25mΩ 2.82A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C1578547 | Plugin,D6.3xL10.5mm | Bag-packed | 16V | 100uF | Polymer | ±20% | 2.5mm | 25mΩ | 10.5mm | 2.82A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ |