Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HG1V127M1012PC | Honor Elec | 35V 120uF ±20% 32mΩ 2.7A Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C5438851 | Plugin,D10xL12mm | Bag-packed | 35V | 120uF | ±20% | 5mm | 32mΩ | 12mm | 2.7A | 10mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 226XMPL012MG19 | Illinois Capacitor | 12V 22uF Polymer ±20% 30mΩ 1.8A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C5486338 | 2917 | Bag-packed | 12V | 22uF | ±20% | - | 30mΩ | 2.1mm | 1.8A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | APA0609471M006R | Kyocera AVX | 6.3V 470uF Polymer ±20% 22mΩ 160mA@120Hz SMD,D6.3xL9.8mm Polymer Aluminum Capacitors ROHS | C5588261 | SMD,D6.3xL9.8mm | Tape & Reel (TR) | 6.3V | 470uF | ±20% | - | 22mΩ | 9.8mm | 160mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | RE50E561MDN1PX | Nichicon | 2.5V 560uF Polymer ±20% 5mΩ 630mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C5864497 | Plugin,D8xL9mm | - | 2.5V | 560uF | ±20% | 3.5mm | 5mΩ | 9mm | 630mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | A758BG187M0JAAE018 | KEMET | 6.3V 180uF Polymer ±20% 18mΩ 2.5A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C1017174 | Plugin,D5xL8mm | Bag-packed | 6.3V | 180uF | ±20% | 2mm | 18mΩ | 8mm | 2.5A@100kHz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | A755BQ227M0JAAE018 | KEMET | 6.3V 220uF Polymer ±20% 18mΩ 100mA@120Hz Plugin,D5xL12mm Polymer Aluminum Capacitors ROHS | C1017179 | Plugin,D5xL12mm | Bag-packed | 6.3V | 220uF | ±20% | 2mm | 18mΩ | 12mm | 100mA@120Hz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | A750BK107M1AAAE024 | KEMET | 10V 100uF Polymer ±20% 24mΩ 124.5mA@120Hz Plugin,D5xL9mm Polymer Aluminum Capacitors ROHS | C1020041 | Plugin,D5xL9mm | Bag-packed | 10V | 100uF | ±20% | 2mm | 24mΩ | 9mm | 124.5mA@120Hz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | A750EK687M0JAAE008 | KEMET | 6.3V 680uF Polymer ±20% 8mΩ 250mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1020056 | Plugin,D6.3xL9mm | Bag-packed | 6.3V | 680uF | ±20% | 2.5mm | 8mΩ | 9mm | 250mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | A759KR227M1VAAE024 | KEMET | 35V 220uF Polymer ±20% 24mΩ 170mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C1020066 | Plugin,D8xL13mm | Bag-packed | 35V | 220uF | ±20% | 3.5mm | 24mΩ | 13mm | 170mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | A750MV158M1CAAE010 | KEMET | 16V 1500uF Polymer ±20% 10mΩ 305mA@120Hz Plugin,D10xL16mm Polymer Aluminum Capacitors ROHS | C1020071 | Plugin,D10xL16mm | Bag-packed | 16V | 1500uF | ±20% | 5mm | 10mΩ | 16mm | 305mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | A750EM827M0JAAE008 | KEMET | 6.3V 820uF Polymer ±20% 8mΩ 250mA@120Hz Plugin,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C1020101 | Plugin,D6.3xL10mm | Bag-packed | 6.3V | 820uF | ±20% | 2.5mm | 8mΩ | 10mm | 250mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | 8561LAM0809E2RR00O | Zhaoqing Ruilong Elec. | 6.3V 560uF ±20% 12mΩ@100kHz 5.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C967403 | Plugin,D8xL9mm | Bag-packed | 6.3V | 560uF | ±20% | 3.5mm | 12mΩ@100kHz | 9mm | 5.1A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPZ1CM331F08O00RRAXXX | AISHI(Aihua Group) | 16V 330uF ±20% Plugin,8x8mm Polymer Aluminum Capacitors ROHS | C724374 | Plugin,8x8mm | Bag-packed | 16V | 330uF | ±20% | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | ULR227M1CE08CB | Man Yue Tech | 16V 220uF -20%~+20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C718527 | Plugin,D6.3xL8mm | Bag-packed | 16V | 220uF | -20%~+20% | - | - | 8mm | - | 6.3mm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 8151LEMAA12H2RR00O | Zhaoqing Ruilong Elec. | 35V 120uF ±20% 35mΩ@100kHz 2.5A@100kHz Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C723121 | Plugin,D6.3xL12mm | Bag-packed | 35V | 120uF | ±20% | 2.5mm | 35mΩ@100kHz | 12mm | 2.5A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 2R5SVPC180MY | PANASONIC | 2.5V 180uF Polymer ±20% 24mΩ@100kHz 2.2A@100kHz SMD,D5xL5.9mm Polymer Aluminum Capacitors ROHS | C910381 | SMD,D5xL5.9mm | Tape & Reel (TR) | 2.5V | 180uF | ±20% | 1.4mm | 24mΩ@100kHz | 5.9mm | 2.2A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSPVM1011LDC7002E | Taiyo Yuden | 10V 120uF Polymer ±20% 25mΩ 2.53A@100kHz Polymer Aluminum Capacitors ROHS | C19321643 | - | Tape & Reel (TR) | 10V | 120uF | ±20% | - | 25mΩ | 6mm | 2.53A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0G221XE | PANASONIC | 4V 220uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19522696 | - | Bag-packed | 4V | 220uF | ±20% | - | 10mΩ | 4.2mm | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0J470XE | PANASONIC | 6.3V 47uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19466479 | - | Bag-packed | 6.3V | 47uF | ±20% | - | 15mΩ | 1.9mm | 2.7A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | SPSX271M02R-6 | Cornell Dubilier Electronics | 2V 270uF Polymer ±20% 6mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19533228 | - | Bag-packed | 2V | 270uF | ±20% | - | 6mΩ | 2.1mm | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | SPA391M02R | Cornell Dubilier Electronics | 2V 390uF Polymer ±20% 5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19324920 | - | Bag-packed | 2V | 390uF | ±20% | - | 5mΩ | 4.2mm | 4A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | ESRL220M08R | Cornell Dubilier Electronics | 8V 22uF Polymer ±20% 35mΩ 1.6A@100kHz Polymer Aluminum Capacitors ROHS | C19523217 | - | Bag-packed | 8V | 22uF | ±20% | - | 35mΩ | 1.1mm | 1.6A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0G221ER | PANASONIC | 4V 220uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19447105 | - | Bag-packed | 4V | 220uF | ±20% | - | 12mΩ | 4.2mm | 3.3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | RPA1010681M016K | Kyocera AVX | 16V 680uF Polymer ±20% 15mΩ 5.1A@100kHz Polymer Aluminum Capacitors ROHS | C20231124 | - | Tape & Reel (TR) | 16V | 680uF | ±20% | 5mm | 15mΩ | 11.5mm | 5.1A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | RPA1012182M006K | Kyocera AVX | 6.3V 1.8mF Polymer ±20% 12mΩ 5.5A@100kHz Polymer Aluminum Capacitors ROHS | C20231129 | - | Tape & Reel (TR) | 6.3V | 1.8mF | ±20% | 5mm | 12mΩ | 13.5mm | 5.5A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | Polymer |