Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL218497555E3 | Vishay Intertech | 20V 47uF Polymer ±20% 35mΩ 110mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274355 | SMD,D6.3xL6.1mm | Box-packed | 20V | 47uF | Polymer | ±20% | - | 35mΩ | 6.1mm | 6.3mm | 110mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697551E3 | Vishay Intertech | 20V 33uF Polymer ±20% 50mΩ 80mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274375 | SMD,D6.3xL6.1mm | Box-packed | 20V | 33uF | Polymer | ±20% | - | 50mΩ | 6.1mm | 6.3mm | 80mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697303E3 | Vishay Intertech | 6.3V 470uF Polymer ±20% 25mΩ 175mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274430 | SMD,D6.3xL8mm | Box-packed | 6.3V | 470uF | Polymer | ±20% | - | 25mΩ | 8mm | 6.3mm | 175mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097601E3 | Vishay Intertech | 25V 56uF Polymer ±20% 2.8A@100kHz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C3274450 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 25V | 56uF | Polymer | ±20% | - | - | 5.9mm | 6.3mm | 2.8A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597503E3 | Vishay Intertech | 16V 120uF Polymer ±20% 28mΩ 150mA@120Hz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C3274460 | SMD,D8xL8mm | Box-packed | 16V | 120uF | Polymer | ±20% | - | 28mΩ | 8mm | 8mm | 150mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR70E821MDN1 | Nichicon | 2.5V 820uF Polymer ±20% 7mΩ 560mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274465 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 7mΩ | 13mm | 8mm | 560mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1E391MDN1 | Nichicon | 25V 390uF Polymer ±20% 14mΩ 500mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3274490 | Plugin,D10xL14mm | Tape & Reel (TR) | 25V | 390uF | Polymer | ±20% | 5mm | 14mΩ | 14mm | 10mm | 500mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 16SVPG680M | PANASONIC | 16V 680uF Polymer ±20% 8mΩ 325mA@120Hz SMD Polymer Aluminum Capacitors ROHS | C3274500 | SMD | Tape & Reel (TR) | 16V | 680uF | Polymer | ±20% | - | 8mΩ | - | - | 325mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597006E3 | Vishay Intertech | 35V 150uF Polymer ±20% 32mΩ 125mA@120Hz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3274505 | SMD,D10xL10.8mm | Box-packed | 35V | 150uF | Polymer | ±20% | - | 32mΩ | 10.8mm | 10mm | 125mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCR1K470MCL1GS | Nichicon | 80V 47uF Polymer ±20% 33mΩ 1.7A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3274545 | SMD,D10xL10mm | Tape & Reel (TR) | 80V | 47uF | Polymer | ±20% | - | 33mΩ | 10mm | 10mm | 1.7A@100kHz | -55℃~+125℃ | 4000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 20SEP150M+T | PANASONIC | 20V 150uF Polymer ±20% 20mΩ 216mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274555 | Plugin,D10xL13mm | Tape & Reel (TR) | 20V | 150uF | Polymer | ±20% | 5mm | 20mΩ | 13mm | 10mm | 216mA@120Hz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCG1C681MCL1GS | Nichicon | 16V 680uF Polymer ±20% 18mΩ 4.1A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274560 | SMD,D10xL12.7mm | Tape & Reel (TR) | 16V | 680uF | Polymer | ±20% | - | 18mΩ | 12.7mm | 10mm | 4.1A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS0J391MDN1PX | Nichicon | 6.3V 390uF Polymer ±20% 10mΩ 523mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274580 | Plugin,D8xL13mm | Tape & Reel (TR) | 6.3V | 390uF | Polymer | ±20% | 3.5mm | 10mΩ | 13mm | 8mm | 523mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXA160ARA820MH70G | NCC(Nippon Chemi-Con) | 16V 82uF Polymer ±20% 30mΩ 2.7A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C3274595 | SMD,D8xL6.7mm | Tape & Reel (TR) | 16V | 82uF | Polymer | ±20% | - | 30mΩ | 6.7mm | 8mm | 2.7A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCJ0J391MCL1GS | Nichicon | 6.3V 390uF Polymer ±20% 14mΩ 3.95A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3274625 | SMD,D8xL7mm | Tape & Reel (TR) | 6.3V | 390uF | Polymer | ±20% | - | 14mΩ | 7mm | 8mm | 3.95A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218497903E3 | Vishay Intertech | 100V 22uF Polymer ±20% 40mΩ 2.1A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274640 | SMD,D10xL12.7mm | Tape & Reel (TR) | 100V | 22uF | Polymer | ±20% | - | 40mΩ | 12.7mm | 10mm | 2.1A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A758EK397M0JAAE016 | KEMET | 6.3V 390uF Polymer ±20% 16mΩ 3.1A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3274645 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 6.3V | 390uF | Polymer | ±20% | 2.5mm | 16mΩ | 9mm | 6.3mm | 3.1A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RE50E561MDN1 | Nichicon | 2.5V 560uF Polymer ±20% 5mΩ 630mA@120Hz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C3274665 | Plugin,D8xL8mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 3.5mm | 5mΩ | 8mm | 8mm | 630mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2R5SEPC820M | PANASONIC | 2.5V 820uF Polymer ±20% 7mΩ 305mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274670 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 7mΩ | 13mm | 8mm | 305mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2SEPC820MX+TSS | PANASONIC | 2.5V 820uF Polymer ±20% 7mΩ 305mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274705 | Plugin,D8xL9mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 7mΩ | 9mm | 8mm | 305mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLG0G122MCO1TD | Nichicon | 4V 1200uF Polymer ±20% 9mΩ 5.9A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274715 | Plugin,D8xL9mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | 3.5mm | 9mΩ | 9mm | 8mm | 5.9A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497561E3 | Vishay Intertech | 20V 220uF Polymer ±20% 22mΩ 200mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274725 | SMD,D8xL12mm | Box-packed | 20V | 220uF | Polymer | ±20% | - | 22mΩ | 12mm | 8mm | 200mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPA1C221MCN1GS | Nichicon | 16V 220uF Polymer ±20% 22mΩ 345mA@120Hz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3274750 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | - | 22mΩ | 8mm | 10mm | 345mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLV1J270MDL1TD | Nichicon | 63V 27uF Polymer ±20% 33mΩ 2.1A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274755 | Plugin,D8xL12mm | Tape & Reel (TR) | 63V | 27uF | Polymer | ±20% | 3.5mm | 33mΩ | 12mm | 8mm | 2.1A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV2B120MCL1GS | Nichicon | 125V 12uF Polymer ±20% 69mΩ 1.4A@100kHz SMD,D10xL10.1mm Polymer Aluminum Capacitors ROHS | C3274800 | SMD,D10xL10.1mm | Tape & Reel (TR) | 125V | 12uF | Polymer | ±20% | - | 69mΩ | 10.1mm | 10mm | 1.4A@100kHz | -55℃~+105℃ | 3000hrs@105℃ |