Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A765KN566M1ELAE075 | KEMET | 25V 56uF Polymer ±20% 75mΩ 65mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C1882676 | SMD,D8xL10mm | Tape & Reel (TR) | 25V | 56uF | Polymer | ±20% | - | 75mΩ | 10mm | 65mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0 | 16SVPG330M | PANASONIC | 16V 330uF Polymer ±20% 6.5mΩ 375mA@120Hz SMD,D6.3xL10.4mm Polymer Aluminum Capacitors ROHS | C1850459 | SMD,D6.3xL10.4mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | - | 6.5mΩ | 10.4mm | 375mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A720V477M002APE006 | KEMET | 2V 470uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C1864167 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V337M2R5ATE006 | KEMET | 2.5V 330uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C1864172 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 330uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V226M12RATE030 | KEMET | 12.5V 22uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C1881473 | SMD,4.3x7.3mm | Tape & Reel (TR) | 12.5V | 22uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A765MU687M1CLAE018 | KEMET | 16V 680uF Polymer ±20% 18mΩ 210mA@120Hz SMD,D10xL12.9mm Polymer Aluminum Capacitors ROHS | C1882453 | SMD,D10xL12.9mm | Tape & Reel (TR) | 16V | 680uF | Polymer | ±20% | - | 18mΩ | 12.9mm | 210mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A765MU278M0ELAE012 | KEMET | 2.5V 2700uF Polymer ±20% 12mΩ 253.5mA@120Hz SMD,D10xL12.9mm Polymer Aluminum Capacitors ROHS | C1882463 | SMD,D10xL12.9mm | Tape & Reel (TR) | 2.5V | 2700uF | Polymer | ±20% | - | 12mΩ | 12.9mm | 253.5mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A720V477M2R5APE003 | KEMET | 2.5V 470uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C1864169 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 470uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 226XMPL012MG19 | Illinois Capacitor | 12V 22uF Polymer ±20% 30mΩ 1.8A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C5486338 | 2917 | Bag-packed | 12V | 22uF | Polymer | ±20% | - | 30mΩ | 2.1mm | 1.8A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | NPXL1601E182MJTM | Ymin | 25V 1800uF ±20% Plugin,D12.5xL16mm Polymer Aluminum Capacitors ROHS | C2976281 | Plugin,D12.5xL16mm | Bag-packed | 25V | 1800uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-JX0G221RF | PANASONIC | 4V 220uF Polymer ±20% 15mΩ 5.1A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6843566 | 2917 | Tape & Reel (TR) | 4V | 220uF | Polymer | ±20% | - | 15mΩ | 2mm | 5.1A@100kHz | - | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 567UER6R3MFF | Illinois Capacitor | 6.3V 560uF Polymer ±20% 8mΩ 240mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C6822947 | Plugin,D8xL9mm | Bag-packed | 6.3V | 560uF | Polymer | ±20% | 3.5mm | 8mΩ | 9mm | 240mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APD0606680M035R | Kyocera AVX | 35V 68uF Polymer ±20% 40mΩ 55mA@120Hz SMD,D6.3xL6.5mm Polymer Aluminum Capacitors ROHS | C6465951 | SMD,D6.3xL6.5mm | Tape & Reel (TR) | 35V | 68uF | Polymer | ±20% | - | 40mΩ | 6.5mm | 55mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759KS227M1EAAE025 | KEMET | 25V 220uF Polymer ±20% 25mΩ 134.95mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C5933665 | Plugin,D8xL13mm | Bag-packed | 25V | 220uF | Polymer | ±20% | 3.5mm | 25mΩ | 13mm | 134.95mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RE50E561MDN1PX | Nichicon | 2.5V 560uF Polymer ±20% 5mΩ 630mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C5864497 | Plugin,D8xL9mm | - | 2.5V | 560uF | Polymer | ±20% | 3.5mm | 5mΩ | 9mm | 630mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | 4710251012R00 | NJCON | 25V 470uF ±20% Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C5464895 | Plugin,D10xL12mm | Bag-packed | 25V | 470uF | - | ±20% | - | - | 12mm | - | 10mm | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V337M002ATE4R5 | KEMET | 2V 330uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C1864170 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V226M006ATE045 | KEMET | 6.3V 22uF Polymer ±20% 45mΩ 2.4A@100kHz SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C1881469 | SMD,7.3x4.3mm | Tape & Reel (TR) | 6.3V | 22uF | Polymer | ±20% | - | 45mΩ | 2mm | 2.4A@100kHz | - | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A765KN128M0JLAE012 | KEMET | 6.3V 1200uF Polymer ±20% 12mΩ 238.5mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C1882449 | SMD,D8xL10mm | Tape & Reel (TR) | 6.3V | 1200uF | Polymer | ±20% | - | 12mΩ | 10mm | 238.5mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 6SEPC1000MD | PANASONIC | 6.3V 1000uF Polymer ±20% 18mΩ 176.5mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C5538408 | Plugin,D8xL7mm | Bag-packed | 6.3V | 1000uF | Polymer | ±20% | 3.5mm | 18mΩ | 7mm | 176.5mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APA0809821M006R | Kyocera AVX | 6.3V 820uF Polymer ±20% 20mΩ 192.5mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C5553558 | SMD,D8xL10mm | Tape & Reel (TR) | 6.3V | 820uF | Polymer | ±20% | - | 20mΩ | 10mm | 192.5mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT2R5ARA561MF61G | NCC(Nippon Chemi-Con) | 2.5V 560uF Polymer ±20% 26mΩ 130mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C5569766 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | - | 26mΩ | 6.1mm | 130mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APXA160ARA181MJ80G | NCC(Nippon Chemi-Con) | 16V 180uF Polymer ±20% 26mΩ 3.43A@100kHz SMD,D10xL7.7mm Polymer Aluminum Capacitors ROHS | C2161518 | SMD,D10xL7.7mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | - | 26mΩ | 7.7mm | 3.43A@100kHz | 10mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCG1C821MCL1GS | Nichicon | 16V 820uF Polymer ±20% 18mΩ@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2161523 | SMD,D10xL12.7mm | Tape & Reel (TR) | 16V | 820uF | Polymer | ±20% | - | 18mΩ@100kHz | 12.7mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCG0G222MCL1GS | Nichicon | 4V 2200uF Polymer ±20% 13mΩ@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C2161538 | SMD,D10xL10mm | Tape & Reel (TR) | 4V | 2200uF | Polymer | ±20% | - | 13mΩ@100kHz | 10mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ |