Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ESRE271M0ER | Cornell Dubilier Electronics | 2.5V 270uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19357493 | - | Bag-packed | 2.5V | 270uF | Polymer | ±20% | 4.1mm | 12mΩ | - | 3.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-LL0J470R | PANASONIC | 6.3V 47uF Polymer ±20% 18mΩ Polymer Aluminum Capacitors ROHS | C19406860 | - | Bag-packed | 6.3V | 47uF | Polymer | ±20% | 1.9mm | 18mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD121M04B | Cornell Dubilier Electronics | 4V 120uF Polymer ±20% 15mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19367474 | - | Bag-packed | 4V | 120uF | Polymer | ±20% | 2.8mm | 15mΩ | - | 3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPSX391M02R-4 | Cornell Dubilier Electronics | 2V 390uF Polymer ±20% 4.5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19436757 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | 2.1mm | 4.5mΩ | - | 4A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0J470XE | PANASONIC | 6.3V 47uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19466479 | - | Bag-packed | 6.3V | 47uF | Polymer | ±20% | 1.9mm | 15mΩ | - | 2.7A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 2SW220M | Rubycon | 2V 220uF Polymer ±20% 9mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19426306 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | 2.7mm | 9mΩ | - | 3.5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD680M06XR | Cornell Dubilier Electronics | 6.3V 68uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19412198 | - | Bag-packed | 6.3V | 68uF | Polymer | ±20% | 1.8mm | 15mΩ | - | 2.7A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPSX820M04R | Cornell Dubilier Electronics | 4V 82uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19412386 | - | Bag-packed | 4V | 82uF | Polymer | ±20% | 2.1mm | 9mΩ | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0G271R | PANASONIC | 4V 270uF Polymer ±20% 12mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19328265 | SMD,7.3x4.3mm | Tape & Reel (TR) | 4V | 270uF | Polymer | ±20% | 4.2mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPCX151M04R | Cornell Dubilier Electronics | 4V 150uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19375652 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | 1.9mm | 15mΩ | - | 2.7A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | UPE0J821MP30808 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7406615 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCR1H390MCL1GS | Nichicon | 50V 39uF Polymer ±20% 45mΩ@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162256 | SMD,D8xL7mm | Tape & Reel (TR) | 50V | 39uF | Polymer | ±20% | 7mm | 45mΩ@100kHz | 8mm | - | -55℃~+125℃ | 4000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1E121MCL6GS | Nichicon | 25V 120uF Polymer ±20% 29mΩ@100kHz 1.9A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2161526 | SMD,D8xL10mm | Tape & Reel (TR) | 25V | 120uF | Polymer | ±20% | 10mm | 29mΩ@100kHz | 8mm | 1.9A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-LX0D331R4 | PANASONIC | 2V 330uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2161581 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | - | - | - | -55℃~+105℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ECASD60D477M4R5K00 | Murata Electronics | 2V 470uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2161651 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCK0J221MCO1GS | Nichicon | 6.3V 220uF Polymer ±20% 10mΩ@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2161686 | SMD,D6.3xL6mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | 6mm | 10mΩ@100kHz | 6.3mm | - | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | APXJ2R5ARA102MFA0G | NCC(Nippon Chemi-Con) | 2.5V 1000uF Polymer ±20% 10mΩ 215mA@120Hz SMD,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C2158032 | SMD,D6.3xL10mm | Tape & Reel (TR) | 2.5V | 1000uF | Polymer | ±20% | 10mm | 10mΩ | 6.3mm | 215mA@120Hz | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PCF1C3R3MCL1GB | Nichicon | 16V 3.3uF Polymer ±20% 260mΩ 660mA@100kHz SMD,D4xL5.5mm Polymer Aluminum Capacitors ROHS | C2161856 | SMD,D4xL5.5mm | Tape & Reel (TR) | 16V | 3.3uF | Polymer | ±20% | 5.5mm | 260mΩ | 4mm | 660mA@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXA100ARA470MF60G | NCC(Nippon Chemi-Con) | 10V 47uF Polymer ±20% 31mΩ 2.25A@100kHz SMD,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS | C2161946 | SMD,D6.3xL5.7mm | Tape & Reel (TR) | 10V | 47uF | Polymer | ±20% | 5.7mm | 31mΩ | 6.3mm | 2.25A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218497902E3 | Vishay Intertech | 100V 10uF Polymer ±20% 45mΩ 1.7A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2162316 | SMD,D8xL12mm | Tape & Reel (TR) | 100V | 10uF | Polymer | ±20% | 12mm | 45mΩ | 8mm | 1.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXF2R0ARA681MF61G | NCC(Nippon Chemi-Con) | 2V 680uF Polymer ±20% 12mΩ 3.5A@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C2162410 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 2V | 680uF | Polymer | ±20% | 6.1mm | 12mΩ | 6.3mm | 3.5A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097705E3 | Vishay Intertech | 4V 560uF Polymer ±20% 22mΩ@100kHz 3.22A@100kHz SMD,D8xL8.4mm Polymer Aluminum Capacitors ROHS | C2162470 | SMD,D8xL8.4mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 8.4mm | 22mΩ@100kHz | 8mm | 3.22A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-HX0D471R6 | PANASONIC | 2V 470uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162520 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | - | - | - | -55℃~+125℃ | 1000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 4SW150M2.7X7.3 | Rubycon | 4V 150uF Polymer ±20% 9mΩ@100kHz 3.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162550 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | 7.3mm | 9mΩ@100kHz | 2.7mm | 3.5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2.5SZE100M1.4X7.3 | Rubycon | 2.5V 100uF Polymer ±20% 5mΩ@100kHz 3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162620 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 100uF | Polymer | ±20% | 7.3mm | 5mΩ@100kHz | 1.4mm | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - |