Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RPA0606221M002K | Kyocera AVX | 2.5V 220uF Polymer ±20% 24mΩ 2.4A@100kHz Polymer Aluminum Capacitors ROHS | C20231092 | - | Tape & Reel (TR) | 2.5V | 220uF | Polymer | ±20% | 2.5mm | 7.5mm | 24mΩ | 2.4A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RPA0608680M035K | Kyocera AVX | 35V 68uF Polymer ±20% 60mΩ 1.52A@100kHz Polymer Aluminum Capacitors ROHS | C20231102 | - | Tape & Reel (TR) | 35V | 68uF | Polymer | ±20% | 2.5mm | 9.5mm | 60mΩ | 1.52A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | RPA1012471M016K | Kyocera AVX | 16V 470uF Polymer ±20% 10mΩ 5.1A@100kHz Polymer Aluminum Capacitors ROHS | C20231132 | - | Tape & Reel (TR) | 16V | 470uF | Polymer | ±20% | 5mm | 13.5mm | 10mΩ | 5.1A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPF0811681M016K | Kyocera AVX | 16V 680uF Polymer ±20% 16mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C20231192 | - | Tape & Reel (TR) | 16V | 680uF | Polymer | ±20% | 3.5mm | 12mm | 16mΩ | 3A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPF1013271M050K | Kyocera AVX | 50V 270uF Polymer ±20% 22mΩ 2.6A@100kHz Polymer Aluminum Capacitors ROHS | C20231207 | - | Tape & Reel (TR) | 50V | 270uF | Polymer | ±20% | 5mm | 14mm | 22mΩ | 2.6A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSF2R5ELL122MF08S | NCC(Nippon Chemi-Con) | 2.5V 1200uF Polymer ±20% 5mΩ 5.9A@100kHz Polymer Aluminum Capacitors ROHS | C20232571 | - | Bag-packed | 2.5V | 1200uF | Polymer | ±20% | 2.5mm | 9mm | 5mΩ | 5.9A@100kHz | 6.3mm | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0J330ER | PANASONIC | 6.3V 33uF Polymer ±20% 28mΩ 2A@100kHz Polymer Aluminum Capacitors ROHS | C19444802 | - | Bag-packed | 6.3V | 33uF | Polymer | ±20% | - | 1.9mm | 28mΩ | 2A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X226M035ATE025 | KEMET | 35V 22uF Polymer ±20% 25mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19861535 | - | Tape & Reel (TR) | 35V | 22uF | Polymer | ±20% | - | 4.3mm | 25mΩ | 3A@100kHz | - | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 72SXE82M+T | PANASONIC | 72V 82uF Polymer ±20% 28mΩ 980mA@100kHz Polymer Aluminum Capacitors ROHS | C20010778 | - | Box-packed | 72V | 82uF | Polymer | ±20% | 5mm | 13mm | 28mΩ | 980mA@100kHz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-KX0E221RE | PANASONIC | 2.5V 220uF Polymer ±20% 9mΩ 6.3A@100kHz Polymer Aluminum Capacitors ROHS | C20012572 | - | Tape & Reel (TR) | 2.5V | 220uF | Polymer | ±20% | - | 2mm | 9mΩ | 6.3A@100kHz | - | -55℃~+125℃ | 5500hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-HE0D331R | PANASONIC | 2V 330uF Polymer ±20% 12mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19758926 | - | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 4.3mm | 12mΩ | 3A@100kHz | - | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A798D477M002PTE006 | KEMET | 2V 470uF Polymer ±20% 6mΩ 6.46A@100kHz Polymer Aluminum Capacitors ROHS | C19862660 | - | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | 3.1mm | 6mΩ | 6.46A@100kHz | - | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A798V477M002APE4R5 | KEMET | 2V 470uF Polymer ±20% 4.5mΩ 9.54A@100kHz Polymer Aluminum Capacitors ROHS | C19862665 | - | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | 2.1mm | 4.5mΩ | 9.54A@100kHz | - | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | SPA101M04R | Cornell Dubilier Electronics | 4V 100uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19544682 | - | Bag-packed | 4V | 100uF | Polymer | ±20% | - | 1.9mm | 9mΩ | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 72SXV82M | PANASONIC | 72V 82uF Polymer ±20% 28mΩ 980mA@100kHz Polymer Aluminum Capacitors ROHS | C20010779 | - | Tape & Reel (TR) | 72V | 82uF | Polymer | ±20% | - | 12.6mm | 28mΩ | 980mA@100kHz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CX1V150R | PANASONIC | 35V 15uF Polymer ±20% 40mΩ 3.2A@100kHz Polymer Aluminum Capacitors ROHS | C20012568 | - | Tape & Reel (TR) | 35V | 15uF | Polymer | ±20% | - | 2mm | 40mΩ | 3.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0G271R | PANASONIC | 4V 270uF Polymer ±20% 12mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19328265 | SMD,7.3x4.3mm | Tape & Reel (TR) | 4V | 270uF | Polymer | ±20% | - | 4.2mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0E151XR | PANASONIC | 2.5V 150uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19508372 | - | Bag-packed | 2.5V | 150uF | Polymer | ±20% | - | 3mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPSX121M06R-7 | Cornell Dubilier Electronics | 6V 120uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19593908 | - | Bag-packed | 6V | 120uF | Polymer | ±20% | - | 2.1mm | 7mΩ | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0D221XE | PANASONIC | 2V 220uF Polymer ±20% 15mΩ Polymer Aluminum Capacitors ROHS | C19516966 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | - | 3mm | 15mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRD150M12B | Cornell Dubilier Electronics | 12.5V 15uF Polymer ±20% 50mΩ 1.3A@100kHz Polymer Aluminum Capacitors ROHS | C19517521 | - | Bag-packed | 12.5V | 15uF | Polymer | ±20% | - | 1.8mm | 50mΩ | 1.3A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRE181M04R | Cornell Dubilier Electronics | 4V 180uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19518070 | - | Bag-packed | 4V | 180uF | Polymer | ±20% | - | 4.1mm | 12mΩ | 3.3A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLV1E820MDL1 | Nichicon | 25V 82uF Polymer ±20% 28mΩ 2.3A@100kHz Polymer Aluminum Capacitors ROHS | C19579672 | - | Bag-packed | 25V | 82uF | Polymer | ±20% | 3.5mm | 12mm | 28mΩ | 2.3A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPSX181M0ER | Cornell Dubilier Electronics | 2.5V 180uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19581386 | - | Bag-packed | 2.5V | 180uF | Polymer | ±20% | - | 2.1mm | 9mΩ | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0E121ER | PANASONIC | 2.5V 120uF Polymer ±20% 18mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19604315 | - | Bag-packed | 2.5V | 120uF | Polymer | ±20% | - | 1.9mm | 18mΩ | 2.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ |