Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2.5SW270M2.9X7.3 | Rubycon | 2.5V 270uF Polymer ±20% 9mΩ@100kHz 3.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162547 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 270uF | Polymer | ±20% | - | 9mΩ@100kHz | 7.3mm | 3.5A@100kHz | 2.9mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | APXS160ARA390ME61G | NCC(Nippon Chemi-Con) | 16V 39uF Polymer ±20% 35mΩ 1.82A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C2162567 | SMD,D5xL6.1mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 35mΩ | 6.1mm | 1.82A@100kHz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | RNU0J221MDS1PX | Nichicon | 6.3V 220uF Polymer ±20% 20mΩ@100kHz 3.2A@100kHz Plugin,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C2162602 | Plugin,D6.3xL10mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | 2.5mm | 20mΩ@100kHz | 10mm | 3.2A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218097711E3 | Vishay Intertech | 4V 2200uF Polymer ±20% 9mΩ@100kHz 5.7A@100kHz SMD,D10xL10.4mm Polymer Aluminum Capacitors ROHS | C2162627 | SMD,D10xL10.4mm | Tape & Reel (TR) | 4V | 2200uF | Polymer | ±20% | - | 9mΩ@100kHz | 10.4mm | 5.7A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ECASD60J157M010K00 | Murata Electronics | 6.3V 150uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162637 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 150uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218097708E3 | Vishay Intertech | 4V 1200uF Polymer ±20% 12mΩ@100kHz 4.7A@100kHz SMD,D8xL8.4mm Polymer Aluminum Capacitors ROHS | C2162767 | SMD,D8xL8.4mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | - | 12mΩ@100kHz | 8.4mm | 4.7A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218197204E3 | Vishay Intertech | 20V 470uF Polymer ±20% 20mΩ@100kHz 4.3A@100kHz SMD,D10xL10.4mm Polymer Aluminum Capacitors ROHS | C2162797 | SMD,D10xL10.4mm | Tape & Reel (TR) | 20V | 470uF | Polymer | ±20% | - | 20mΩ@100kHz | 10.4mm | 4.3A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXJ100ARA471MH70G | NCC(Nippon Chemi-Con) | 10V 470uF Polymer ±20% 15mΩ 200mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2157951 | SMD,D8xL7mm | Tape & Reel (TR) | 10V | 470uF | Polymer | ±20% | - | 15mΩ | 7mm | 200mA@120Hz | 8mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1E121MCL6GS | Nichicon | 25V 120uF Polymer ±20% 29mΩ@100kHz 1.9A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2161526 | SMD,D8xL10mm | Tape & Reel (TR) | 25V | 120uF | Polymer | ±20% | - | 29mΩ@100kHz | 10mm | 1.9A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-LX0D331R4 | PANASONIC | 2V 330uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2161581 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | - | - | - | - | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ECASD60D477M4R5K00 | Murata Electronics | 2V 470uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2161651 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCK0J221MCO1GS | Nichicon | 6.3V 220uF Polymer ±20% 10mΩ@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2161686 | SMD,D6.3xL6mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | 10mΩ@100kHz | 6mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXJ6R3ARA681MH70G | NCC(Nippon Chemi-Con) | 6.3V 680uF Polymer ±20% 10mΩ 225mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2157958 | SMD,D8xL7mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | - | 10mΩ | 7mm | 225mA@120Hz | 8mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 107ALG035MFBJ | Illinois Capacitor | 35V 100uF Polymer ±20% 23mΩ 170mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6038224 | Plugin,D8xL13.5mm | Bag-packed | 35V | 100uF | Polymer | ±20% | 3.5mm | 23mΩ | 13.5mm | 170mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | UPR1C101MNN6308 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6305600 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPS0J152MNN1012 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6305604 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APA1010821M010R | Kyocera AVX | 10V 820uF Polymer ±20% 20mΩ 212.5mA@120Hz SMD,D10xL11mm Polymer Aluminum Capacitors ROHS | C6465762 | SMD,D10xL11mm | Tape & Reel (TR) | 10V | 820uF | Polymer | ±20% | - | 20mΩ | 11mm | 212.5mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 107XMPL6R3MG19 | Illinois Capacitor | 6.3V 100uF Polymer ±20% 15mΩ 2.7A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6360705 | 2917 | Bag-packed | 6.3V | 100uF | Polymer | ±20% | - | 15mΩ | 2.1mm | 2.7A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 226XMPL012MG19 | Illinois Capacitor | 12V 22uF Polymer ±20% 30mΩ 1.8A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C5486338 | 2917 | Bag-packed | 12V | 22uF | Polymer | ±20% | - | 30mΩ | 2.1mm | 1.8A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 227AVG035MGBJ | Illinois Capacitor | 35V 220uF Polymer ±20% 24mΩ 170mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C5486372 | Plugin,D10xL13.5mm | Bag-packed | 35V | 220uF | Polymer | ±20% | 5mm | 24mΩ | 13.5mm | 170mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 128ALG016MGBJ | Illinois Capacitor | 16V 1200uF Polymer ±20% 11mΩ 305mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C6040952 | Plugin,D10xL13.5mm | Bag-packed | 16V | 1200uF | Polymer | ±20% | 5mm | 11mΩ | 13.5mm | 305mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | UGS1A152MP30820U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5979221 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UGS1D821MP30816 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5979223 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE1C271MP26308EU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6007044 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPR0E561MQ26308 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6007101 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - |