Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 227AVG035MGBJ | Illinois Capacitor | 35V 220uF Polymer ±20% 24mΩ 170mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C5486372 | Plugin,D10xL13.5mm | Bag-packed | 35V | 220uF | Polymer | ±20% | 5mm | 13.5mm | 24mΩ | 170mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 128ALG016MGBJ | Illinois Capacitor | 16V 1200uF Polymer ±20% 11mΩ 305mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C6040952 | Plugin,D10xL13.5mm | Bag-packed | 16V | 1200uF | Polymer | ±20% | 5mm | 13.5mm | 11mΩ | 305mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | UGS1A152MP30820U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5979221 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UGS1D821MP30816 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5979223 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE1C271MP26308EU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6007044 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPR0E561MQ26308 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6007101 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPS1C331MP30811M | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6007141 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | URP1C471MP51012ERU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6007352 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APSG250ELL391MJB5S | NCC(Nippon Chemi-Con) | 25V 390uF Polymer ±20% 14mΩ@100kHz 5A@100kHz Plugin,D10xL11.5mm Polymer Aluminum Capacitors ROHS | C133441 | Plugin,D10xL11.5mm | Bag-packed | 25V | 390uF | Polymer | ±20% | 5mm | 11.5mm | 14mΩ@100kHz | 5A@100kHz | 10mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | PCR0GHN561MB08LL35WP | Nantong Jianghai Capacitor | 4V 560uF ±20% Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C453499 | Plugin,D8xL8mm | Bag-packed | 4V | 560uF | - | ±20% | - | 8mm | - | - | 8mm | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 50SVPK68M | PANASONIC | 50V 68uF Polymer ±20% 25mΩ@100kHz~300kHz 1.2A@100kHz SMD,D8xL11.9mm Polymer Aluminum Capacitors ROHS | C454281 | SMD,D8xL11.9mm | Tape & Reel (TR) | 50V | 68uF | Polymer | ±20% | - | 11.9mm | 25mΩ@100kHz~300kHz | 1.2A@100kHz | 8mm | -55℃~+125℃ | 100hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APSG160ETD102MJB5S | NCC(Nippon Chemi-Con) | 16V 1000uF ±20% Plugin,10x11mm Polymer Aluminum Capacitors ROHS | C525818 | Plugin,10x11mm | Tape & Reel (TR) | 16V | 1000uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFSX0E181R | PANASONIC | 2.5V 180uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C542532 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | - | - | - | - | - | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFSX0D391E4 | PANASONIC | 2V 390uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C542545 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 390uF | Polymer | ±20% | - | - | - | - | - | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFSX0E271E7 | PANASONIC | 2.5V 270uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C542558 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 270uF | Polymer | ±20% | - | - | - | - | - | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 187AVG035MFBJ | Illinois Capacitor | 35V 180uF Polymer ±20% 26mΩ 147.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6046924 | Plugin,D8xL13.5mm | Bag-packed | 35V | 180uF | Polymer | ±20% | 3.5mm | 13.5mm | 26mΩ | 147.5mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | UGV1D821MNN1012 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6343406 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPS0J471MP30808E | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6343715 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPS1C331MQ30811 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6343722 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SE0E331ER | PANASONIC | 2.5V 330uF Polymer ±20% 5mΩ 2917 Polymer Aluminum Capacitors ROHS | C5633861 | 2917 | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | - | 4.2mm | 5mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | UPE1C471MP51010U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5979466 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VSP0J331MCB6357 | Chinsan | SMD Polymer Aluminum Capacitors ROHS | C6024893 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UGS1E102MP51016U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5814954 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPR0E561MNN6308 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5979511 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPS0J561MCG0808 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6007133 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - |