Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ESRD820M04XB | Cornell Dubilier Electronics | 4V 82uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19301607 | - | Bag-packed | 4V | 82uF | Polymer | ±20% | 1.8mm | 15mΩ | - | 2.7A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPSX151M0ER | Cornell Dubilier Electronics | 2.5V 150uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19303311 | - | Bag-packed | 2.5V | 150uF | Polymer | ±20% | 2.1mm | 9mΩ | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD4R7M12B | Cornell Dubilier Electronics | 12.5V 4.7uF Polymer ±20% 80mΩ 1A@100kHz Polymer Aluminum Capacitors ROHS | C19412446 | - | Bag-packed | 12.5V | 4.7uF | Polymer | ±20% | 1.8mm | 80mΩ | - | 1A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 63PZA22M8X10 | Rubycon | 63V 22uF Polymer ±20% 35mΩ 1.8A@100kHz Polymer Aluminum Capacitors ROHS | C19413420 | - | Bag-packed | 63V | 22uF | Polymer | ±20% | 10mm | 35mΩ | 8mm | 1.8A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | 10SXB22M | Rubycon | 10V 22uF Polymer ±20% 30mΩ 1.6A@100kHz Polymer Aluminum Capacitors ROHS | C19618781 | - | Bag-packed | 10V | 22uF | Polymer | ±20% | 1.9mm | 30mΩ | - | 1.6A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 2SW220M | Rubycon | 2V 220uF Polymer ±20% 9mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19426306 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | 2.7mm | 9mΩ | - | 3.5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UD0E181R | PANASONIC | 2.5V 180uF Polymer ±20% 15mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19292666 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | 3mm | 15mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 72SXV82M | PANASONIC | 72V 82uF Polymer ±20% 28mΩ 980mA@100kHz Polymer Aluminum Capacitors ROHS | C20010779 | - | Tape & Reel (TR) | 72V | 82uF | Polymer | ±20% | 12.6mm | 28mΩ | 10mm | 980mA@100kHz | -55℃~+125℃ | 1000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SD0G151ER | PANASONIC | 4V 150uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19397120 | - | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | 2.8mm | 7mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0J151XE | PANASONIC | 6.3V 150uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19385979 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | 4.2mm | 10mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0D271XR | PANASONIC | 2V 270uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19391996 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | 3mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPA391M02R | Cornell Dubilier Electronics | 2V 390uF Polymer ±20% 5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19324920 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | 4.2mm | 5mΩ | - | 4A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD6R8M16R | Cornell Dubilier Electronics | 16V 6.8uF Polymer ±20% 70mΩ 1A@100kHz Polymer Aluminum Capacitors ROHS | C19332077 | - | Bag-packed | 16V | 6.8uF | Polymer | ±20% | 1.8mm | 70mΩ | - | 1A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD121M02XB | Cornell Dubilier Electronics | 2V 120uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19337794 | - | Bag-packed | 2V | 120uF | Polymer | ±20% | 1.8mm | 15mΩ | - | 2.7A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A798D477M002PTE006 | KEMET | 2V 470uF Polymer ±20% 6mΩ 6.46A@100kHz Polymer Aluminum Capacitors ROHS | C19862660 | - | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | 3.1mm | 6mΩ | - | 6.46A@100kHz | -55℃~+125℃ | 3000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A798V477M002APE4R5 | KEMET | 2V 470uF Polymer ±20% 4.5mΩ 9.54A@100kHz Polymer Aluminum Capacitors ROHS | C19862665 | - | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | 2.1mm | 4.5mΩ | - | 9.54A@100kHz | -55℃~+125℃ | 1000hrs@125℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRE151M06B | Cornell Dubilier Electronics | 6.3V 150uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19374849 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | 4.1mm | 12mΩ | - | 3.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CD0J220R | PANASONIC | 6.3V 22uF Polymer ±20% 40mΩ Polymer Aluminum Capacitors ROHS | C19352642 | - | Tape & Reel (TR) | 6.3V | 22uF | Polymer | ±20% | 1.9mm | 40mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0D391XE | PANASONIC | 2V 390uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19354399 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | 4.2mm | 10mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0J220ER | PANASONIC | 6.3V 22uF Polymer ±20% 40mΩ 1.6A@100kHz Polymer Aluminum Capacitors ROHS | C19361178 | - | Bag-packed | 6.3V | 22uF | Polymer | ±20% | 1.9mm | 40mΩ | - | 1.6A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPA471M02B | Cornell Dubilier Electronics | 2V 470uF Polymer ±20% 5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19349222 | - | Bag-packed | 2V | 470uF | Polymer | ±20% | 4.2mm | 5mΩ | - | 4A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD121M06XB | Cornell Dubilier Electronics | 6.3V 120uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19350038 | - | Bag-packed | 6.3V | 120uF | Polymer | ±20% | 2.8mm | 12mΩ | - | 3.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0E221XR | PANASONIC | 2.5V 220uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19284896 | - | Bag-packed | 2.5V | 220uF | Polymer | ±20% | 3mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 127AVG050MFBJ | Illinois Capacitor | 50V 120uF Polymer ±20% 32mΩ 112.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C5479630 | Plugin,D8xL13.5mm | Bag-packed | 50V | 120uF | Polymer | ±20% | 13.5mm | 32mΩ | 8mm | 112.5mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | 107ALG063MFBJ | Illinois Capacitor | 63V 100uF Polymer ±20% 27mΩ 135mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C5475101 | Plugin,D8xL13.5mm | Bag-packed | 63V | 100uF | Polymer | ±20% | 13.5mm | 27mΩ | 8mm | 135mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | 3.5mm |