Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | URH1V271MNN1012U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6007337 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | URP1C271MNN0811U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6007346 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 827AVG016MGBJ | Illinois Capacitor | 16V 820uF Polymer ±20% 12mΩ 124.5mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C6098762 | Plugin,D10xL13.5mm | Bag-packed | 16V | 820uF | Polymer | ±20% | 5mm | 13.5mm | 12mΩ | 124.5mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VSE0J221MCB6357E | Chinsan | SMD Polymer Aluminum Capacitors ROHS | C6350376 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | VSP0J221MCB6343L | Chinsan | SMD Polymer Aluminum Capacitors ROHS | C6350404 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 227ALG025MFBJ | Illinois Capacitor | 25V 220uF Polymer ±20% 16mΩ 237.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6371484 | Plugin,D8xL13.5mm | Bag-packed | 25V | 220uF | Polymer | ±20% | 3.5mm | 13.5mm | 16mΩ | 237.5mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| EA765KN277M1ALA | KEMET | 10V 270uF Polymer ±20% 20mΩ 180mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C6606352 | SMD,D8xL10mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | - | 10mm | 20mΩ | 180mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UD0E271R | PANASONIC | 2.5V 270uF Polymer ±20% 15mΩ 2917 Polymer Aluminum Capacitors ROHS | C6547385 | 2917 | Tape & Reel (TR) | 2.5V | 270uF | Polymer | ±20% | - | 3mm | 15mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41A476M025K00 | Murata Electronics | 10V 47uF Polymer ±20% 25mΩ 1.8A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6547607 | 2917 | Tape & Reel (TR) | 10V | 47uF | Polymer | ±20% | - | 2mm | 25mΩ | 1.8A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41C476M040KH0 | Murata Electronics | 16V 47uF Polymer ±20% 40mΩ 1.6A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6547608 | 2917 | Tape & Reel (TR) | 16V | 47uF | Polymer | ±20% | - | 2mm | 40mΩ | 1.6A@100kHz | - | -40℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 477XMPL002MG19A | Illinois Capacitor | 2V 470uF Polymer ±20% 4.5mΩ 3A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6421078 | 2917 | Bag-packed | 2V | 470uF | Polymer | ±20% | - | 2.1mm | 4.5mΩ | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CD0E151R | PANASONIC | 2.5V 150uF Polymer ±20% 18mΩ 2917 Polymer Aluminum Capacitors ROHS | C6547381 | 2917 | Tape & Reel (TR) | 2.5V | 150uF | Polymer | ±20% | - | 1.9mm | 18mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 337XMPL2R5MG19 | Illinois Capacitor | 2.5V 330uF Polymer ±20% 3A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C5891981 | 2917 | Bag-packed | 2.5V | 330uF | Polymer | ±20% | - | 2.1mm | - | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | URP1C331MCT0808U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5979639 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-JX0G151RF | PANASONIC | 4V 150uF Polymer ±20% 15mΩ 5.1A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C5633858 | 2917 | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 2mm | 15mΩ | 5.1A@100kHz | - | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | UPE0E561MCG0508 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5814426 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE0J821MP26308 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5814434 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE1E681MP51012R | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5814443 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE1V820MNN0811U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5814445 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE1E221MP30811U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5979470 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APA0606101M010R | Kyocera AVX | 10V 100uF Polymer ±20% 30mΩ 120mA@120Hz SMD,D6.3xL6.5mm Polymer Aluminum Capacitors ROHS | C5553540 | SMD,D6.3xL6.5mm | Tape & Reel (TR) | 10V | 100uF | Polymer | ±20% | - | 6.5mm | 30mΩ | 120mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APA0809470M050R | Kyocera AVX | 50V 47uF Polymer ±20% 30mΩ 100mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C5553550 | SMD,D8xL10mm | Tape & Reel (TR) | 50V | 47uF | Polymer | ±20% | - | 10mm | 30mΩ | 100mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APA0809821M006R | Kyocera AVX | 6.3V 820uF Polymer ±20% 20mΩ 192.5mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C5553558 | SMD,D8xL10mm | Tape & Reel (TR) | 6.3V | 820uF | Polymer | ±20% | - | 10mm | 20mΩ | 192.5mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APD0811271M035R | Kyocera AVX | 35V 270uF Polymer ±20% 27mΩ 130mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C5568668 | SMD,D8xL12mm | Tape & Reel (TR) | 35V | 270uF | Polymer | ±20% | - | 12mm | 27mΩ | 130mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT2R5ARA561MF61G | NCC(Nippon Chemi-Con) | 2.5V 560uF Polymer ±20% 26mΩ 130mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C5569766 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | - | 6.1mm | 26mΩ | 130mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ |