Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RHA1C271MCN1GS | Nichicon | 16V 270uF Polymer ±20% 22mΩ@100kHz 3.3A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2162229 | SMD,D8xL6.7mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | - | 22mΩ@100kHz | 6.7mm | 3.3A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 10SVPS150MX | PANASONIC | 10V 150uF Polymer ±20% 30mΩ 138mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162259 | SMD,D8xL7mm | Tape & Reel (TR) | 10V | 150uF | Polymer | ±20% | - | 30mΩ | 7mm | 138mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCG0J151MCL1GS | Nichicon | 6.3V 150uF Polymer ±20% 33mΩ@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C2162269 | SMD,D5xL6mm | Tape & Reel (TR) | 6.3V | 150uF | Polymer | ±20% | - | 33mΩ@100kHz | 6mm | - | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 16SVQP39M | PANASONIC | 16V 39uF Polymer ±20% 50mΩ 81mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162279 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 50mΩ | 6mm | 81mA@120Hz | 6.3mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCF1C221MCL9GS | Nichicon | 16V 220uF Polymer ±20% 14mΩ@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2162284 | SMD,D10xL12.7mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | - | 14mΩ@100kHz | 12.7mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCV1J470MCL1GS | Nichicon | 63V 47uF Polymer ±20% 30mΩ@100kHz 2.5A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2162294 | SMD,D10xL12.7mm | Tape & Reel (TR) | 63V | 47uF | Polymer | ±20% | - | 30mΩ@100kHz | 12.7mm | 2.5A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXH100ARA560MF60G | NCC(Nippon Chemi-Con) | 10V 56uF Polymer ±20% 45mΩ 2.25A@100kHz SMD,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS | C2162309 | SMD,D6.3xL5.7mm | Tape & Reel (TR) | 10V | 56uF | Polymer | ±20% | - | 45mΩ | 5.7mm | 2.25A@100kHz | 6.3mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A767MU107M1JLAE028 | KEMET | 63V 100uF Polymer ±20% 28mΩ 127.5mA@120Hz SMD,D10xL12.9mm Polymer Aluminum Capacitors ROHS | C2162328 | SMD,D10xL12.9mm | Tape & Reel (TR) | 63V | 100uF | Polymer | ±20% | - | 28mΩ | 12.9mm | 127.5mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCS1A121MCL1GS | Nichicon | 10V 120uF Polymer ±20% 27mΩ@100kHz 2.3A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162373 | SMD,D6.3xL6mm | Tape & Reel (TR) | 10V | 120uF | Polymer | ±20% | - | 27mΩ@100kHz | 6mm | 2.3A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD40J686M015K00 | Murata Electronics | 6.3V 68uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162383 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 68uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCR1E221MCL6GS | Nichicon | 25V 220uF Polymer ±20% 20mΩ@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2162388 | SMD,D8xL10mm | Tape & Reel (TR) | 25V | 220uF | Polymer | ±20% | - | 20mΩ@100kHz | 10mm | - | 8mm | -55℃~+125℃ | 4000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXD100ARA151MH70G | NCC(Nippon Chemi-Con) | 10V 150uF Polymer ±20% 35mΩ 2.8A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162443 | SMD,D8xL7mm | Tape & Reel (TR) | 10V | 150uF | Polymer | ±20% | - | 35mΩ | 7mm | 2.8A@100kHz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097301E3 | Vishay Intertech | 6.3V 120uF Polymer ±20% 21mΩ@100kHz 2.66A@100kHz SMD,D5xL5.3mm Polymer Aluminum Capacitors ROHS | C2162473 | SMD,D5xL5.3mm | Tape & Reel (TR) | 6.3V | 120uF | Polymer | ±20% | - | 21mΩ@100kHz | 5.3mm | 2.66A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2.5SLE82M1.4X7.3 | Rubycon | 2.5V 82uF Polymer ±20% 9mΩ@100kHz 3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162478 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 82uF | Polymer | ±20% | - | 9mΩ@100kHz | 7.3mm | 3A@100kHz | 1.4mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXN100ARA181MF61G | NCC(Nippon Chemi-Con) | 10V 180uF Polymer ±20% 30mΩ 125mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C2157824 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 10V | 180uF | Polymer | ±20% | - | 30mΩ | 6.1mm | 125mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXJ2R5ARA821MF80G | NCC(Nippon Chemi-Con) | 2.5V 820uF Polymer ±20% 7mΩ 250mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2157829 | SMD,D6.3xL8mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | - | 7mΩ | 8mm | 250mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | APXJ100ARA391MFA0G | NCC(Nippon Chemi-Con) | 10V 390uF Polymer ±20% 13mΩ 200mA@120Hz SMD,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C2157859 | SMD,D6.3xL10mm | Tape & Reel (TR) | 10V | 390uF | Polymer | ±20% | - | 13mΩ | 10mm | 200mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RE50E561MDN1PX | Nichicon | 2.5V 560uF Polymer ±20% 5mΩ 630mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C5864497 | Plugin,D8xL9mm | - | 2.5V | 560uF | Polymer | ±20% | 3.5mm | 5mΩ | 9mm | 630mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSC2R5ELL821MH08J | NCC(Nippon Chemi-Con) | 2.5V 820uF Polymer ±20% 5mΩ 6.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1579042 | Plugin,D8xL9mm | Bag-packed | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 5mΩ | 9mm | 6.1A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RR71A101MDN1PX | Nichicon | 10V 100uF Polymer ±20% 7mΩ@100kHz 5.6A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C1579057 | Plugin,D8xL11.5mm | Tape & Reel (TR) | 10V | 100uF | Polymer | ±20% | 3.5mm | 7mΩ@100kHz | 11.5mm | 5.6A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | RF80E471MDN1JT | Nichicon | 2.5V 470uF Polymer ±20% 7mΩ@100kHz 4.2A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C1579067 | Plugin,D5xL8mm | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | 2mm | 7mΩ@100kHz | 8mm | 4.2A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RR70J391MDN1KX | Nichicon | 6.3V 390uF Polymer ±20% 7mΩ@100kHz 5.6A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C1579077 | Plugin,D8xL11.5mm | Tape & Reel (TR) | 6.3V | 390uF | Polymer | ±20% | 3.5mm | 7mΩ@100kHz | 11.5mm | 5.6A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLS1C271MDO1 | Nichicon | 16V 270uF Polymer ±20% 9mΩ@100kHz 4.5A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1579082 | Plugin,D8xL12mm | Bag-packed | 16V | 270uF | Polymer | ±20% | 3.5mm | 9mΩ@100kHz | 12mm | 4.5A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2SEPC100MZ | PANASONIC | 2V 100uF Polymer ±20% 7mΩ 209mA@120Hz Plugin,D5xL9mm Polymer Aluminum Capacitors ROHS | C1579097 | Plugin,D5xL9mm | Bag-packed | 2V | 100uF | Polymer | ±20% | 2mm | 7mΩ | 9mm | 209mA@120Hz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | RS80E821MDN1PX | Nichicon | 2.5V 820uF Polymer ±20% 7mΩ@100kHz 5.6A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C1579112 | Plugin,D6.3xL8mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 2.5mm | 7mΩ@100kHz | 8mm | 5.6A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ |