Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | A750EQ397M1CAAE015 | KEMET | 16V 390uF Polymer ±20% 15mΩ 180mA@120Hz Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C3275692 | Plugin,D6.3xL12mm | Tape & Reel (TR) | 16V | 390uF | Polymer | ±20% | 2.5mm | 15mΩ | 12mm | 180mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497604E3 | Vishay Intertech | 25V 33uF Polymer ±20% 30mΩ 133.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275697 | SMD,D6.3xL8mm | Box-packed | 25V | 33uF | Polymer | ±20% | - | 30mΩ | 8mm | 133.5mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 2R5SVPA82MAA | PANASONIC | 2.5V 82uF Polymer ±20% 30mΩ 98.5mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3275713 | SMD,D5xL6mm | Tape & Reel (TR) | 2.5V | 82uF | Polymer | ±20% | - | 30mΩ | 6mm | 98.5mA@120Hz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2.5SXB180M1.9X7.3 | Rubycon | 2.5V 180uF Polymer ±20% 13mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275722 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | - | 13mΩ | 7.3mm | - | 1.9mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR50G122MDN1PH | Nichicon | 4V 1200uF Polymer ±20% 5mΩ 722mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275723 | Plugin,D10xL14mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | 5mm | 5mΩ | 14mm | 722mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCG0E472MCL1GS | Nichicon | 2.5V 4700uF Polymer ±20% 10mΩ 5.6A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275743 | SMD,D10xL12.7mm | Tape & Reel (TR) | 2.5V | 4700uF | Polymer | ±20% | - | 10mΩ | 12.7mm | 5.6A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 25SEPF330M+T | PANASONIC | 25V 330uF Polymer ±20% 14mΩ 250mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275744 | Plugin,D10xL13mm | Tape & Reel (TR) | 25V | 330uF | Polymer | ±20% | 5mm | 14mΩ | 13mm | 250mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MAL218697106E3 | Vishay Intertech | 50V 33uF Polymer ±20% 42mΩ 2.2A@100kHz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3275759 | SMD,D10xL10.8mm | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | - | 42mΩ | 10.8mm | 2.2A@100kHz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 5 Mult: 5 | 0 | 160ARCP471M05A2PFBT | APAQ Tech | 16V 470uF ±20% Plugin,5x12mm Polymer Aluminum Capacitors ROHS | C2681075 | Plugin,5x12mm | Box-packed | 16V | 470uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | RHA0J561MCN1GS | Nichicon | 6.3V 560uF Polymer ±20% 9mΩ@100kHz 4.5A@100kHz SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C2875232 | SMD,D8xL7.7mm | Tape & Reel (TR) | 6.3V | 560uF | Polymer | ±20% | - | 9mΩ@100kHz | 7.7mm | 4.5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | FP-016RE271M-NUCGB-FE | Nichicon | 16V 270uF ±20% Plugin,8x11.5mm Polymer Aluminum Capacitors ROHS | C2690116 | Plugin,8x11.5mm | Bag-packed | 16V | 270uF | - | ±20% | - | - | - | - | - | - | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PCR1EPF152MC18LL50WP | Nantong Jianghai Capacitor | 25V 1500uF Polymer ±20% Plugin,D10xL18mm Polymer Aluminum Capacitors ROHS | C2918279 | Plugin,D10xL18mm | Bag-packed | 25V | 1500uF | Polymer | ±20% | - | - | 18mm | - | 10mm | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APXD6R3ARA471MJ80G | NCC(Nippon Chemi-Con) | 6.3V 470uF Polymer ±20% 25mΩ 3.5A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2162770 | SMD,D10xL8mm | Tape & Reel (TR) | 6.3V | 470uF | Polymer | ±20% | - | 25mΩ | 8mm | 3.5A@100kHz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2SW390M2.9X7.3 | Rubycon | 2V 390uF Polymer ±20% 9mΩ@100kHz 3.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162774 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 390uF | Polymer | ±20% | - | 9mΩ@100kHz | 7.3mm | 3.5A@100kHz | 2.9mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APXE2R5ARA222MJA0G | NCC(Nippon Chemi-Con) | 2.5V 2200uF Polymer ±20% 10mΩ 5.5A@100kHz SMD,D10xL10.3mm Polymer Aluminum Capacitors ROHS | C2162777 | SMD,D10xL10.3mm | Tape & Reel (TR) | 2.5V | 2200uF | Polymer | ±20% | - | 10mΩ | 10.3mm | 5.5A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 94SVP157X0010F8 | Vishay Intertech | 10V 150uF Polymer ±20% 35mΩ 2.67A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2162788 | SMD,D10xL8mm | Tape & Reel (TR) | 10V | 150uF | Polymer | ±20% | - | 35mΩ | 8mm | 2.67A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXA200ARA390MH70G | NCC(Nippon Chemi-Con) | 20V 39uF Polymer ±20% 45mΩ 2A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162812 | SMD,D8xL7mm | Tape & Reel (TR) | 20V | 39uF | Polymer | ±20% | - | 45mΩ | 7mm | 2A@100kHz | 8mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1300
| 0 | 16SVPB33M | PANASONIC | 16V 33uF Polymer ±20% 40mΩ 83.5mA@120Hz SMD,D6.3xL5mm Polymer Aluminum Capacitors ROHS | C2162838 | SMD,D6.3xL5mm | Tape & Reel (TR) | 16V | 33uF | Polymer | ±20% | - | 40mΩ | 5mm | 83.5mA@120Hz | 6.3mm | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPS1H220MCN1GS | Nichicon | 50V 22uF Polymer ±20% 37mΩ@100kHz 1.55A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2162849 | SMD,D8xL6.7mm | Tape & Reel (TR) | 50V | 22uF | Polymer | ±20% | 3.2mm | 37mΩ@100kHz | 6.7mm | 1.55A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXN100ARA181MF61G | NCC(Nippon Chemi-Con) | 10V 180uF Polymer ±20% 30mΩ 125mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C2157824 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 10V | 180uF | Polymer | ±20% | - | 30mΩ | 6.1mm | 125mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXJ2R5ARA821MF80G | NCC(Nippon Chemi-Con) | 2.5V 820uF Polymer ±20% 7mΩ 250mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2157829 | SMD,D6.3xL8mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | - | 7mΩ | 8mm | 250mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXJ6R3ARA681MH70G | NCC(Nippon Chemi-Con) | 6.3V 680uF Polymer ±20% 10mΩ 225mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2157958 | SMD,D8xL7mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | - | 10mΩ | 7mm | 225mA@120Hz | 8mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCJ1C221MCL1GS | Nichicon | 16V 220uF Polymer ±20% 22mΩ@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2161537 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | - | 22mΩ@100kHz | 8mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCR1J390MCL1GS | Nichicon | 63V 39uF Polymer ±20% 28mΩ@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2161541 | SMD,D8xL10mm | Tape & Reel (TR) | 63V | 39uF | Polymer | ±20% | - | 28mΩ@100kHz | 10mm | - | 8mm | -55℃~+125℃ | 4000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D127M004ATE018 | KEMET | 4V 120uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2161544 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 120uF | - | ±20% | - | - | - | - | - | - | - |