Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXT100ARA391MF80G | NCC(Nippon Chemi-Con) | 10V 390uF Polymer ±20% 22mΩ 142.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C6125280 | SMD,D6.3xL8mm | Tape & Reel (TR) | 10V | 390uF | Polymer | ±20% | 22mΩ | 8mm | 142.5mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APA0606101M016R | Kyocera AVX | 16V 100uF Polymer ±20% 30mΩ 110mA@120Hz SMD,D6.3xL6.5mm Polymer Aluminum Capacitors ROHS | C6125808 | SMD,D6.3xL6.5mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 30mΩ | 6.5mm | 110mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | ACAS2R0S331E09Y | APAQ Tech | 2V 220uF Polymer -35%~+10% 9mΩ@100kHz 3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C369899 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 220uF | Polymer | -35%~+10% | 9mΩ@100kHz | - | 3A@100kHz | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFSX0D331R | PANASONIC | 2V 330uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C427109 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | - | - | - | -55℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | RR50J391MDN1 | Nichicon | 6.3V 390uF Polymer ±20% 5mΩ@100kHz 6.63A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C250965 | Plugin,D8xL11.5mm | Bag-packed | 6.3V | 390uF | Polymer | ±20% | 5mΩ@100kHz | 11.5mm | 6.63A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | 32SEQP18M | PANASONIC | 32V 18uF Polymer ±20% 50mΩ@100kHz 2.5A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C264033 | Plugin,D8xL12mm | Bag-packed | 32V | 18uF | Polymer | ±20% | 50mΩ@100kHz | 12mm | 2.5A@100kHz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 2R5SVPC180MY | PANASONIC | 2.5V 180uF Polymer ±20% 24mΩ@100kHz 2.2A@100kHz SMD,D5xL5.9mm Polymer Aluminum Capacitors ROHS | C910381 | SMD,D5xL5.9mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | 24mΩ@100kHz | 5.9mm | 2.2A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | 1.4mm | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | OCV471M0JTR-1008 | Lelon | 6.3V 470uF ±20% SMD,D10xL7.7mm Polymer Aluminum Capacitors ROHS | C250034 | SMD,D10xL7.7mm | Tape & Reel (TR) | 6.3V | 470uF | - | ±20% | - | 7.7mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 8561LAM0809E2RR00O | Zhaoqing Ruilong Elec. | 6.3V 560uF ±20% 12mΩ@100kHz 5.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C967403 | Plugin,D8xL9mm | Bag-packed | 6.3V | 560uF | - | ±20% | 12mΩ@100kHz | 9mm | 5.1A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APSF160ETD331MH08S | NCC(Nippon Chemi-Con) | 16V 330uF Polymer ±20% 13mΩ 4.7A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C961180 | Plugin,D8xL8mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | 13mΩ | 8mm | 4.7A@100kHz | 8mm | -55℃~+105℃ | 20000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | 2SEPC820MX | PANASONIC | 2V 820uF Polymer ±20% 7mΩ@100kHz 6.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C128493 | Plugin,D8xL9mm | Bag-packed | 2V | 820uF | Polymer | ±20% | 7mΩ@100kHz | 9mm | 6.1A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | 8222LAM10ABE2RR00O | Zhaoqing Ruilong Elec. | 6.3V 1800uF ±20% 12mΩ@100kHz 5.9A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C723064 | Plugin,D10xL12.5mm | Bag-packed | 6.3V | 1800uF | - | ±20% | 12mΩ@100kHz | 12.5mm | 5.9A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFGX0D331R | PANASONIC | 2V 330uF Polymer ±20% 3mΩ 10.2A@100kHz SMD,D7.3xL4.3mm Polymer Aluminum Capacitors ROHS | C427103 | SMD,D7.3xL4.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | 3mΩ | 2mm | 10.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | A759MS826M1JAAE050 | KEMET | 63V 82uF Polymer ±20% 50mΩ 125mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1017178 | Plugin,D10xL13mm | Bag-packed | 63V | 82uF | Polymer | ±20% | 50mΩ | 13mm | 125mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | 5mm | ||
| Min: 1 Mult: 1 | 0 | A759KS827M1AAAE013 | KEMET | 10V 820uF Polymer ±20% 13mΩ 259.5mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C1020043 | Plugin,D8xL13mm | Bag-packed | 10V | 820uF | Polymer | ±20% | 13mΩ | 13mm | 259.5mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | A759EK337M1AAAE018 | KEMET | 10V 330uF Polymer ±20% 18mΩ 134.95mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1020068 | Plugin,D6.3xL9mm | Bag-packed | 10V | 330uF | Polymer | ±20% | 18mΩ | 9mm | 134.95mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | A758EK337M0GAAE018 | KEMET | 4V 330uF Polymer ±20% 18mΩ 3.1A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1017001 | Plugin,D6.3xL9mm | Bag-packed | 4V | 330uF | Polymer | ±20% | 18mΩ | 9mm | 3.1A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | A758BG187M0JAAE018 | KEMET | 6.3V 180uF Polymer ±20% 18mΩ 2.5A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C1017174 | Plugin,D5xL8mm | Bag-packed | 6.3V | 180uF | Polymer | ±20% | 18mΩ | 8mm | 2.5A@100kHz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | 2mm | ||
| Min: 1 Mult: 1 | 0 | A755BQ227M0JAAE018 | KEMET | 6.3V 220uF Polymer ±20% 18mΩ 100mA@120Hz Plugin,D5xL12mm Polymer Aluminum Capacitors ROHS | C1017179 | Plugin,D5xL12mm | Bag-packed | 6.3V | 220uF | Polymer | ±20% | 18mΩ | 12mm | 100mA@120Hz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | 2mm | ||
| Min: 1 Mult: 1 | 0 | A759EK227M1AAAE018 | KEMET | 10V 220uF Polymer ±20% 18mΩ 95.15mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1020049 | Plugin,D6.3xL9mm | Bag-packed | 10V | 220uF | Polymer | ±20% | 18mΩ | 9mm | 95.15mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | A750KW687M1EAAE016 | KEMET | 25V 680uF Polymer ±20% 16mΩ 232.5mA@120Hz Plugin,D8xL16mm Polymer Aluminum Capacitors ROHS | C1020064 | Plugin,D8xL16mm | Bag-packed | 25V | 680uF | Polymer | ±20% | 16mΩ | 16mm | 232.5mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | A759MS158M1AAAE012 | KEMET | 10V 1500uF Polymer ±20% 12mΩ 389.25mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1020074 | Plugin,D10xL13mm | Bag-packed | 10V | 1500uF | Polymer | ±20% | 12mΩ | 13mm | 389.25mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | 5mm | ||
| Min: 1 Mult: 1 | 0 | A750EM277M1CAAE015 | KEMET | 16V 270uF Polymer ±20% 15mΩ 180mA@120Hz Plugin,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C1020099 | Plugin,D6.3xL10mm | Bag-packed | 16V | 270uF | Polymer | ±20% | 15mΩ | 10mm | 180mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A768EB476M1ELAS042 | KEMET | 25V 47uF Polymer ±20% 42mΩ 58.75mA@120Hz SMD,5.7x6.3mm Polymer Aluminum Capacitors ROHS | C1517612 | SMD,5.7x6.3mm | Tape & Reel (TR) | 25V | 47uF | Polymer | ±20% | 42mΩ | 6mm | 58.75mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A768EB127M1DLAE034 | KEMET | 20V 120uF Polymer ±20% 34mΩ 65mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C1517637 | SMD,D6.3xL6mm | Tape & Reel (TR) | 20V | 120uF | Polymer | ±20% | 34mΩ | 6mm | 65mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | - |