Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXG200ARA470ME61G | NCC(Nippon Chemi-Con) | 20V 47uF Polymer ±20% 30mΩ 2.8A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C2161590 | SMD,D5xL6.1mm | Tape & Reel (TR) | 20V | 47uF | Polymer | ±20% | - | 30mΩ | 6.1mm | 2.8A@100kHz | 5mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APXA200ARA151MJC0G | NCC(Nippon Chemi-Con) | 20V 150uF Polymer ±20% 20mΩ 4.32A@100kHz SMD,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C2161605 | SMD,D10xL12.5mm | Tape & Reel (TR) | 20V | 150uF | Polymer | ±20% | - | 20mΩ | 12.5mm | 4.32A@100kHz | 10mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ECASD60E477M4R5K00 | Murata Electronics | 2.5V 470uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2161645 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 470uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| PCJ1C390MCL1GS | Nichicon | 16V 39uF Polymer ±20% 35mΩ@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C2161695 | SMD,D5xL6mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 35mΩ@100kHz | 6mm | - | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCF0J681MCL9GS | Nichicon | 6.3V 680uF Polymer ±20% 10mΩ@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2161700 | SMD,D10xL12.7mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | - | 10mΩ@100kHz | 12.7mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCX1H330MCS1GS | Nichicon | 50V 33uF Polymer ±20% 31mΩ 2.2A@100kHz SMD,D10xL11mm Polymer Aluminum Capacitors ROHS | C2161705 | SMD,D10xL11mm | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | - | 31mΩ | 11mm | 2.2A@100kHz | 10mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSA0E561MCN1GS | Nichicon | 2.5V 560uF Polymer ±20% 13mΩ 360mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2161720 | SMD,D6.3xL6mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | - | 13mΩ | 6mm | 360mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1J330MCL1GS | Nichicon | 63V 33uF Polymer ±20% 31mΩ@100kHz 2.2A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C2161755 | SMD,D10xL10mm | Tape & Reel (TR) | 63V | 33uF | Polymer | ±20% | - | 31mΩ@100kHz | 10mm | 2.2A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| PCS1C680MCL1GS | Nichicon | 16V 68uF Polymer ±20% 30mΩ@100kHz 2.2A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2161770 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 68uF | Polymer | ±20% | - | 30mΩ@100kHz | 6mm | 2.2A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCF1A560MCL1GS | Nichicon | 10V 56uF Polymer ±20% 25mΩ@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2161775 | SMD,D6.3xL6mm | Tape & Reel (TR) | 10V | 56uF | Polymer | ±20% | - | 25mΩ@100kHz | 6mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 25SVP10M | PANASONIC | 25V 10uF Polymer ±20% 120mΩ SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2161780 | SMD,D8xL7mm | Tape & Reel (TR) | 25V | 10uF | Polymer | ±20% | - | 120mΩ | 7mm | - | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A767MU476M1KLAE040 | KEMET | 80V 47uF Polymer ±20% 40mΩ 125mA@120Hz SMD,D10xL12.9mm Polymer Aluminum Capacitors ROHS | C2161795 | SMD,D10xL12.9mm | Tape & Reel (TR) | 80V | 47uF | Polymer | ±20% | - | 40mΩ | 12.9mm | 125mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCG0G221MCO1GS | Nichicon | 4V 220uF Polymer ±20% 15mΩ@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C2161815 | SMD,D5xL6mm | Tape & Reel (TR) | 4V | 220uF | Polymer | ±20% | - | 15mΩ@100kHz | 6mm | - | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCF1A151MCL6GS | Nichicon | 10V 150uF Polymer ±20% 23mΩ@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2161845 | SMD,D8xL7mm | Tape & Reel (TR) | 10V | 150uF | Polymer | ±20% | - | 23mΩ@100kHz | 7mm | - | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| A765EB157M1ALAE022 | KEMET | 10V 150uF Polymer ±20% 22mΩ 116mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2161885 | SMD,D6.3xL6mm | Tape & Reel (TR) | 10V | 150uF | Polymer | ±20% | - | 22mΩ | 6mm | 116mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1V560MCL1GS | Nichicon | 35V 56uF Polymer ±20% 31mΩ@100kHz 1.9A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2161925 | SMD,D8xL10mm | Tape & Reel (TR) | 35V | 56uF | Polymer | ±20% | - | 31mΩ@100kHz | 10mm | 1.9A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCV1D271MCL2GS | Nichicon | 20V 270uF Polymer ±20% 21mΩ@100kHz 4A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2161945 | SMD,D8xL12mm | Tape & Reel (TR) | 20V | 270uF | Polymer | ±20% | - | 21mΩ@100kHz | 12mm | 4A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V106M016ATE045 | KEMET | 16V 10uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162000 | SMD,4.3x7.3mm | Tape & Reel (TR) | 16V | 10uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APXA4R0ARA561MHC0G | NCC(Nippon Chemi-Con) | 4V 560uF Polymer ±20% 12mΩ 4.77A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2162030 | SMD,D8xL12mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | - | 12mΩ | 12mm | 4.77A@100kHz | 8mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D127M006ATE015 | KEMET | 6.3V 120uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162040 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 120uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCS0J221MCL9GS | Nichicon | 6.3V 220uF Polymer ±20% 22mΩ@100kHz 3.2A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162045 | SMD,D8xL7mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | 22mΩ@100kHz | 7mm | 3.2A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 16SVPF1000MX | PANASONIC | 16V 1000uF Polymer ±20% 16mΩ 215mA@120Hz SMD,D10xL10.5mm Polymer Aluminum Capacitors ROHS | C2162075 | SMD,D10xL10.5mm | Tape & Reel (TR) | 16V | 1000uF | Polymer | ±20% | - | 16mΩ | 10.5mm | 215mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXK4R0ARA391MF61G | NCC(Nippon Chemi-Con) | 4V 390uF Polymer ±20% 17mΩ 3.39A@100kHz SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS | C2162085 | SMD,D6.3xL5.8mm | Tape & Reel (TR) | 4V | 390uF | Polymer | ±20% | - | 17mΩ | 5.8mm | 3.39A@100kHz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41A336M025K00 | Murata Electronics | 10V 33uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162105 | SMD,4.3x7.3mm | Tape & Reel (TR) | 10V | 33uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF1D560MCL1GS | Nichicon | 20V 56uF Polymer ±20% 40mΩ@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2162115 | SMD,D10xL8mm | Tape & Reel (TR) | 20V | 56uF | Polymer | ±20% | - | 40mΩ@100kHz | 8mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ |