Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0E391LE | PANASONIC | 2.5V 390uF Polymer ±20% 7mΩ 3.7A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6942355 | 2917 | Tape & Reel (TR) | 2.5V | 390uF | Polymer | ±20% | 7mΩ | 4.2mm | 3.7A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0D151ER | PANASONIC | 2V 150uF Polymer ±20% 18mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19370593 | - | Bag-packed | 2V | 150uF | Polymer | ±20% | 18mΩ | 1.9mm | 2.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD271M02XB | Cornell Dubilier Electronics | 2V 270uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19373593 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | 12mΩ | 2.8mm | 3.3A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | RUA0J101MLG | Nichicon | 6.3V 100uF Polymer ±20% 25mΩ Polymer Aluminum Capacitors ROHS | C19461913 | - | Bag-packed | 6.3V | 100uF | Polymer | ±20% | 25mΩ | 2mm | - | - | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRE181M06XR | Cornell Dubilier Electronics | 6.3V 180uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19462474 | - | Bag-packed | 6.3V | 180uF | Polymer | ±20% | 10mΩ | 4.1mm | 3.5A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPCX121M06R | Cornell Dubilier Electronics | 6.3V 120uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19465026 | - | Bag-packed | 6.3V | 120uF | Polymer | ±20% | 15mΩ | 1.9mm | 2.7A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 4SLG68M | Rubycon | 4V 68uF Polymer ±20% 15mΩ 2.1A@100kHz Polymer Aluminum Capacitors ROHS | C19479102 | - | Bag-packed | 4V | 68uF | Polymer | ±20% | 15mΩ | 1.1mm | 2.1A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 127AVG050MGBJ | Illinois Capacitor | 50V 120uF Polymer ±20% 28mΩ 131mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C5471487 | Plugin,D10xL13.5mm | Bag-packed | 50V | 120uF | Polymer | ±20% | 28mΩ | 13.5mm | 131mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | 5mm | ||
| Min: 1 Mult: 1 | 0 | HF1C477M609PC | Honor Elec | 16V 470uF ±20% 22mΩ 1.9A Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C5438743 | Plugin,D6.3xL9mm | Bag-packed | 16V | 470uF | - | ±20% | 22mΩ | 9mm | 1.9A | 6.3mm | - | 5000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | HF1C687M0611PC | Honor Elec | 16V 680uF ±20% 16mΩ 2.176A Plugin,D6.3xL11.5mm Polymer Aluminum Capacitors ROHS | C5438748 | Plugin,D6.3xL11.5mm | Bag-packed | 16V | 680uF | - | ±20% | 16mΩ | 11.5mm | 2.176A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | HF1C827M0811PC | Honor Elec | 16V 820uF ±20% 14mΩ 2.65A Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C5438753 | Plugin,D8xL11.5mm | Bag-packed | 16V | 820uF | - | ±20% | 14mΩ | 11.5mm | 2.65A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | HF1E826M0607PC | Honor Elec | 25V 82uF ±20% 58mΩ 1.45A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438763 | Plugin,D6.3xL7mm | Bag-packed | 25V | 82uF | - | ±20% | 58mΩ | 7mm | 1.45A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | HF1E157M0811PC | Honor Elec | 25V 150uF ±20% 35mΩ 2.45A Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C5438778 | Plugin,D8xL11.5mm | Bag-packed | 25V | 150uF | - | ±20% | 35mΩ | 11.5mm | 2.45A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | HF1E227M5509PC | Honor Elec | 25V 220uF ±20% 38mΩ 2.245A Plugin,D5.5xL9mm Polymer Aluminum Capacitors ROHS | C5438783 | Plugin,D5.5xL9mm | Bag-packed | 25V | 220uF | - | ±20% | 38mΩ | 9mm | 2.245A | 5.5mm | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | HF1E477M5515PC | Honor Elec | 25V 470uF ±20% 28mΩ 2.95A Plugin,D5.5xL15mm Polymer Aluminum Capacitors ROHS | C5438808 | Plugin,D5.5xL15mm | Bag-packed | 25V | 470uF | - | ±20% | 28mΩ | 15mm | 2.95A | 5.5mm | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | HF1E567M0811PC | Honor Elec | 25V 560uF ±20% 22mΩ 3.15A Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C5438818 | Plugin,D8xL11.5mm | Bag-packed | 25V | 560uF | - | ±20% | 22mΩ | 11.5mm | 3.15A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | HG1J477M1016PC | Honor Elec | 63V 470uF ±20% 32mΩ 2.95A Plugin,D10xL16mm Polymer Aluminum Capacitors ROHS | C5438883 | Plugin,D10xL16mm | Bag-packed | 63V | 470uF | - | ±20% | 32mΩ | 16mm | 2.95A | 10mm | -55℃~+105℃ | 2000hrs@105℃ | 5mm | ||
| Min: 1 Mult: 1 | 0 | HG2A476M0816PC | Honor Elec | 100V 47uF ±20% 48mΩ 1.05A Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C5438888 | Plugin,D8xL8mm | Bag-packed | 100V | 47uF | - | ±20% | 48mΩ | 16mm | 1.05A | 8mm | -55℃~+105℃ | 2000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | HT1E687M0812PC | Honor Elec | 25V 680uF ±20% 20mΩ 2.63A Plugin,D8xL12.5mm Polymer Aluminum Capacitors ROHS | C5438709 | Plugin,D8xL12.5mm | Bag-packed | 25V | 680uF | - | ±20% | 20mΩ | 12.5mm | 2.63A | 8mm | -55℃~+125℃ | 2000hrs@125℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | HF1E227M5511PC | Honor Elec | 25V 220uF ±20% 38mΩ 2.45A Plugin,D5.5xL11.5mm Polymer Aluminum Capacitors ROHS | C5438784 | Plugin,D5.5xL11.5mm | Bag-packed | 25V | 220uF | - | ±20% | 38mΩ | 11.5mm | 2.45A | 5.5mm | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | HF1E337M0808PC | Honor Elec | 25V 330uF ±20% 32mΩ 2.75A Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C5438804 | Plugin,D8xL8mm | Bag-packed | 25V | 330uF | - | ±20% | 32mΩ | 8mm | 2.75A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | HF1C227M0511PC | Honor Elec | 16V 220uF ±20% 25mΩ 1.65A Plugin,D5xL11.5mm Polymer Aluminum Capacitors ROHS | C5438736 | Plugin,D5xL11.5mm | Bag-packed | 16V | 220uF | - | ±20% | 25mΩ | 11.5mm | 1.65A | 5mm | -55℃~+105℃ | 5000hrs@105℃ | 2mm | ||
| Min: 1 Mult: 1 | 0 | HF1E567M0615PC | Honor Elec | 25V 560uF ±20% 20mΩ 3.25A Plugin,D6.3xL15mm Polymer Aluminum Capacitors ROHS | C5438816 | Plugin,D6.3xL15mm | Bag-packed | 25V | 560uF | - | ±20% | 20mΩ | 15mm | 3.25A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | HG1V127M1012PC | Honor Elec | 35V 120uF ±20% 32mΩ 2.7A Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C5438851 | Plugin,D10xL12mm | Bag-packed | 35V | 120uF | - | ±20% | 32mΩ | 12mm | 2.7A | 10mm | -55℃~+105℃ | 2000hrs@105℃ | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 25SVPF330M | PANASONIC | 25V 330uF Polymer ±20% 14mΩ@100kHz~300kHz 5A@100kHz SMD,D10xL12.6mm Polymer Aluminum Capacitors ROHS | C178367 | SMD,D10xL12.6mm | Tape & Reel (TR) | 25V | 330uF | Polymer | ±20% | 14mΩ@100kHz~300kHz | 12.6mm | 5A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | - |