Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
L
|
φD
|
Lifetime @ Temp
|
Type
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
L
|
φD
|
Lifetime @ Temp
|
Type
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 350
| 0 | VPXD1501E561MVTM | Ymin | 25V 560uF ±20% SMD,D8xL15mm Polymer Aluminum Capacitors ROHS | C20539623 | SMD,D8xL15mm | Tape & Reel (TR) | 25V | 560uF | ±20% | 15mm | 8mm | 2000hrs@105℃ | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | VPXD0771V121MVTM | Ymin | 35V 120uF ±20% SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C20539627 | SMD,D8xL7.7mm | Tape & Reel (TR) | 35V | 120uF | ±20% | 7.7mm | 8mm | 2000hrs@105℃ | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0 | VPXC0951V151MVTM | Ymin | 35V 150uF ±20% SMD,D6.3xL9.5mm Polymer Aluminum Capacitors ROHS | C20539628 | SMD,D6.3xL9.5mm | Tape & Reel (TR) | 35V | 150uF | ±20% | 9.5mm | 6.3mm | 2000hrs@105℃ | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | VPXC0771V680MVTM | Ymin | 35V 68uF ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS | C20539632 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 35V | 68uF | ±20% | 7.7mm | 6.3mm | 2000hrs@105℃ | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | VPXD0901H101MVTM | Ymin | 50V 100uF ±20% SMD,D8xL9mm Polymer Aluminum Capacitors ROHS | C20539633 | SMD,D8xL9mm | Tape & Reel (TR) | 50V | 100uF | ±20% | 9mm | 8mm | 2000hrs@105℃ | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | VPXE1051H221MVTM | Ymin | 50V 220uF ±20% SMD,D10xL10.5mm Polymer Aluminum Capacitors ROHS | C20539635 | SMD,D10xL10.5mm | Tape & Reel (TR) | 50V | 220uF | ±20% | 10.5mm | 10mm | 2000hrs@105℃ | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | VPXD0771H820MVTM | Ymin | 50V 82uF ±20% SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C20539637 | SMD,D8xL7.7mm | Tape & Reel (TR) | 50V | 82uF | ±20% | 7.7mm | 8mm | 2000hrs@105℃ | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VPXB0580J101MVTM | Ymin | 6.3V 100uF ±20% SMD,D5xL5.8mm Polymer Aluminum Capacitors ROHS | C20539639 | SMD,D5xL5.8mm | Tape & Reel (TR) | 6.3V | 100uF | ±20% | 5.8mm | 5mm | 2000hrs@105℃ | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VPXC0850J471MVTM | Ymin | 6.3V 470uF ±20% SMD,D6.3xL8.5mm Polymer Aluminum Capacitors ROHS | C20539640 | SMD,D6.3xL8.5mm | Tape & Reel (TR) | 6.3V | 470uF | ±20% | 8.5mm | 6.3mm | 2000hrs@105℃ | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | VPXC0770J821MVTM | Ymin | 6.3V 820uF ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS | C20539641 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 6.3V | 820uF | ±20% | 7.7mm | 6.3mm | 2000hrs@105℃ | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VPXC0851J220MVTM | Ymin | 63V 22uF ±20% SMD,D6.3xL8.5mm Polymer Aluminum Capacitors ROHS | C20539643 | SMD,D6.3xL8.5mm | Tape & Reel (TR) | 63V | 22uF | ±20% | 8.5mm | 6.3mm | 2000hrs@105℃ | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | VPXD0771J470MVTM | Ymin | 63V 47uF ±20% SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C20539644 | SMD,D8xL7.7mm | Tape & Reel (TR) | 63V | 47uF | ±20% | 7.7mm | 8mm | 2000hrs@105℃ | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | VPXD1251K680MVTM | Ymin | 80V 68uF ±20% SMD,D8xL12.5mm Polymer Aluminum Capacitors ROHS | C20539646 | SMD,D8xL12.5mm | Tape & Reel (TR) | 80V | 68uF | ±20% | 12.5mm | 8mm | 2000hrs@105℃ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EEF-SL0D101ER | PANASONIC | 2V 100uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C20502899 | - | Bag-packed | 2V | 100uF | ±20% | 1.8mm | - | 1000hrs@105℃ | Polymer | 9mΩ | 3A@100kHz | -40℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0E471LE | PANASONIC | Polymer Aluminum Capacitors ROHS | C20574427 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0D391LR | PANASONIC | 2V 390uF Polymer ±20% 7mΩ Polymer Aluminum Capacitors ROHS | C19595484 | - | Bag-packed | 2V | 390uF | ±20% | 4.2mm | - | 1000hrs@105℃ | Polymer | 7mΩ | - | -40℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-SL0D221ER | PANASONIC | 2V 220uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19555301 | - | Bag-packed | 2V | 220uF | ±20% | 1.9mm | - | 1000hrs@105℃ | Polymer | 9mΩ | 3A@100kHz | -40℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECG-C0JB100R | PANASONIC | 6.3V 10uF Polymer ±20% 1A@100kHz Polymer Aluminum Capacitors ROHS | C19562288 | - | Tape & Reel (TR) | 6.3V | 10uF | ±20% | 3.3mm | - | 1000hrs@105℃ | Polymer | - | 1A@100kHz | -40℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRE391M0ER-F | Cornell Dubilier Electronics | 2.5V 390uF Polymer ±20% Polymer Aluminum Capacitors ROHS | C19589826 | - | Bag-packed | 2.5V | 390uF | ±20% | 4.1mm | - | 1000hrs@105℃ | Polymer | - | - | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | SPSX271M02R-6 | Cornell Dubilier Electronics | 2V 270uF Polymer ±20% 6mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19533228 | - | Bag-packed | 2V | 270uF | ±20% | 2.1mm | - | 1000hrs@105℃ | Polymer | 6mΩ | 3.5A@100kHz | -40℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | ESRD8R2M16R | Cornell Dubilier Electronics | 16V 8.2uF Polymer ±20% 45mΩ 1.3A@100kHz Polymer Aluminum Capacitors ROHS | C19513395 | - | Tape & Reel (TR) | 16V | 8.2uF | ±20% | 1.8mm | - | 1000hrs@105℃ | Polymer | 45mΩ | 1.3A@100kHz | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | SPA121M06R | Cornell Dubilier Electronics | 6.3V 120uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19581195 | - | Bag-packed | 6.3V | 120uF | ±20% | 2.8mm | - | 1000hrs@105℃ | Polymer | 7mΩ | 3.5A@100kHz | -40℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | SPSX181M0ER | Cornell Dubilier Electronics | 2.5V 180uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19581386 | - | Bag-packed | 2.5V | 180uF | ±20% | 2.1mm | - | 1000hrs@105℃ | Polymer | 9mΩ | 3A@100kHz | -40℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | SPCX391M0ER | Cornell Dubilier Electronics | 2.5V 390uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19591390 | - | Bag-packed | 2.5V | 390uF | ±20% | 1.9mm | - | 1000hrs@105℃ | Polymer | 15mΩ | 2.7A@100kHz | -40℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0D561R | PANASONIC | 2V 560uF Polymer ±20% 12mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19591746 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2V | 560uF | ±20% | 4.2mm | - | 1000hrs@105℃ | Polymer | 12mΩ | - | -40℃~+105℃ |