Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View other supplier's inventory on LCSC
| RPS1A470MCN1GS | Nichicon | 10V 47uF Polymer ±20% 40mΩ@100kHz 2.1A@100kHz SMD,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS | C2161698 | SMD,D6.3xL5.7mm | Tape & Reel (TR) | 10V | 47uF | Polymer | ±20% | 2.1mm | 40mΩ@100kHz | 5.7mm | 2.1A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A767KN336M1HLAE045 | KEMET | 50V 33uF Polymer ±20% 45mΩ 90mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2161708 | SMD,D8xL10mm | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | - | 45mΩ | 10mm | 90mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCV1C471MCL1GS | Nichicon | 16V 470uF Polymer ±20% 25mΩ@100kHz 2.8A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2162374 | SMD,D10xL12.7mm | Tape & Reel (TR) | 16V | 470uF | Polymer | ±20% | - | 25mΩ@100kHz | 12.7mm | 2.8A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXK4R0ARA181MF46G | NCC(Nippon Chemi-Con) | 4V 180uF Polymer ±20% 19mΩ 2.78A@100kHz SMD,D6.3xL4.5mm Polymer Aluminum Capacitors ROHS | C2162382 | SMD,D6.3xL4.5mm | Tape & Reel (TR) | 4V | 180uF | Polymer | ±20% | - | 19mΩ | 4.5mm | 2.78A@100kHz | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APS-100ETD271MHB5S | NCC(Nippon Chemi-Con) | 10V 270uF ±20% Plugin,8x11.5mm Polymer Aluminum Capacitors ROHS | C2162405 | Plugin,8x11.5mm | Tape & Reel (TR) | 10V | 270uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPS1C330MCN1GS | Nichicon | 16V 33uF Polymer ±20% 40mΩ@100kHz 1.7A@100kHz SMD,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS | C2162425 | SMD,D6.3xL5.7mm | Tape & Reel (TR) | 16V | 33uF | Polymer | ±20% | 2.1mm | 40mΩ@100kHz | 5.7mm | 1.7A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218197705E3 | Vishay Intertech | 4V 560uF Polymer ±20% 18mΩ@100kHz 3.6A@100kHz SMD,D8xL8.4mm Polymer Aluminum Capacitors ROHS | C2162452 | SMD,D8xL8.4mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | - | 18mΩ@100kHz | 8.4mm | 3.6A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXD2R5ARA221MF61G | NCC(Nippon Chemi-Con) | 2.5V 220uF Polymer ±20% 30mΩ 2.5A@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C2162457 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 2.5V | 220uF | Polymer | ±20% | - | 30mΩ | 6.1mm | 2.5A@100kHz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXC6R3ARA221MH70G | NCC(Nippon Chemi-Con) | 6.3V 220uF ±20% SMD,8x6.7mm Polymer Aluminum Capacitors ROHS | C2162459 | SMD,8x6.7mm | Tape & Reel (TR) | 6.3V | 220uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 4SXE82M1.9X7.3 | Rubycon | 4V 82uF Polymer ±20% 9mΩ@100kHz 3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162481 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 82uF | Polymer | ±20% | - | 9mΩ@100kHz | 7.3mm | 3A@100kHz | 1.9mm | -25℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 4SXE120M1.9X7.3 | Rubycon | 4V 120uF Polymer ±20% 9mΩ@100kHz 3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162510 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 120uF | Polymer | ±20% | - | 9mΩ@100kHz | 7.3mm | 3A@100kHz | 1.9mm | -25℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097402E3 | Vishay Intertech | 10V 120uF Polymer ±20% 22mΩ@100kHz 2.6A@100kHz SMD,D6.3xL6.6mm Polymer Aluminum Capacitors ROHS | C2162522 | SMD,D6.3xL6.6mm | Tape & Reel (TR) | 10V | 120uF | Polymer | ±20% | - | 22mΩ@100kHz | 6.6mm | 2.6A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APSC6R3ETD152MJB5S | NCC(Nippon Chemi-Con) | 6.3V 1500uF Polymer ±20% 10mΩ 5.56A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C2162536 | Plugin,D10xL13mm | Tape & Reel (TR) | 6.3V | 1500uF | Polymer | ±20% | 5mm | 10mΩ | 13mm | 5.56A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V825M016ATE045 | KEMET | 16V 8.2uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162545 | SMD,4.3x7.3mm | Tape & Reel (TR) | 16V | 8.2uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 4SW150M2.7X7.3 | Rubycon | 4V 150uF Polymer ±20% 9mΩ@100kHz 3.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162550 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 9mΩ@100kHz | 7.3mm | 3.5A@100kHz | 2.7mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097403E3 | Vishay Intertech | 10V 150uF Polymer ±20% 15mΩ@100kHz 2.8A@100kHz SMD,D6.3xL6.6mm Polymer Aluminum Capacitors ROHS | C2162559 | SMD,D6.3xL6.6mm | Tape & Reel (TR) | 10V | 150uF | Polymer | ±20% | - | 15mΩ@100kHz | 6.6mm | 2.8A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | APXS4R0ARA151ME61G | NCC(Nippon Chemi-Con) | 4V 150uF Polymer ±20% 25mΩ 2.15A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C2162561 | SMD,D5xL6.1mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 25mΩ | 6.1mm | 2.15A@100kHz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXC2R5ARA271MF60G | NCC(Nippon Chemi-Con) | 2.5V 270uF ±20% SMD,5.7x6.3mm Polymer Aluminum Capacitors ROHS | C2162569 | SMD,5.7x6.3mm | Tape & Reel (TR) | 2.5V | 270uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V826M004ATE028 | KEMET | 4V 82uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162579 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 82uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2SLG180M1.4X7.3 | Rubycon | 2V 180uF Polymer ±20% 9mΩ@100kHz 2.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162581 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 180uF | Polymer | ±20% | - | 9mΩ@100kHz | 7.3mm | 2.7A@100kHz | 1.4mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCJ0G182MCL1GS | Nichicon | 4V 1800uF Polymer ±20% 10mΩ@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C2162587 | SMD,D10xL10mm | Tape & Reel (TR) | 4V | 1800uF | Polymer | ±20% | - | 10mΩ@100kHz | 10mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218197302E3 | Vishay Intertech | 6.3V 120uF Polymer ±20% 22mΩ@100kHz 2.8A@100kHz SMD,D6.3xL6.6mm Polymer Aluminum Capacitors ROHS | C2162597 | SMD,D6.3xL6.6mm | Tape & Reel (TR) | 6.3V | 120uF | Polymer | ±20% | - | 22mΩ@100kHz | 6.6mm | 2.8A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCG0E471MCL1GS | Nichicon | 2.5V 470uF Polymer ±20% 20mΩ@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162605 | SMD,D6.3xL6mm | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | - | 20mΩ@100kHz | 6mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RHA0J331MCN1GS | Nichicon | 6.3V 330uF Polymer ±20% 9mΩ@100kHz 4.5A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2156477 | SMD,D8xL6.7mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | - | 9mΩ@100kHz | 6.7mm | 4.5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXN100ARA181MF61G | NCC(Nippon Chemi-Con) | 10V 180uF Polymer ±20% 30mΩ 125mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C2157824 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 10V | 180uF | Polymer | ±20% | - | 30mΩ | 6.1mm | 125mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ |