Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ESRL220M08R | Cornell Dubilier Electronics | 8V 22uF Polymer ±20% 35mΩ 1.6A@100kHz Polymer Aluminum Capacitors ROHS | C19523217 | - | Bag-packed | 8V | 22uF | Polymer | ±20% | 35mΩ | 1.1mm | - | 1.6A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRL560M0ER | Cornell Dubilier Electronics | 2.5V 56uF Polymer ±20% 35mΩ 1.6A@100kHz Polymer Aluminum Capacitors ROHS | C19582545 | - | Bag-packed | 2.5V | 56uF | Polymer | ±20% | 35mΩ | 1.1mm | - | 1.6A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPA151M04B | Cornell Dubilier Electronics | 4V 150uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19511979 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | 7mΩ | 2.8mm | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SE0D471ER | PANASONIC | 2V 470uF Polymer ±20% 5mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19502619 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | 5mΩ | 4.2mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0E331XE | PANASONIC | 2.5V 330uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19563186 | - | Bag-packed | 2.5V | 330uF | Polymer | ±20% | 10mΩ | 4.2mm | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPA101M04R | Cornell Dubilier Electronics | 4V 100uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19544682 | - | Bag-packed | 4V | 100uF | Polymer | ±20% | 9mΩ | 1.9mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRL330M06R | Cornell Dubilier Electronics | 6.3V 33uF Polymer ±20% 35mΩ 1.6A@100kHz Polymer Aluminum Capacitors ROHS | C19582849 | - | Bag-packed | 6.3V | 33uF | Polymer | ±20% | 35mΩ | 1.1mm | - | 1.6A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-KX0E221RE | PANASONIC | 2.5V 220uF Polymer ±20% 9mΩ 6.3A@100kHz Polymer Aluminum Capacitors ROHS | C20012572 | - | Tape & Reel (TR) | 2.5V | 220uF | Polymer | ±20% | 9mΩ | 2mm | - | 6.3A@100kHz | -55℃~+125℃ | 5500hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CX1V150R | PANASONIC | 35V 15uF Polymer ±20% 40mΩ 3.2A@100kHz Polymer Aluminum Capacitors ROHS | C20012568 | - | Tape & Reel (TR) | 35V | 15uF | Polymer | ±20% | 40mΩ | 2mm | - | 3.2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0
View marketplace suppliers’ inventory
| EA765MU687M1ALA | KEMET | Polymer Aluminum Capacitors ROHS | C19872651 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 2R5SVT820M | PANASONIC | 2.5V 820uF Polymer ±20% 16mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C20010776 | - | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 16mΩ | 6.5mm | 6.3mm | 3.5A@100kHz | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 1 Mult: 1 | 0 | 72SXE82M+T | PANASONIC | 72V 82uF Polymer ±20% 28mΩ 980mA@100kHz Polymer Aluminum Capacitors ROHS | C20010778 | - | Box-packed | 72V | 82uF | Polymer | ±20% | 28mΩ | 13mm | 10mm | 980mA@100kHz | -55℃~+125℃ | 1000hrs@125℃ | 5mm | ||
| Min: 1 Mult: 1 | 0 | SPA391M02R | Cornell Dubilier Electronics | 2V 390uF Polymer ±20% 5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19324920 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | 5mΩ | 4.2mm | - | 4A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 4SLE68M | Rubycon | 4V 68uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19333398 | - | Bag-packed | 4V | 68uF | Polymer | ±20% | 9mΩ | 1.4mm | - | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD221M0EXR | Cornell Dubilier Electronics | 2.5V 220uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19296805 | - | Bag-packed | 2.5V | 220uF | Polymer | ±20% | 12mΩ | 2.8mm | - | 3.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD4R7M12R | Cornell Dubilier Electronics | 12.5V 4.7uF Polymer ±20% 80mΩ 1A@100kHz Polymer Aluminum Capacitors ROHS | C19298713 | - | Bag-packed | 12.5V | 4.7uF | Polymer | ±20% | 80mΩ | 1.8mm | - | 1A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 10SWZ47MR25 | Rubycon | 10V 47uF Polymer ±20% 25mΩ 1.8A@100kHz Polymer Aluminum Capacitors ROHS | C19316837 | - | Bag-packed | 10V | 47uF | Polymer | ±20% | 25mΩ | 1.9mm | - | 1.8A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPCX221M04R | Cornell Dubilier Electronics | 4V 220uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19286248 | - | Bag-packed | 4V | 220uF | Polymer | ±20% | 15mΩ | 1.9mm | - | 2.7A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | PLV1V390MDL1 | Nichicon | 35V 39uF Polymer ±20% 31mΩ 2.1A@100kHz Polymer Aluminum Capacitors ROHS | C19274661 | - | Bag-packed | 35V | 39uF | Polymer | ±20% | 31mΩ | 12mm | 8mm | 2.1A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | ESRH121M04R | Cornell Dubilier Electronics | 4V 120uF Polymer ±20% 15mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19306959 | - | Bag-packed | 4V | 120uF | Polymer | ±20% | 15mΩ | 2.8mm | - | 2.5A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 6SEPC470ME | PANASONIC | 6.3V 470uF Polymer ±20% 20mΩ 2.97A@100kHz Polymer Aluminum Capacitors ROHS | C19302847 | - | Bag-packed | 6.3V | 470uF | Polymer | ±20% | 20mΩ | 7mm | 6.3mm | 2.97A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SD0G151R | PANASONIC | 4V 150uF Polymer ±20% 7mΩ 3.5A@100kHz SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19294090 | SMD,7.3x4.3mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | 7mΩ | 2.8mm | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPSX151M0ER | Cornell Dubilier Electronics | 2.5V 150uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19303311 | - | Bag-packed | 2.5V | 150uF | Polymer | ±20% | 9mΩ | 2.1mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UD0G151LR | PANASONIC | 4V 150uF Polymer ±20% 9mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19317709 | SMD,7.3x4.3mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | 9mΩ | 3mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | APXA250ARA390MJ80G | UNITED | Polymer Aluminum Capacitors ROHS | C19340118 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - |