Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | EEF-SL0D100R | PANASONIC | 2V 10uF Polymer ±20% Polymer Aluminum Capacitors ROHS | C19745663 | - | Bag-packed | 2V | 10uF | Polymer | ±20% | 1.8mm | - | -40℃~+105℃ | 1000hrs@105℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESRD221M02R | Cornell Dubilier Electronics | 2V 220uF Polymer ±20% 15mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19562022 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | 2.8mm | - | -55℃~+105℃ | 1000hrs@105℃ | 15mΩ | 3A@100kHz | - | ||
| Min: 1 Mult: 1 | 0 | A750KS477M1CAAE013 | KEMET | 16V 470uF Polymer ±20% 13mΩ 205mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C599537 | Plugin,D8xL13mm | Bag-packed | 16V | 470uF | Polymer | ±20% | 13mm | 8mm | -55℃~+105℃ | 2000hrs@105℃ | 13mΩ | 205mA@120Hz | 3.5mm | ||
| Min: 5 Mult: 5 | 0 | 6R3AREP331M06X5E20 | APAQ Tech | 6.3V 330uF ±20% 20mΩ@100kHz~300kHz 2.98A@100kHz Plugin,D6.3xL5mm Polymer Aluminum Capacitors ROHS | C176297 | Plugin,D6.3xL5mm | Bag-packed | 6.3V | 330uF | - | ±20% | 5mm | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | 20mΩ@100kHz~300kHz | 2.98A@100kHz | 2.5mm | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 2R5SVPC180MY | PANASONIC | 2.5V 180uF Polymer ±20% 24mΩ@100kHz 2.2A@100kHz SMD,D5xL5.9mm Polymer Aluminum Capacitors ROHS | C910381 | SMD,D5xL5.9mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | 5.9mm | 5mm | -55℃~+105℃ | 2000hrs@105℃ | 24mΩ@100kHz | 2.2A@100kHz | 1.4mm | ||
| Min: 5 Mult: 5 | 0 | ULR827M0JF08RR | Man Yue Tech | 6.3V 820uF ±20% 7mΩ@100kHz 6.1A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C840078 | Plugin,D8xL8mm | Bag-packed | 6.3V | 820uF | - | ±20% | 8mm | 8mm | -55℃~+105℃ | 2000hrs@105℃ | 7mΩ@100kHz | 6.1A@100kHz | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCV1V181MCL2GS | Nichicon | 35V 180uF Polymer ±20% 22mΩ 4.1A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C488000 | SMD,D10xL12.7mm | Tape & Reel (TR) | 35V | 180uF | Polymer | ±20% | 12.7mm | 10mm | -55℃~+105℃ | 3000hrs@105℃ | 22mΩ | 4.1A@100kHz | - | ||
| Min: 5 Mult: 5 | 0 | FP-016RE471M-NECG | Nichicon | 16V 470uF ±20% 10mΩ@100kHz 5.4A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C428866 | Plugin,D8xL11.5mm | Bag-packed | 16V | 470uF | - | ±20% | 11.5mm | 8mm | -55℃~+105℃ | 5000hrs@105℃ | 10mΩ@100kHz | 5.4A@100kHz | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | A750KW337M1VAAE020 | KEMET | 35V 330uF Polymer ±20% 20mΩ 205mA@120Hz Plugin,D8xL16mm Polymer Aluminum Capacitors ROHS | C1020075 | Plugin,D8xL16mm | Bag-packed | 35V | 330uF | Polymer | ±20% | 16mm | 8mm | -55℃~+105℃ | 2000hrs@105℃ | 20mΩ | 205mA@120Hz | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APD0606680M035R | Kyocera AVX | 35V 68uF Polymer ±20% 40mΩ 55mA@120Hz SMD,D6.3xL6.5mm Polymer Aluminum Capacitors ROHS | C6465951 | SMD,D6.3xL6.5mm | Tape & Reel (TR) | 35V | 68uF | Polymer | ±20% | 6.5mm | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | 40mΩ | 55mA@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | 72SXE82M+3 | PANASONIC | 72V 82uF Polymer ±20% 28mΩ 49mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C7032772 | Plugin,D10xL13mm | Bag-packed | 72V | 82uF | Polymer | ±20% | 13mm | 10mm | -55℃~+125℃ | 1000hrs@125℃ | 28mΩ | 49mA@120Hz | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXN100ARA181MF61G | NCC(Nippon Chemi-Con) | 10V 180uF Polymer ±20% 30mΩ 125mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C2157824 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 10V | 180uF | Polymer | ±20% | 6.1mm | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | 30mΩ | 125mA@120Hz | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXJ2R5ARA821MF80G | NCC(Nippon Chemi-Con) | 2.5V 820uF Polymer ±20% 7mΩ 250mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2157829 | SMD,D6.3xL8mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 8mm | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | 7mΩ | 250mA@120Hz | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | APXJ100ARA391MFA0G | NCC(Nippon Chemi-Con) | 10V 390uF Polymer ±20% 13mΩ 200mA@120Hz SMD,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C2157859 | SMD,D6.3xL10mm | Tape & Reel (TR) | 10V | 390uF | Polymer | ±20% | 10mm | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | 13mΩ | 200mA@120Hz | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RHA1C151MCN1GS | Nichicon | 16V 150uF Polymer ±20% 22mΩ@100kHz 3.22A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2161514 | SMD,D8xL6.7mm | Tape & Reel (TR) | 16V | 150uF | Polymer | ±20% | 6.7mm | 8mm | -55℃~+105℃ | 2000hrs@105℃ | 22mΩ@100kHz | 3.22A@100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D127M004ATE018 | KEMET | 4V 120uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2161544 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 120uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV2A6R8MCL1GS | Nichicon | 100V 6.8uF Polymer ±20% 48mΩ@100kHz 1.5A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2161554 | SMD,D8xL10mm | Tape & Reel (TR) | 100V | 6.8uF | Polymer | ±20% | 10mm | 8mm | -55℃~+105℃ | 3000hrs@105℃ | 48mΩ@100kHz | 1.5A@100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1C221MCL6GS | Nichicon | 16V 220uF Polymer ±20% 27mΩ@100kHz 2A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2161564 | SMD,D8xL10mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | 10mm | 8mm | -55℃~+105℃ | 3000hrs@105℃ | 27mΩ@100kHz | 2A@100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-HX0E471R9 | PANASONIC | 2.5V 470uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2161584 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | - | - | -55℃~+125℃ | 1000hrs@125℃ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXF100ARA271MF61G | NCC(Nippon Chemi-Con) | 10V 270uF Polymer ±20% 20mΩ 2.8A@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C2161589 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | 6.1mm | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | 20mΩ | 2.8A@100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | HHXB250ARA101MF80G | NCC(Nippon Chemi-Con) | 25V 100uF Polymer ±20% 30mΩ 2A@100kHz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2161624 | SMD,D6.3xL8mm | Tape & Reel (TR) | 25V | 100uF | Polymer | ±20% | 8mm | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | 30mΩ | 2A@100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCX1V680MCL1GS | Nichicon | 35V 68uF Polymer ±20% 30mΩ@100kHz 2.2A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C2161659 | SMD,D10xL10mm | Tape & Reel (TR) | 35V | 68uF | Polymer | ±20% | 10mm | 10mm | -55℃~+125℃ | 3000hrs@125℃ | 30mΩ@100kHz | 2.2A@100kHz | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | APXF2R5ARA221ME40G | NCC(Nippon Chemi-Con) | 2.5V 220uF Polymer ±20% 12mΩ 3.3A@100kHz SMD,D5xL4.2mm Polymer Aluminum Capacitors ROHS | C2161719 | SMD,D5xL4.2mm | Tape & Reel (TR) | 2.5V | 220uF | Polymer | ±20% | 4.2mm | 5mm | -55℃~+105℃ | 3000hrs@105℃ | 12mΩ | 3.3A@100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXE160ARA330ME61G | NCC(Nippon Chemi-Con) | 16V 33uF Polymer ±20% 35mΩ 2.07A@100kHz SMD,D5xL5.8mm Polymer Aluminum Capacitors ROHS | C2161744 | SMD,D5xL5.8mm | Tape & Reel (TR) | 16V | 33uF | Polymer | ±20% | 5.8mm | 5mm | -55℃~+105℃ | 2000hrs@105℃ | 35mΩ | 2.07A@100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APXA6R3ARA681MJC0G | NCC(Nippon Chemi-Con) | 6.3V 680uF Polymer ±20% 10mΩ 5.5A@100kHz SMD,D10xL12.2mm Polymer Aluminum Capacitors ROHS | C2161749 | SMD,D10xL12.2mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | 12.2mm | 10mm | -55℃~+105℃ | 15000hrs@105℃ | 10mΩ | 5.5A@100kHz | - |