Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | A755KS567M1AAAE015 | KEMET | 10V 560uF Polymer ±20% 15mΩ 241mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274964 | Plugin,D8xL13mm | Tape & Reel (TR) | 10V | 560uF | Polymer | ±20% | 3.5mm | 13mm | 15mΩ | 241mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-10V271MH80E-R2 | Taiyo Yuden | 10V 270uF Polymer ±20% 24mΩ 3.77A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275324 | SMD,D10xL8mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | - | 8mm | 24mΩ | 3.77A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759TC227M2EAAE250 | KEMET | 250V 220uF Polymer ±20% 250mΩ 90mA@120Hz Plugin,D22xL47mm Polymer Aluminum Capacitors ROHS | C3275589 | Plugin,D22xL47mm | Box-packed | 250V | 220uF | Polymer | ±20% | 10mm | 47mm | 250mΩ | 90mA@120Hz | 22mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PVH-35V220MH80E-R2 | Taiyo Yuden | 35V 22uF Polymer ±20% 150mΩ 1A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275629 | SMD,D10xL8mm | Tape & Reel (TR) | 35V | 22uF | Polymer | ±20% | - | 8mm | 150mΩ | 1A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPS0J561MCN1GS | Nichicon | 6.3V 560uF Polymer ±20% 14mΩ 440mA@120Hz SMD,D8xL11.7mm Polymer Aluminum Capacitors ROHS | C6282000 | SMD,D8xL11.7mm | Tape & Reel (TR) | 6.3V | 560uF | Polymer | ±20% | - | 11.7mm | 14mΩ | 440mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS1E220MDN1PX | Nichicon | 25V 22uF Polymer ±20% 28mΩ 340mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C6277004 | Plugin,D8xL13mm | - | 25V | 22uF | Polymer | ±20% | 3.5mm | 13mm | 28mΩ | 340mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HSA1JM470GCRE00RAXXX | AISHI(Aihua Group) | 63V 47uF Mixture ±20% SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C6269047 | SMD,D10xL13mm | Tape & Reel (TR) | 63V | 47uF | Mixture | ±20% | - | 13mm | - | - | 10mm | -55℃~+125℃ | 4000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | UPE0E821MP26308U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6343689 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VSE1C101MCB6357 | Chinsan | SMD Polymer Aluminum Capacitors ROHS | C6326569 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | URH0J821MNN1012U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6305693 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | URP1C681MP30811U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6305695 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE1C271MCG6308R | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6343691 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PHH227MLL3800ME4 | KEMET | 63V 800uF Mixture ±20% 147mΩ 7.06A@100Hz Plugin,D18.2xL28.7mm Polymer Aluminum Capacitors ROHS | C6357303 | Plugin,D18.2xL28.7mm | Tray | 63V | 800uF | Mixture | ±20% | 15.24mm | 28.7mm | 147mΩ | 7.06A@100Hz | 18.2mm | -40℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | UGP1C331MNN1007U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6343401 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A770MS337M1VLAS022 | KEMET | 35V 330uF Polymer ±20% 22mΩ 110mA@120Hz Polymer Aluminum Capacitors ROHS | C6486596 | - | Tape & Reel (TR) | 35V | 330uF | Polymer | ±20% | - | 12.7mm | 22mΩ | 110mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 477ALG016MFBJ | Illinois Capacitor | 16V 470uF Polymer ±20% 11mΩ 255mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6393871 | Plugin,D8xL13.5mm | Bag-packed | 16V | 470uF | Polymer | ±20% | 3.5mm | 13.5mm | 11mΩ | 255mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APA0606101M016R | Kyocera AVX | 16V 100uF Polymer ±20% 30mΩ 110mA@120Hz SMD,D6.3xL6.5mm Polymer Aluminum Capacitors ROHS | C6125808 | SMD,D6.3xL6.5mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 6.5mm | 30mΩ | 110mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXD6R3ARA101MF61G | NCC(Nippon Chemi-Con) | 6.3V 100uF Polymer ±20% 35mΩ 2.4A@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C6125276 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | - | 6.1mm | 35mΩ | 2.4A@100kHz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APA1010102M010R | Kyocera AVX | 10V 1000uF Polymer ±20% 20mΩ 212.5mA@120Hz SMD,D10xL11mm Polymer Aluminum Capacitors ROHS | C6124530 | SMD,D10xL11mm | Tape & Reel (TR) | 10V | 1000uF | Polymer | ±20% | - | 11mm | 20mΩ | 212.5mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT6R3ARA221ME61G | NCC(Nippon Chemi-Con) | 6.3V 220uF Polymer ±20% 26mΩ 117.5mA@120Hz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C6125287 | SMD,D5xL6.1mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | 6.1mm | 26mΩ | 117.5mA@120Hz | 5mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APA0809181M025R | Kyocera AVX | 25V 180uF Polymer ±20% 30mΩ 162.5mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C6125810 | SMD,D8xL10mm | Tape & Reel (TR) | 25V | 180uF | Polymer | ±20% | - | 10mm | 30mΩ | 162.5mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT6R3ARA221MF61G | NCC(Nippon Chemi-Con) | 6.3V 220uF Polymer ±20% 26mΩ 130mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C6466217 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | 6.1mm | 26mΩ | 130mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT6R3ARA151ME61G | NCC(Nippon Chemi-Con) | 6.3V 150uF Polymer ±20% 26mΩ 117.5mA@120Hz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C6466215 | SMD,D5xL6.1mm | Tape & Reel (TR) | 6.3V | 150uF | Polymer | ±20% | - | 6.1mm | 26mΩ | 117.5mA@120Hz | 5mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APD0606680M035R | Kyocera AVX | 35V 68uF Polymer ±20% 40mΩ 55mA@120Hz SMD,D6.3xL6.5mm Polymer Aluminum Capacitors ROHS | C6465951 | SMD,D6.3xL6.5mm | Tape & Reel (TR) | 35V | 68uF | Polymer | ±20% | - | 6.5mm | 40mΩ | 55mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | UGP1E101MNN1012PU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7407098 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - |