Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Lifetime @ Temp
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Lifetime @ Temp
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APSG160ETD102MJB5S | NCC(Nippon Chemi-Con) | 16V 1000uF ±20% Plugin,10x11mm Polymer Aluminum Capacitors ROHS | C525818 | Plugin,10x11mm | Tape & Reel (TR) | 16V | 1000uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCG1A152MCL1GS | Nichicon | 10V 1500uF Polymer ±20% 13mΩ@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2161527 | SMD,D10xL12.7mm | Tape & Reel (TR) | 10V | 1500uF | Polymer | ±20% | - | 13mΩ@100kHz | 12.7mm | 10mm | - | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0D471XE | PANASONIC | 2V 470uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19402070 | - | Bag-packed | 2V | 470uF | Polymer | ±20% | - | 10mΩ | 4.2mm | - | 3.5A@100kHz | 1000hrs@105℃ | -40℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | A755BQ227M0JAAE018 | KEMET | 6.3V 220uF Polymer ±20% 18mΩ 100mA@120Hz Plugin,D5xL12mm Polymer Aluminum Capacitors ROHS | C1017179 | Plugin,D5xL12mm | Bag-packed | 6.3V | 220uF | Polymer | ±20% | 2mm | 18mΩ | 12mm | 5mm | 100mA@120Hz | 5000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXE2R5ARA821MH80G | NCC(Nippon Chemi-Con) | 2.5V 820uF Polymer ±20% 12mΩ 4.26A@100kHz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C2162636 | SMD,D8xL8mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | - | 12mΩ | 8mm | 8mm | 4.26A@100kHz | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | 2SWZ330MR09 | Rubycon | 2V 330uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19617969 | - | Bag-packed | 2V | 330uF | Polymer | ±20% | - | 9mΩ | 1.9mm | - | 3A@100kHz | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPF1012471M025K | Kyocera AVX | 25V 470uF Polymer ±20% 22mΩ 3.6A@100kHz Polymer Aluminum Capacitors ROHS | C20231205 | - | Tape & Reel (TR) | 25V | 470uF | Polymer | ±20% | 5mm | 22mΩ | 13mm | 10mm | 3.6A@100kHz | 5000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXG200ARA181MH70G | NCC(Nippon Chemi-Con) | 20V 180uF Polymer ±20% 25mΩ 3.2A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162059 | SMD,D8xL7mm | Tape & Reel (TR) | 20V | 180uF | Polymer | ±20% | - | 25mΩ | 7mm | 8mm | 3.2A@100kHz | 15000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697551E3 | Vishay Intertech | 20V 33uF Polymer ±20% 50mΩ 80mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274375 | SMD,D6.3xL6.1mm | Box-packed | 20V | 33uF | Polymer | ±20% | - | 50mΩ | 6.1mm | 6.3mm | 80mA@120Hz | 2000hrs@125℃ | -55℃~+125℃ | ||
| Min: 5 Mult: 5 | 0 | 2R5AREC821M0809 | APAQ Tech | 2.5V 820uF Polymer ±20% 8mΩ@100kHz~300kHz 6.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C369917 | Plugin,D8xL9mm | Bag-packed | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 8mΩ@100kHz~300kHz | 9mm | 8mm | 6.1A@100kHz | - | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 50SVPF10M | PANASONIC | 50V 10uF Polymer ±20% 40mΩ 125mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162323 | SMD,D6.3xL6mm | Tape & Reel (TR) | 50V | 10uF | Polymer | ±20% | - | 40mΩ | 6mm | 6.3mm | 125mA@120Hz | 5000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | RHT1D151MDN1PH | Nichicon | 20V 150uF Polymer ±20% 20mΩ 435mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275510 | Plugin,D10xL14mm | Tape & Reel (TR) | 20V | 150uF | Polymer | ±20% | 5mm | 20mΩ | 14mm | 10mm | 435mA@120Hz | 1000hrs@125℃ | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | RPA1012471M016K | Kyocera AVX | 16V 470uF Polymer ±20% 10mΩ 5.1A@100kHz Polymer Aluminum Capacitors ROHS | C20231132 | - | Tape & Reel (TR) | 16V | 470uF | Polymer | ±20% | 5mm | 10mΩ | 13.5mm | 10mm | 5.1A@100kHz | 5000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D157M2R5ATE018 | KEMET | 2.5V 150uF Polymer ±20% 18mΩ 3.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274319 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 150uF | Polymer | ±20% | - | 18mΩ | 3.1mm | - | 3.7A@100kHz | - | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597503E3 | Vishay Intertech | 16V 120uF Polymer ±20% 28mΩ 150mA@120Hz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C3274460 | SMD,D8xL8mm | Box-packed | 16V | 120uF | Polymer | ±20% | - | 28mΩ | 8mm | 8mm | 150mA@120Hz | 5000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RNE0J122MDN1KX | Nichicon | 6.3V 1200uF Polymer ±20% 10mΩ@100kHz 5.7A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578951 | Plugin,D8xL9mm | Tape & Reel (TR) | 6.3V | 1200uF | Polymer | ±20% | 3.5mm | 10mΩ@100kHz | 9mm | 8mm | 5.7A@100kHz | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-CD1C8R2ER | PANASONIC | 16V 8.2uF Polymer ±20% Polymer Aluminum Capacitors ROHS | C19556958 | - | Bag-packed | 16V | 8.2uF | Polymer | ±20% | - | - | 1.9mm | - | - | 1000hrs@105℃ | -40℃~+105℃ | ||
| Min: 5 Mult: 5 | 0 | 8271LCM0809E2RR00O | Zhaoqing Ruilong Elec. | 16V 270uF ±20% 15mΩ@100kHz 4.5A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C723082 | Plugin,D8xL9mm | Bag-packed | 16V | 270uF | - | ±20% | 3.5mm | 15mΩ@100kHz | 9mm | 8mm | 4.5A@100kHz | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | RR50G122MDN1 | Nichicon | 4V 1200uF Polymer ±20% 5mΩ@100kHz 7.22A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C1578564 | Plugin,D10xL12.5mm | Bag-packed | 4V | 1200uF | Polymer | ±20% | 5mm | 5mΩ@100kHz | 12.5mm | 10mm | 7.22A@100kHz | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | 8331LEM10ABH2RR00O | Zhaoqing Ruilong Elec. | 35V 330uF ±20% 30mΩ@100kHz 2.9A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C723125 | Plugin,D10xL12.5mm | Bag-packed | 35V | 330uF | - | ±20% | 5mm | 30mΩ@100kHz | 12.5mm | 10mm | 2.9A@100kHz | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 94SVP226X0020C6 | Vishay Intertech | 20V 22uF Polymer ±20% 65mΩ 1.39A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162731 | SMD,D6.3xL6mm | Tape & Reel (TR) | 20V | 22uF | Polymer | ±20% | - | 65mΩ | 6mm | 6.3mm | 1.39A@100kHz | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRL150M12R | Cornell Dubilier Electronics | 12.5V 15uF Polymer ±20% 40mΩ 1.4A@100kHz Polymer Aluminum Capacitors ROHS | C19499729 | - | Bag-packed | 12.5V | 15uF | Polymer | ±20% | - | 40mΩ | 1.1mm | - | 1.4A@100kHz | 1000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS0G561MDN1 | Nichicon | 4V 560uF Polymer ±20% 10mΩ 523mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274682 | Plugin,D8xL13mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 10mΩ | 13mm | 8mm | 523mA@120Hz | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | SPSX181M0ER | Cornell Dubilier Electronics | 2.5V 180uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19581386 | - | Bag-packed | 2.5V | 180uF | Polymer | ±20% | - | 9mΩ | 2.1mm | - | 3A@100kHz | 1000hrs@105℃ | -40℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700W227M002ATE006 | KEMET | 2V 220uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C1864166 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 220uF | - | ±20% | - | - | - | - | - | - | - |