Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | EEF-SL0D101ER | PANASONIC | 2V 100uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C20502899 | - | Bag-packed | 2V | 100uF | Polymer | ±20% | 1.8mm | 9mΩ | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | PLF1A101MDL4TD | Nichicon | 10V 100uF Polymer ±20% 25mΩ@100kHz 2.9A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C1578490 | Plugin,D6.3xL10.5mm | Tape & Reel (TR) | 10V | 100uF | Polymer | ±20% | 10.5mm | 25mΩ@100kHz | 6.3mm | 2.9A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RPA0606221M002K | Kyocera AVX | 2.5V 220uF Polymer ±20% 24mΩ 2.4A@100kHz Polymer Aluminum Capacitors ROHS | C20231092 | - | Tape & Reel (TR) | 2.5V | 220uF | Polymer | ±20% | 7.5mm | 24mΩ | 6.3mm | 2.4A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 6SVT820M | PANASONIC | 6.3V 820uF Polymer ±20% 12mΩ 235mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C1518278 | SMD,D8xL12mm | Tape & Reel (TR) | 6.3V | 820uF | Polymer | ±20% | 12mm | 12mΩ | 8mm | 235mA@120Hz | -55℃~+125℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | A768MS108M1CLAS015 | KEMET | 16V 1000uF Polymer ±20% 15mΩ 135mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275162 | SMD,D10xL12.7mm | Tape & Reel (TR) | 16V | 1000uF | Polymer | ±20% | 12.7mm | 15mΩ | 10mm | 135mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-HE0D331R | PANASONIC | 2V 330uF Polymer ±20% 12mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19758926 | - | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | 4.3mm | 12mΩ | - | 3A@100kHz | -40℃~+125℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCR1E101MCL1GS | Nichicon | 25V 100uF Polymer ±20% 41mΩ 1.2A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3274536 | SMD,D8xL7mm | Tape & Reel (TR) | 25V | 100uF | Polymer | ±20% | 7mm | 41mΩ | 8mm | 1.2A@100kHz | -55℃~+125℃ | 4000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXG200ARA560ME61G | NCC(Nippon Chemi-Con) | 20V 56uF Polymer ±20% 30mΩ 2.8A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C3275661 | SMD,D5xL6.1mm | Tape & Reel (TR) | 20V | 56uF | Polymer | ±20% | 6.1mm | 30mΩ | 5mm | 2.8A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCG1C821MCL1GS | Nichicon | 16V 820uF Polymer ±20% 18mΩ@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2161523 | SMD,D10xL12.7mm | Tape & Reel (TR) | 16V | 820uF | Polymer | ±20% | 12.7mm | 18mΩ@100kHz | 10mm | - | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0D471LE | PANASONIC | 2V 470uF Polymer ±20% 9mΩ 3.4A@100kHz SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19546107 | SMD,7.3x4.3mm | Bag-packed | 2V | 470uF | Polymer | ±20% | 3mm | 9mΩ | - | 3.4A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APXA4R0ARA561MHC0G | NCC(Nippon Chemi-Con) | 4V 560uF Polymer ±20% 12mΩ 4.77A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2162030 | SMD,D8xL12mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 12mm | 12mΩ | 8mm | 4.77A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D127M006ATE015 | KEMET | 6.3V 120uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162040 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 120uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HSA1JM470GCRE00RAXXX | AISHI(Aihua Group) | 63V 47uF Mixture ±20% SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C6269047 | SMD,D10xL13mm | Tape & Reel (TR) | 63V | 47uF | Mixture | ±20% | 13mm | - | 10mm | - | -55℃~+125℃ | 4000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A798V477M002APE4R5 | KEMET | 2V 470uF Polymer ±20% 4.5mΩ 9.54A@100kHz Polymer Aluminum Capacitors ROHS | C19862665 | - | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | 2.1mm | 4.5mΩ | - | 9.54A@100kHz | -55℃~+125℃ | 1000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ECASD61B476M020K00 | Murata Electronics | 12.5V 47uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C1578566 | SMD,4.3x7.3mm | Tape & Reel (TR) | 12.5V | 47uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFSX0D391E4 | PANASONIC | 2V 390uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C542545 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 390uF | Polymer | ±20% | - | - | - | - | -55℃~+105℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCJ0E152MCL6GS | Nichicon | 2.5V 1500uF Polymer ±20% 10mΩ@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2161926 | SMD,D8xL10mm | Tape & Reel (TR) | 2.5V | 1500uF | Polymer | ±20% | 10mm | 10mΩ@100kHz | 8mm | - | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | RPA1012182M002K | Kyocera AVX | 2.5V 1.8mF Polymer ±20% 10mΩ 5.2A@100kHz Polymer Aluminum Capacitors ROHS | C20231128 | - | Tape & Reel (TR) | 2.5V | 1.8mF | Polymer | ±20% | 13.5mm | 10mΩ | 10mm | 5.2A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A765KN397M1CLAE016 | KEMET | 16V 390uF Polymer ±20% 16mΩ 195mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C1882675 | SMD,D8xL10mm | Tape & Reel (TR) | 16V | 390uF | Polymer | ±20% | 10mm | 16mΩ | 8mm | 195mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1V101MCL1GS | Nichicon | 35V 100uF Polymer ±20% 29mΩ@100kHz 2.2A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C2162480 | SMD,D10xL10mm | Tape & Reel (TR) | 35V | 100uF | Polymer | ±20% | 10mm | 29mΩ@100kHz | 10mm | 2.2A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL218697004E3 | Vishay Intertech | 35V 56uF Polymer ±20% 35mΩ 115mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275524 | SMD,D8xL12mm | Box-packed | 35V | 56uF | Polymer | ±20% | 12mm | 35mΩ | 8mm | 115mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 1 Mult: 1 | 0 | A750MV158M1CAAE010 | KEMET | 16V 1500uF Polymer ±20% 10mΩ 305mA@120Hz Plugin,D10xL16mm Polymer Aluminum Capacitors ROHS | C1020071 | Plugin,D10xL16mm | Bag-packed | 16V | 1500uF | Polymer | ±20% | 16mm | 10mΩ | 10mm | 305mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | 5mm | ||
| Min: 1 Mult: 1 | 0 | HF1E157M0811PC | Honor Elec | 25V 150uF ±20% 35mΩ 2.45A Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C5438778 | Plugin,D8xL11.5mm | Bag-packed | 25V | 150uF | - | ±20% | 11.5mm | 35mΩ | 8mm | 2.45A | -55℃~+105℃ | 5000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | HF1C107M0607PC | Honor Elec | 16V 100uF ±20% 25mΩ 1.35A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438735 | Plugin,D6.3xL7mm | Bag-packed | 16V | 100uF | - | ±20% | 7mm | 25mΩ | 6.3mm | 1.35A | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | VPXD0771J470MVTM | Ymin | 63V 47uF ±20% SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C20539644 | SMD,D8xL7.7mm | Tape & Reel (TR) | 63V | 47uF | - | ±20% | 7.7mm | - | 8mm | - | - | 2000hrs@105℃ | - |