Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1C271MCL7GS | Nichicon | 16V 270uF Polymer ±20% 21mΩ@100kHz 3.8A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2161844 | SMD,D8xL10mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | - | 21mΩ@100kHz | 10mm | 3.8A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FP-6R3ME221M-SLR | FUJITSU | 6.3V 220uF ±20% SMD,D6.3xL4.2mm Polymer Aluminum Capacitors ROHS | C182713 | SMD,D6.3xL4.2mm | Tape & Reel (TR) | 6.3V | 220uF | - | ±20% | - | - | 4.2mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLS0G271MCO8 | Nichicon | 4V 270uF Polymer ±20% 8mΩ 4.8A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3275319 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 4V | 270uF | Polymer | ±20% | 2.5mm | 8mΩ | 9mm | 4.8A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 4SEP330M | PANASONIC | 4V 330uF Polymer ±20% 35mΩ 128mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578708 | Plugin,D8xL7mm | Bag-packed | 4V | 330uF | Polymer | ±20% | 3.5mm | 35mΩ | 7mm | 128mA@120Hz | 8mm | -55℃~+125℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497108E3 | Vishay Intertech | 50V 56uF Polymer ±20% 30mΩ 125mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275693 | SMD,D8xL12mm | Box-packed | 50V | 56uF | Polymer | ±20% | - | 30mΩ | 12mm | 125mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 8101LGM10ABH2RR00O | Zhaoqing Ruilong Elec. | 63V 100uF ±20% 38mΩ@100kHz 1.8A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C723140 | Plugin,D10xL12.5mm | Bag-packed | 63V | 100uF | - | ±20% | 5mm | 38mΩ@100kHz | 12.5mm | 1.8A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 10SEQP270M+T | PANASONIC | 10V 270uF Polymer ±20% 25mΩ 58.5mA@120Hz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS | C1579197 | Plugin,D10xL8mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | 5mm | 25mΩ | 8mm | 58.5mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-SL0D221ER | PANASONIC | 2V 220uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19555301 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | - | 9mΩ | 1.9mm | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCF1A470MCL6GS | Nichicon | 10V 47uF Polymer ±20% 26mΩ@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C2162172 | SMD,D5xL6mm | Tape & Reel (TR) | 10V | 47uF | Polymer | ±20% | - | 26mΩ@100kHz | 6mm | - | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCG1C271MCL1GS | Nichicon | 16V 270uF Polymer ±20% 25mΩ 3.3A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275752 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | - | 25mΩ | 8mm | 3.3A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 35SVF82M | PANASONIC | 35V 82uF Polymer ±20% 20mΩ 63mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C542585 | SMD,D8xL12mm | Tape & Reel (TR) | 35V | 82uF | Polymer | ±20% | - | 20mΩ | 12mm | 63mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 5 Mult: 5
Full Reel: 500
| 0 | SPT1VM221F09TRVZC | Yunxing | 35V 220uF ±20% Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C22395190 | Plugin,D8xL9mm | Tape & Reel (TR) | 35V | 220uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | A759MS686M1JAAE047 | KEMET | 63V 68uF Polymer ±20% 47mΩ 98.5mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1016995 | Plugin,D10xL13mm | Bag-packed | 63V | 68uF | Polymer | ±20% | 5mm | 47mΩ | 13mm | 98.5mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXC6R3ARA101ME60G | NCC(Nippon Chemi-Con) | 6.3V 100uF Polymer ±20% 35mΩ 1.78A@100kHz SMD,D5xL5.7mm Polymer Aluminum Capacitors ROHS | C2161874 | SMD,D5xL5.7mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | - | 35mΩ | 5.7mm | 1.78A@100kHz | 5mm | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 2R5SVPA82MAA | PANASONIC | 2.5V 82uF Polymer ±20% 30mΩ 98.5mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3275713 | SMD,D5xL6mm | Tape & Reel (TR) | 2.5V | 82uF | Polymer | ±20% | - | 30mΩ | 6mm | 98.5mA@120Hz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497311E3 | Vishay Intertech | 6.3V 470uF Polymer ±20% 9mΩ 260mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274909 | SMD,D8xL12mm | Box-packed | 6.3V | 470uF | Polymer | ±20% | - | 9mΩ | 12mm | 260mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXE4R0ARA681MH80G | NCC(Nippon Chemi-Con) | 4V 680uF Polymer ±20% 13mΩ 3.95A@100kHz SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C2162158 | SMD,D8xL7.7mm | Tape & Reel (TR) | 4V | 680uF | Polymer | ±20% | - | 13mΩ | 7.7mm | 3.95A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2SW220M2.7X7.3 | Rubycon | 2V 220uF Polymer ±20% 9mΩ 2917 Polymer Aluminum Capacitors ROHS | C6404817 | 2917 | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | - | 9mΩ | 7.3mm | - | 2.7mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPSX271M02R-4 | Cornell Dubilier Electronics | 2V 270uF Polymer ±20% 4.5mΩ 3.8A@100kHz Polymer Aluminum Capacitors ROHS | C19573973 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | - | 4.5mΩ | 2.1mm | 3.8A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 128ALG016MGBJ | Illinois Capacitor | 16V 1200uF Polymer ±20% 11mΩ 305mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C6040952 | Plugin,D10xL13.5mm | Bag-packed | 16V | 1200uF | Polymer | ±20% | 5mm | 11mΩ | 13.5mm | 305mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697008E3 | Vishay Intertech | 35V 180uF Polymer ±20% 30mΩ 220mA@120Hz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3274354 | SMD,D10xL10.8mm | Box-packed | 35V | 180uF | Polymer | ±20% | - | 30mΩ | 10.8mm | 220mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2SW390M2.9X7.3 | Rubycon | 2V 390uF Polymer ±20% 9mΩ@100kHz 3.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162774 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 390uF | Polymer | ±20% | - | 9mΩ@100kHz | 7.3mm | 3.5A@100kHz | 2.9mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLE0G122MDO1TD | Nichicon | 4V 1200uF Polymer ±20% 5mΩ 7.2A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275023 | Plugin,D10xL13mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | 5mm | 5mΩ | 13mm | 7.2A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750MW188M1CAAE010 | KEMET | 16V 1800uF Polymer ±20% 10mΩ 350mA@120Hz Plugin,D10xL18mm Polymer Aluminum Capacitors ROHS | C1020055 | Plugin,D10xL18mm | Bag-packed | 16V | 1800uF | Polymer | ±20% | 5mm | 10mΩ | 18mm | 350mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLV1V560MCL1 | Nichicon | 35V 56uF Polymer ±20% 29mΩ@100kHz 1.9A@100kHz Plugin,8x9mm Polymer Aluminum Capacitors ROHS | C1578693 | Plugin,8x9mm | Bag-packed | 35V | 56uF | Polymer | ±20% | 3.5mm | 29mΩ@100kHz | 9mm | 1.9A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ |