Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ESRD8R2M16B | Cornell Dubilier Electronics | 16V 8.2uF Polymer ±20% 45mΩ 1.3A@100kHz Polymer Aluminum Capacitors ROHS | C19557617 | - | Bag-packed | 16V | 8.2uF | Polymer | ±20% | 1.8mm | 45mΩ | - | 1.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PLG0E182MCO1TD | Nichicon | 2.5V 1800uF Polymer ±20% 9mΩ 6A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578633 | Plugin,D8xL9mm | Tape & Reel (TR) | 2.5V | 1800uF | Polymer | ±20% | 9mm | 9mΩ | 8mm | 6A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXA2R5ARA561MH70G | NCC(Nippon Chemi-Con) | 2.5V 560uF Polymer ±20% 23mΩ 3.1A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2162508 | SMD,D8xL6.7mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 6.7mm | 23mΩ | 8mm | 3.1A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 4SEP100M | PANASONIC | 4V 100uF Polymer ±20% 40mΩ 90.5mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C1578776 | Plugin,D6.3xL6mm | Bag-packed | 4V | 100uF | Polymer | ±20% | 6mm | 40mΩ | 6.3mm | 90.5mA@120Hz | -55℃~+125℃ | 3000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXS6R3ARA221MF61G | NCC(Nippon Chemi-Con) | 6.3V 220uF Polymer ±20% 22mΩ 2.57A@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C2162519 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | 6.1mm | 22mΩ | 6.3mm | 2.57A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RNU1H470MDN1PH | Nichicon | 50V 47uF Polymer ±20% 24mΩ@100kHz 2.7A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C1578518 | Plugin,D10xL12.5mm | Tape & Reel (TR) | 50V | 47uF | Polymer | ±20% | 12.5mm | 24mΩ@100kHz | 10mm | 2.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MAL218697106E3 | Vishay Intertech | 50V 33uF Polymer ±20% 42mΩ 2.2A@100kHz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3275759 | SMD,D10xL10.8mm | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | 10.8mm | 42mΩ | 10mm | 2.2A@100kHz | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCG1C151MCL1GS | Nichicon | 16V 150uF Polymer ±20% 28mΩ@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162181 | SMD,D8xL7mm | Tape & Reel (TR) | 16V | 150uF | Polymer | ±20% | 7mm | 28mΩ@100kHz | 8mm | - | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 10SEP270M | PANASONIC | 10V 270uF Polymer ±20% 25mΩ 185mA@120Hz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275539 | Plugin,D10xL8mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | 8mm | 25mΩ | 10mm | 185mA@120Hz | -55℃~+125℃ | 3000hrs@105℃ | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A765KG106M1ELAE035 | KEMET | 25V 10uF Polymer ±20% 35mΩ 80mA@120Hz SMD,D8xL7.3mm Polymer Aluminum Capacitors ROHS | C1517681 | SMD,D8xL7.3mm | Tape & Reel (TR) | 25V | 10uF | Polymer | ±20% | 7.3mm | 35mΩ | 8mm | 80mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 2SEPC820MD | PANASONIC | 2V 820uF Polymer ±20% 8mΩ 265mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578761 | Plugin,D8xL7mm | Bag-packed | 2V | 820uF | Polymer | ±20% | 7mm | 8mΩ | 8mm | 265mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0
View marketplace suppliers’ inventory
| A765MU687M1ALAE013 | KEMET | 10V 680uF Polymer ±20% 13mΩ 190mA@120Hz SMD,D10xL12.9mm Polymer Aluminum Capacitors ROHS | C2161618 | SMD,D10xL12.9mm | Tape & Reel (TR) | 10V | 680uF | Polymer | ±20% | 12.9mm | 13mΩ | 10mm | 190mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 8SW68M2.7X7.3 | Rubycon | 8V 68uF Polymer ±20% 18mΩ@100kHz 2.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162542 | SMD,4.3x7.3mm | Tape & Reel (TR) | 8V | 68uF | Polymer | ±20% | 7.3mm | 18mΩ@100kHz | 2.7mm | 2.5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | A750EQ397M1CAAE015 | KEMET | 16V 390uF Polymer ±20% 15mΩ 180mA@120Hz Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C3275692 | Plugin,D6.3xL12mm | Tape & Reel (TR) | 16V | 390uF | Polymer | ±20% | 12mm | 15mΩ | 6.3mm | 180mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | RNL1C821MDS6 | Nichicon | 16V 820uF Polymer ±20% 8mΩ 700mA@120Hz Plugin,D8xL17.5mm Polymer Aluminum Capacitors ROHS | C3274338 | Plugin,D8xL17.5mm | Tape & Reel (TR) | 16V | 820uF | Polymer | ±20% | 17.5mm | 8mΩ | 8mm | 700mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | MAL218597612E3 | Vishay Intertech | 25V 220uF Polymer ±20% 23mΩ 200mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274392 | SMD,D8xL12mm | Box-packed | 25V | 220uF | Polymer | ±20% | 12mm | 23mΩ | 8mm | 200mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPA101M04R | Cornell Dubilier Electronics | 4V 100uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19544682 | - | Bag-packed | 4V | 100uF | Polymer | ±20% | 1.9mm | 9mΩ | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0J470XE | PANASONIC | 6.3V 47uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19466479 | - | Bag-packed | 6.3V | 47uF | Polymer | ±20% | 1.9mm | 15mΩ | - | 2.7A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0E331LR | PANASONIC | 2.5V 330uF Polymer ±20% 7mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19468393 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | 4.2mm | 7mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 10SEQP560M | PANASONIC | 10V 560uF Polymer ±20% 13mΩ 261.5mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578718 | Plugin,D10xL13mm | Bag-packed | 10V | 560uF | Polymer | ±20% | 13mm | 13mΩ | 10mm | 261.5mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | 5mm | ||
| Min: 1 Mult: 1 | 0 | 6SEQP820M | PANASONIC | 6.3V 820uF Polymer ±20% 12mΩ 272mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578719 | Plugin,D10xL13mm | Bag-packed | 6.3V | 820uF | Polymer | ±20% | 13mm | 12mΩ | 10mm | 272mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCV1C560MCL1GS | Nichicon | 16V 56uF Polymer ±20% 50mΩ@100kHz 1A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2161941 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 56uF | Polymer | ±20% | 6mm | 50mΩ@100kHz | 6.3mm | 1A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | - | ||
| Min: 5 Mult: 5 | 0 | 160ARCP471M05A2PFBT | APAQ Tech | 16V 470uF ±20% Plugin,5x12mm Polymer Aluminum Capacitors ROHS | C2681075 | Plugin,5x12mm | Box-packed | 16V | 470uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPF0608221M010K | Kyocera AVX | 10V 220uF Polymer ±20% 16mΩ 2.8A@100kHz Polymer Aluminum Capacitors ROHS | C20231152 | - | Tape & Reel (TR) | 10V | 220uF | Polymer | ±20% | 9mm | 16mΩ | 6.3mm | 2.8A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | ESRH151M06R | Cornell Dubilier Electronics | 6.3V 150uF Polymer ±20% 12mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19568350 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | 4.1mm | 12mΩ | - | 3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - |