Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 4SLE68M | Rubycon | 4V 68uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19333398 | - | Bag-packed | 4V | 68uF | Polymer | ±20% | 1.4mm | 9mΩ | - | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD121M02XB | Cornell Dubilier Electronics | 2V 120uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19337794 | - | Bag-packed | 2V | 120uF | Polymer | ±20% | 1.8mm | 15mΩ | - | 2.7A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD6R8M16R | Cornell Dubilier Electronics | 16V 6.8uF Polymer ±20% 70mΩ 1A@100kHz Polymer Aluminum Capacitors ROHS | C19332077 | - | Bag-packed | 16V | 6.8uF | Polymer | ±20% | 1.8mm | 70mΩ | - | 1A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD121M06XB | Cornell Dubilier Electronics | 6.3V 120uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19350038 | - | Bag-packed | 6.3V | 120uF | Polymer | ±20% | 2.8mm | 12mΩ | - | 3.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPA181M06R | Cornell Dubilier Electronics | 6.3V 180uF Polymer ±20% 5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19355129 | - | Bag-packed | 6.3V | 180uF | Polymer | ±20% | 4.2mm | 5mΩ | - | 4A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 4SXE150M | Rubycon | 4V 150uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19356685 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | 1.9mm | 9mΩ | - | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPA181M02B | Cornell Dubilier Electronics | 2V 180uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19387972 | - | Bag-packed | 2V | 180uF | Polymer | ±20% | 1.9mm | 9mΩ | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPCX151M04R | Cornell Dubilier Electronics | 4V 150uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19375652 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | 1.9mm | 15mΩ | - | 2.7A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPA121M06B | Cornell Dubilier Electronics | 6.3V 120uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19377546 | - | Bag-packed | 6.3V | 120uF | Polymer | ±20% | 2.8mm | 7mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRE221M04XR | Cornell Dubilier Electronics | 4V 220uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19408114 | - | Bag-packed | 4V | 220uF | Polymer | ±20% | 4.1mm | 10mΩ | - | 3.5A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0D271XR | PANASONIC | 2V 270uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19391996 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | 3mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0J220ER | PANASONIC | 6.3V 22uF Polymer ±20% 40mΩ 1.6A@100kHz Polymer Aluminum Capacitors ROHS | C19361178 | - | Bag-packed | 6.3V | 22uF | Polymer | ±20% | 1.9mm | 40mΩ | - | 1.6A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPSX391M02R-4 | Cornell Dubilier Electronics | 2V 390uF Polymer ±20% 4.5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19436757 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | 2.1mm | 4.5mΩ | - | 4A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0D181XR | PANASONIC | 2V 180uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19426738 | - | Bag-packed | 2V | 180uF | Polymer | ±20% | 3mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 2.5SLG100M | Rubycon | 2.5V 100uF Polymer ±20% 9mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19423368 | - | Bag-packed | 2.5V | 100uF | Polymer | ±20% | 1.1mm | 9mΩ | - | 2.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0J330ER | PANASONIC | 6.3V 33uF Polymer ±20% 28mΩ 2A@100kHz Polymer Aluminum Capacitors ROHS | C19444802 | - | Bag-packed | 6.3V | 33uF | Polymer | ±20% | 1.9mm | 28mΩ | - | 2A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPSX820M04R | Cornell Dubilier Electronics | 4V 82uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19412386 | - | Bag-packed | 4V | 82uF | Polymer | ±20% | 2.1mm | 9mΩ | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 2SW220M | Rubycon | 2V 220uF Polymer ±20% 9mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19426306 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | 2.7mm | 9mΩ | - | 3.5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRE181M06XR | Cornell Dubilier Electronics | 6.3V 180uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19462474 | - | Bag-packed | 6.3V | 180uF | Polymer | ±20% | 4.1mm | 10mΩ | - | 3.5A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD101M02R | Cornell Dubilier Electronics | 2V 100uF Polymer ±20% 18mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19485837 | - | Bag-packed | 2V | 100uF | Polymer | ±20% | 1.8mm | 18mΩ | - | 2.5A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPSX221M02R | Cornell Dubilier Electronics | 2V 220uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19482344 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | 2.1mm | 9mΩ | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ORE391M1DBK-0812 | Lelon | 20V 390uF ±20% 14mΩ@100kHz~300kHz 4.97A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C2920663 | Plugin,D8xL12mm | Bag-packed | 20V | 390uF | - | ±20% | 12mm | 14mΩ@100kHz~300kHz | 8mm | 4.97A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A766EB227M0JLAE022 | KEMET | 6.3V 220uF Polymer ±20% 22mΩ 128.5mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C1517613 | SMD,D6.3xL6mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | 6mm | 22mΩ | 6.3mm | 128.5mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 35SVPF120M | PANASONIC | 35V 120uF Polymer ±20% 18mΩ@100kHz~300kHz 4.4A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C501341 | SMD,D10xL12.7mm | Tape & Reel (TR) | 35V | 120uF | Polymer | ±20% | 12.7mm | 18mΩ@100kHz~300kHz | 10mm | 4.4A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 100SXE22M | PANASONIC | 100V 22uF Polymer ±20% 30mΩ 150mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578656 | Plugin,D10xL13mm | Bag-packed | 100V | 22uF | Polymer | ±20% | 13mm | 30mΩ | 10mm | 150mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | 5mm |