Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | EEF-CD0D151ER | PANASONIC | 2V 150uF Polymer ±20% 18mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19370593 | - | Bag-packed | 2V | 150uF | Polymer | ±20% | 1.9mm | 18mΩ | - | 2.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPA101M0EB | Cornell Dubilier Electronics | 2.5V 100uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19471386 | - | Bag-packed | 2.5V | 100uF | Polymer | ±20% | 1.8mm | 9mΩ | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPA151M04B | Cornell Dubilier Electronics | 4V 150uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19511979 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | 2.8mm | 7mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0G151XR | PANASONIC | 4V 150uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19540751 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | 3mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 2.5SXB100M | Rubycon | 2.5V 100uF Polymer ±20% 13mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19492418 | - | Bag-packed | 2.5V | 100uF | Polymer | ±20% | 1.9mm | 13mΩ | - | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRE221M0EB | Cornell Dubilier Electronics | 2.5V 220uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19569302 | - | Bag-packed | 2.5V | 220uF | Polymer | ±20% | 4.1mm | 12mΩ | - | 3.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRE391M0ER-F | Cornell Dubilier Electronics | 2.5V 390uF Polymer ±20% Polymer Aluminum Capacitors ROHS | C19589826 | - | Bag-packed | 2.5V | 390uF | Polymer | ±20% | 4.1mm | - | - | - | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | PLV1H270MDL1 | Nichicon | 50V 27uF Polymer ±20% 36mΩ 2A@100kHz Polymer Aluminum Capacitors ROHS | C19589620 | - | Bag-packed | 50V | 27uF | Polymer | ±20% | 12mm | 36mΩ | 8mm | 2A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | ESRH151M06R | Cornell Dubilier Electronics | 6.3V 150uF Polymer ±20% 12mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19568350 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | 4.1mm | 12mΩ | - | 3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPA181M06B | Cornell Dubilier Electronics | 6.3V 180uF Polymer ±20% 5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19581877 | - | Bag-packed | 6.3V | 180uF | Polymer | ±20% | 4.2mm | 5mΩ | - | 4A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPSX271M02R-4 | Cornell Dubilier Electronics | 2V 270uF Polymer ±20% 4.5mΩ 3.8A@100kHz Polymer Aluminum Capacitors ROHS | C19573973 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | 2.1mm | 4.5mΩ | - | 3.8A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-SL0D221ER | PANASONIC | 2V 220uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19555301 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | 1.9mm | 9mΩ | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0D561R | PANASONIC | 2V 560uF Polymer ±20% 12mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19591746 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2V | 560uF | Polymer | ±20% | 4.2mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-SL0D221R | PANASONIC | 2V 220uF Polymer ±20% 9mΩ Polymer Aluminum Capacitors ROHS | C19565812 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | 1.9mm | 9mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRL330M06R | Cornell Dubilier Electronics | 6.3V 33uF Polymer ±20% 35mΩ 1.6A@100kHz Polymer Aluminum Capacitors ROHS | C19582849 | - | Bag-packed | 6.3V | 33uF | Polymer | ±20% | 1.1mm | 35mΩ | - | 1.6A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0E121ER | PANASONIC | 2.5V 120uF Polymer ±20% 18mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19604315 | - | Bag-packed | 2.5V | 120uF | Polymer | ±20% | 1.9mm | 18mΩ | - | 2.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPA820M04R | Cornell Dubilier Electronics | 4V 82uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19603957 | - | Bag-packed | 4V | 82uF | Polymer | ±20% | 1.8mm | 9mΩ | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 8SXB33M | Rubycon | 8V 33uF Polymer ±20% 18mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19582279 | - | Bag-packed | 8V | 33uF | Polymer | ±20% | 1.9mm | 18mΩ | - | 2.5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRL560M0ER | Cornell Dubilier Electronics | 2.5V 56uF Polymer ±20% 35mΩ 1.6A@100kHz Polymer Aluminum Capacitors ROHS | C19582545 | - | Bag-packed | 2.5V | 56uF | Polymer | ±20% | 1.1mm | 35mΩ | - | 1.6A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD150M12R | Cornell Dubilier Electronics | 12.5V 15uF Polymer ±20% 50mΩ 1.3A@100kHz Polymer Aluminum Capacitors ROHS | C19535861 | - | Bag-packed | 12.5V | 15uF | Polymer | ±20% | 1.8mm | 50mΩ | - | 1.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0E331LR | PANASONIC | 2.5V 330uF Polymer ±20% 7mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19468393 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | 4.2mm | 7mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 6SXE33M | Rubycon | 6.3V 33uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19510112 | - | Bag-packed | 6.3V | 33uF | Polymer | ±20% | 1.9mm | 9mΩ | - | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD8R2M16B | Cornell Dubilier Electronics | 16V 8.2uF Polymer ±20% 45mΩ 1.3A@100kHz Polymer Aluminum Capacitors ROHS | C19557617 | - | Bag-packed | 16V | 8.2uF | Polymer | ±20% | 1.8mm | 45mΩ | - | 1.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD560M04R | Cornell Dubilier Electronics | 4V 56uF Polymer ±20% 18mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19442884 | - | Bag-packed | 4V | 56uF | Polymer | ±20% | 1.8mm | 18mΩ | - | 2.5A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SE0D471ER | PANASONIC | 2V 470uF Polymer ±20% 5mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19502619 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | 4.2mm | 5mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - |