Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPA0812221M025K | Kyocera AVX | 25V 220uF Polymer ±20% 30mΩ 3.52A@100kHz Polymer Aluminum Capacitors ROHS | C20231115 | - | Tape & Reel (TR) | 25V | 220uF | Polymer | ±20% | 3.5mm | 13.5mm | 30mΩ | 8mm | 3.52A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | RPA1012101M050K | Kyocera AVX | 50V 100uF Polymer ±20% 28mΩ 2.55A@100kHz Polymer Aluminum Capacitors ROHS | C20231125 | - | Tape & Reel (TR) | 50V | 100uF | Polymer | ±20% | 5mm | 13.5mm | 28mΩ | 10mm | 2.55A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPF0507221M006K | Kyocera AVX | 6.3V 220uF Polymer ±20% 22mΩ 3.1A@100kHz Polymer Aluminum Capacitors ROHS | C20231135 | - | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | 2mm | 8mm | 22mΩ | 5mm | 3.1A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPF0509220M035K | Kyocera AVX | 35V 22uF Polymer ±20% 110mΩ 1.7A@100kHz Polymer Aluminum Capacitors ROHS | C20231140 | - | Tape & Reel (TR) | 35V | 22uF | Polymer | ±20% | 2mm | 10mm | 110mΩ | 5mm | 1.7A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPF0605100M063K | Kyocera AVX | 63V 10uF Polymer ±20% 66mΩ 1.4A@100kHz Polymer Aluminum Capacitors ROHS | C20231145 | - | Tape & Reel (TR) | 63V | 10uF | Polymer | ±20% | 2.5mm | 6mm | 66mΩ | 6.3mm | 1.4A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPF0608331M006K | Kyocera AVX | 6.3V 330uF Polymer ±20% 16mΩ 3.6A@100kHz Polymer Aluminum Capacitors ROHS | C20231155 | - | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | 2.5mm | 9mm | 16mΩ | 6.3mm | 3.6A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPF0811221M035K | Kyocera AVX | 35V 220uF Polymer ±20% 44mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C20231185 | - | Tape & Reel (TR) | 35V | 220uF | Polymer | ±20% | 3.5mm | 12mm | 44mΩ | 8mm | 2.5A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPF0811680M063K | Kyocera AVX | 63V 68uF Polymer ±20% 33mΩ 1.8A@100kHz Polymer Aluminum Capacitors ROHS | C20231190 | - | Tape & Reel (TR) | 63V | 68uF | Polymer | ±20% | 3.5mm | 12mm | 33mΩ | 8mm | 1.8A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPF0813821M016K | Kyocera AVX | 16V 820uF Polymer ±20% 12mΩ 3.1A@100kHz Polymer Aluminum Capacitors ROHS | C20231195 | - | Tape & Reel (TR) | 16V | 820uF | Polymer | ±20% | 3.5mm | 14mm | 12mΩ | 8mm | 3.1A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPF1012471M025K | Kyocera AVX | 25V 470uF Polymer ±20% 22mΩ 3.6A@100kHz Polymer Aluminum Capacitors ROHS | C20231205 | - | Tape & Reel (TR) | 25V | 470uF | Polymer | ±20% | 5mm | 13mm | 22mΩ | 10mm | 3.6A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | RPF1017271M063K | Kyocera AVX | 63V 270uF Polymer ±20% 22mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C20231215 | - | Tape & Reel (TR) | 63V | 270uF | Polymer | ±20% | 5mm | 18mm | 22mΩ | 10mm | 2.5A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT2R5ARA391MF61G | NCC(Nippon Chemi-Con) | 2.5V 390uF Polymer ±20% 26mΩ 2.6A@100kHz Polymer Aluminum Capacitors ROHS | C20232574 | - | Tape & Reel (TR) | 2.5V | 390uF | Polymer | ±20% | - | 6.1mm | 26mΩ | 6.3mm | 2.6A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPA0808181M025K | Kyocera AVX | 25V 180uF Polymer ±20% 30mΩ 3.26A@100kHz Polymer Aluminum Capacitors ROHS | C20231106 | - | Tape & Reel (TR) | 25V | 180uF | Polymer | ±20% | 3.5mm | 9.5mm | 30mΩ | 8mm | 3.26A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPF0608560M050K | Kyocera AVX | 50V 56uF Polymer ±20% 38mΩ 1.9A@100kHz Polymer Aluminum Capacitors ROHS | C20231161 | - | Tape & Reel (TR) | 50V | 56uF | Polymer | ±20% | 2.5mm | 9mm | 38mΩ | 6.3mm | 1.9A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPF0610100M100K | Kyocera AVX | 100V 10uF Polymer ±20% 55mΩ 1.3A@100kHz Polymer Aluminum Capacitors ROHS | C20231166 | - | Tape & Reel (TR) | 100V | 10uF | Polymer | ±20% | 2.5mm | 11mm | 55mΩ | 6.3mm | 1.3A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPF0610680M050K | Kyocera AVX | 50V 68uF Polymer ±20% 33mΩ 1.9A@100kHz Polymer Aluminum Capacitors ROHS | C20231171 | - | Tape & Reel (TR) | 50V | 68uF | Polymer | ±20% | 2.5mm | 11mm | 33mΩ | 6.3mm | 1.9A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPF0811122M006K | Kyocera AVX | 6.3V 1200uF Polymer ±20% 11mΩ 4.7A@100kHz Polymer Aluminum Capacitors ROHS | C20231181 | - | Tape & Reel (TR) | 6.3V | 1200uF | Polymer | ±20% | 3.5mm | 12mm | 11mΩ | 8mm | 4.7A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPF0811271M025K | Kyocera AVX | 25V 270uF Polymer ±20% 22mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C20231186 | - | Tape & Reel (TR) | 25V | 270uF | Polymer | ±20% | 3.5mm | 12mm | 22mΩ | 8mm | 2.7A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPF0811681M010K | Kyocera AVX | 10V 680uF Polymer ±20% 13mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C20231191 | - | Tape & Reel (TR) | 10V | 680uF | Polymer | ±20% | 3.5mm | 12mm | 13mΩ | 8mm | 3.5A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPF0814222M006K | Kyocera AVX | 6.3V 2.2mF Polymer ±20% 11mΩ 5.1A@100kHz Polymer Aluminum Capacitors ROHS | C20231196 | - | Tape & Reel (TR) | 6.3V | 2.2mF | Polymer | ±20% | 3.5mm | 15mm | 11mΩ | 8mm | 5.1A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPF1012221M035K | Kyocera AVX | 35V 220uF Polymer ±20% 33mΩ 2.6A@100kHz Polymer Aluminum Capacitors ROHS | C20231201 | - | Tape & Reel (TR) | 35V | 220uF | Polymer | ±20% | 5mm | 13mm | 33mΩ | 10mm | 2.6A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPF1012681M016K | Kyocera AVX | 16V 680uF Polymer ±20% 13mΩ 3.2A@100kHz Polymer Aluminum Capacitors ROHS | C20231206 | - | Tape & Reel (TR) | 16V | 680uF | Polymer | ±20% | 5mm | 13mm | 13mΩ | 10mm | 3.2A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | RPF5509331M016K | Kyocera AVX | 16V 330uF Polymer ±20% 22mΩ 2.6A@100kHz Polymer Aluminum Capacitors ROHS | C20231221 | - | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | 2.5mm | 10mm | 22mΩ | 5.5mm | 2.6A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RPA0606100M050K | Kyocera AVX | 50V 10uF Polymer ±20% 90mΩ 900mA@100kHz Polymer Aluminum Capacitors ROHS | C20231087 | - | Tape & Reel (TR) | 50V | 10uF | Polymer | ±20% | 2.5mm | 7.5mm | 90mΩ | 6.3mm | 900mA@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RPA0606221M002K | Kyocera AVX | 2.5V 220uF Polymer ±20% 24mΩ 2.4A@100kHz Polymer Aluminum Capacitors ROHS | C20231092 | - | Tape & Reel (TR) | 2.5V | 220uF | Polymer | ±20% | 2.5mm | 7.5mm | 24mΩ | 6.3mm | 2.4A@100kHz | -55℃~+105℃ | 5000hrs@105℃ |